EVQ-9P - Tactile Switches
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EVQ-9P701P TTI: EVQ-9P701P Panasonic Industry Availability: 0In StockTactile Switches SMD 3.5X2.9MM SID-OP L SHAPED TERM 1.6N | 0In Stock | Non-Illuminated | SMD/SMT | Right Angle | Rectangular | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 4.7 mm | 3.55 mm | 1.35 mm | EVQ-9P | 100000 Cycle | Reel | |||||||||
Mfr: EVQ-9P105M TTI: EVQ-9P105M Panasonic Industry Availability: 0In StockTactile Switches 3.5NF 6.0x6.1x5.0mm | 0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 3.5 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | White | 6 mm | 6.1 mm | 5 mm | EVQ-9P | Reel |