EVQ-5P - Tactile Switches
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EVQ-5PN04K TTI: EVQ-5PN04K Panasonic Industry Availability: 5,000In StockTactile Switches FLAT ACT 2.4NF 6x3.5x4.3mm | 5,000In Stock | Non-Illuminated | SMD/SMT | Straight | 0.8 mm | Rectangular | OFF - (ON) | 2.4 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 6 mm | 3.5 mm | 4.3 mm | EVQ-5P | 30000 Cycle | Reel | ||||||||
Mfr: EVQ-5PN05K TTI: EVQ-5PN05K Panasonic Industry Availability: 6,000In StockTactile Switches FLAT ACT 2.4NF 6 x3.5 x5mm | 6,000In Stock | Non-Illuminated | SMD/SMT | Straight | 1.5 mm | Rectangular | OFF - (ON) | 2.4 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 6 mm | 3.5 mm | 5 mm | EVQ-5P | 30000 Cycle | Reel |