EVP-BX - Tactile Switches
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EVP-BX9C5A000 TTI: EVP-BX9C5A000 Panasonic Availability: 0In StockTactile Switches Surface Mount, 6N Silent Type | 0In Stock | PCB Mount | Straight | Round | 6 N | SPST | SMD/SMT | 6 mm | 6 mm | 4.1 mm | EVP-BX | 200000 Cycle | Reel | |||||||||||||||
Mfr: EVP-BX7C5A000 TTI: EVP-BX7C5A000 Panasonic Availability: 0In StockTactile Switches Surface Mount, 4N Silent Type | 0In Stock | PCB Mount | Straight | Round | 4 N | SPST | SMD/SMT | 6 mm | 6 mm | 4.1 mm | EVP-BX | 200000 Cycle | Reel |