EVP-AY - Tactile Switches
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EVP-AYG0BA TTI: EVP-AYG0BA Panasonic Availability: 0In StockTactile Switches 3.4x2.9mm 2.4N 0.15mm Travel IP67 | 0In Stock | Non-Illuminated | SMD/SMT | 0.25 mm | Round | ON - OFF | 2.4 N | 20 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 3.4 mm | 2.9 mm | 0.7 mm | EVP-AY | IP67 | Each | |||||||||
Mfr: EVP-AYF1BA TTI: EVP-AYF1BA Panasonic Availability: 0In StockTactile Switches 3.4x2.9mm 1.6N 0.15mm Travel IP67 | 0In Stock | Non-Illuminated | SMD/SMT | 0.25 mm | Round | ON - OFF | 1.6 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 3.4 mm | 2.9 mm | 0.7 mm | EVP-AY | IP67 | Reel |