EVP-AW - Tactile Switches
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,000In Stock | Non-Illuminated | SMD/SMT | Straight | 0.215 mm | Round | (ON) - (OFF) | 1.6 N | 20 mA | 15 VDC | No | SPST | Solder Pad | Black | 3 mm | 2 mm | 0.6 mm | EVP-AW | 500000 Cycle | IP67 | Bulk | ||||||||
0In Stock | EVP-AW | Ammo Pack | ||||||||||||||||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.215 mm | Round | ON - OFF | 2.4 N | 20 mA | 15 VDC | No | SPST | Solder Pad | Black | 3.3 mm | 2 mm | 0.6 mm | EVP-AW | 500000 Cycle | IP67 | Reel | ||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.215 mm | Round | ON - OFF | 3.3 N | 20 mA | 15 VDC | No | SPST | Solder Pad | Black | 3.3 mm | 2 mm | 0.6 mm | EVP-AW | 300000 Cycle | IP67 | Reel | ||||||||
Mfr: EVP-6AWD40 TTI: EVP-6AWD40 Panasonic Availability: 0In StockTactile Switches 10uA 2VDC 500mOhm SMD Top Push Switch | 0In Stock | PCB Mount | ON - OFF | 3 N | 2 VDC, 15 VDC | SPST | SMD/SMT | 3.3 mm | 2 mm | 0.6 mm | EVP-AW | 300000 Cycle | IP67 | Reel | ||||||||||||||
Mfr: EVP-AWED2A TTI: EVP-AWED2A Panasonic Availability: Not Available OnlineTactile Switches 3.0x2.0mm 3.3N 0.15mm Travel IP67 | Not Available Online | Non-Illuminated | EVP-AW | Reel |