EVP-AV - Tactile Switches
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EVP-AVAA1A TTI: EVP-AVAA1A Panasonic Industry Availability: 0In StockTactile Switches Swtch Lite Touch SMD 1.95mm Edg Mnt 1.6N | 0In Stock | Non-Illuminated | SMD/SMT | Right Angle | 0.65 mm | Square | ON - OFF | 2.2 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 2.8 mm | 1.93 mm | 1.95 mm | EVP-AV | 300000 Cycle | IP67 | Reel | |||||||
Mfr: EVP-AVAA1A TTI: EVP-AVAA1A. Panasonic Industry Availability: 0In StockTactile Switches SWITCH TACTILE | 0In Stock | Non-Illuminated | SMD/SMT | Right Angle | Snap Top | ON - OFF | 1.6 N | 10 uA, 20 mA | 2 VDC, 15 VDC | No | SPST | SMD/SMT | 2.8 mm | 2.65 mm | 1.95 mm | EVP-AV | 300000 Cycle | Ammo Pack |