EVP-AT - Tactile Switches
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EVP-AT2L1B000 TTI: EVP-AT2L1B000. Panasonic Industry Availability: 10,000In StockTactile Switches SWITCH TACTILE | 10,000In Stock | EVP-AT | Ammo Pack | |||||||||||||||||||||||||
Mfr: EVP-AT2L1B000 TTI: EVP-AT2L1B000 Panasonic Industry Tactile Switches 4.3mm X1.7mm Edge Mount side push 1.6N | 0In Stock | Non-Illuminated | SMD/SMT | Straight | Snap Top | ON - OFF | 1.6 N | SPST | Solder Pad | Gray | 3.4 mm | 1.7 mm | 1.1 mm | EVP-AT | IP67 | Bulk |