EVP-AS - Tactile Switches
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EVP-ASCB1A TTI: EVP-ASCB1A Panasonic Industry Availability: 0In Stock2,000 On Order Expected 13-Nov-26 Tactile Switches SWITCH TACTILE | 0In Stock2,000 On Order Expected 13-Nov-26 | Non-Illuminated | SMD/SMT | ON - OFF | 2.2 N | 50 mA | 12 VDC | SPST | Gull Wing Lead | Black | 5 mm | EVP-AS | Reel | |||||||||||||||
Mfr: EVP-ASAC1A TTI: EVP-ASAC1A Panasonic Industry Availability: 0In StockTactile Switches Swtch Lite Touch SMD 5mm ht J-bent 1.6N | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.5 mm | Square | ON - OFF | 2.2 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 6.1 mm | 6 mm | 5 mm | EVP-AS | 100000 Cycle | Reel | ||||||||
Mfr: EVP-ASDC1A TTI: EVP-ASDC1A Panasonic Industry Availability: 0In StockTactile Switches Swtch Lite Touch SMD 5mm ht J-bent 2.5N | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.5 mm | Square | ON - OFF | 2.2 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 6.1 mm | 6 mm | 5 mm | EVP-AS | 100000 Cycle | Reel | ||||||||
Mfr: EVP-AS3D1A TTI: EVP-AS3D1A Panasonic Industry Availability: 0In StockTactile Switches 6mm x 6.1mm SMD Op Force 3.6N | 0In Stock | Non-Illuminated | SMD/SMT | 4 N | 50 mA | 12 VDC | SPST | J Form Lead | 6 mm | 6 mm | 5 mm | EVP-AS | 200000 Cycle | Reel |