EVP-AF - Tactile Switches
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EVP-AF5B70 TTI: EVP-AF5B70 Panasonic Industry Availability: 0In StockTactile Switches SWITCH TACTILE | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.22 mm | Round | ON - OFF | 3.4 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 3 mm | 2.6 mm | 0.7 mm | EVP-AF | 100000 Cycle | Reel | ||||||||
Mfr: EVP-AF5B65 TTI: EVP-AF5B65 Panasonic Industry Availability: 0In StockTactile Switches SPST-NO Force 3.4 N OFF-(ON) .65mm H | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.21 mm | Round | ON - OFF | 2.2 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 3 mm | 2.6 mm | 0.65 mm | EVP-AF | 100000 Cycle | Each | ||||||||
Mfr: EVP-AFGB65 TTI: EVP-AFGB65 Panasonic Industry Availability: 0In StockTactile Switches SPST-NO Force 1.6 N OFF-(ON) .7mm H | 0In Stock | Non-Illuminated | SMD/SMT | 0.7 mm | Round | ON - OFF | 2.2 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 0.65 mm | EVP-AF | Reel |