EDM - Tactile Switches
19 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,615In Stock | Non-Illuminated | SMD/SMT | Straight | 12.01 mm | Round | OFF - (ON) | 6.5 N | 50 mA | 30 VDC | 200 mVA | No | SPST | Gull Wing Lead | Silver | 11.3 mm | 11.3 mm | 1.2 mm | EDM | 1000000 Cycle | IP67 | Bulk | EDM 650 G SC LFG | |||||||
1,022In Stock | Non-Illuminated | Through Hole | 1.2 mm | Dome | 2.4 N | 10 mA | 24 VDC | 200 mVA | No | SPST | Solder Pin | EDM | Bulk | ||||||||||||||||
Mfr: EDM650AUAC0LFS TTI: EDM650GACLFS C&K Availability: 1,022In StockTactile Switches SPST MOM. PCB GOLD | 1,022In Stock | Non-Illuminated | Through Hole | 1.2 mm | Dome | 2.4 N | 10 mA | 24 VDC | 200 mVA | No | SPST | Solder Pin | EDM | Bulk | EDM 650 G AC LFS | ||||||||||||||
Mfr: EDM 450 G SC LFG TTI: EDM 450 G SC LFG C&K Availability: Not Available OnlineTactile Switches SWITCH TACTILE | Not Available Online | Non-Illuminated | SMD/SMT | Straight | 1.2 mm | Round | OFF - (ON) | 4.5 N | 50 mA | 30 VDC | 200 mVA | No | SPST | Gull Wing Lead | Gold | 11.3 mm | 11.3 mm | 1.2 mm | EDM | 1000000 Cycle | IP67 | Bulk | EDM450GSCLFG EDM450AUSC0 LFG | ||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | Dome | OFF - (ON) | 4.4 N | 50 mA | 32 VDC | 1 VA | No | SPST | Leadless | 12 mm | EDM | EDM 450 S SC LFS | ||||||||||||||
Mfr: EDM650AGSC0 LFS TTI: Not Assigned C&K Availability: Not Available OnlineTactile Switches Switch Dome Mom Silv Plt W/Tabs | Not Available Online | Non-Illuminated | SMD/SMT | Straight | Dome | OFF - (ON) | 6.5 N | 50 mA | 32 VDC | 1 VA | SPST | Gull Wing Lead | 12 mm | 10.8 mm | 1.2 mm | EDM | Bulk | EDM 650 S SC LFS EDM650SACLFS | |||||||||||
Mfr: EDM450AUAC0 LFS TTI: Not Assigned C&K Availability: 0In StockTactile Switches Dome Gld Mom NO 4.5N SPST PC Pins | 0In Stock | Non-Illuminated | Through Hole | Straight | Dome | ON - (OFF) | 4.5 N | 10 mA | 24 VDC | 200 mVA | SPST | Solder Pin | 12 mm | 10.8 mm | 1.2 mm | EDM | Bulk | EDM 450 G AC LFS | |||||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | 1.2 mm | Round | OFF - (ON) | 4.5 N | 50 mA | 30 VDC | 200 mVA | No | SPST | Gull Wing Lead | Gold | 11.3 mm | 11.3 mm | 1.2 mm | EDM | 1000000 Cycle | IP67 | Bulk | EDM 450 G SC LFG | |||||||
0In Stock | Non-Illuminated | Through Hole | Straight | Dome | ON - (OFF) | 4.5 N | 10 mA | 24 VDC | 200 mVA | SPST | Solder Pin | 12 mm | 10.8 mm | 1.2 mm | EDM | Bulk | |||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.2 mm | Round | OFF - (ON) | 4.5 N | 50 mA | 30 VDC | 200 mVA | No | SPST | Solder Pin | Gold | 11.3 mm | 11.3 mm | 1.2 mm | EDM | 1000000 Cycle | IP67 | Bulk | EDM 450 G AC LFS | |||||||
Not Available Online | Non-Illuminated | Through Hole | Straight | Dome | ON - (OFF) | 6.5 N | 50 mA | 32 VDC | 1 VA | SPST | Solder Pin | 12 mm | 10.8 mm | 1.2 mm | EDM | EDM 650 S AC LFS | |||||||||||||
Mfr: EDM650AGAC0 LFS TTI: Not Assigned C&K Availability: Not Available OnlineTactile Switches Dome Silv Mom NO 6.5N SPST PC Pins | Not Available Online | Non-Illuminated | Through Hole | Straight | Dome | ON - (OFF) | 6.5 N | 50 mA | 32 VDC | 1 VA | SPST | Solder Pin | 12 mm | 10.8 mm | 1.2 mm | EDM | Bulk | EDM 650 S AC LFS | |||||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | Dome | OFF - (ON) | 6.5 N | 10 mA | 24 VDC | 200 mVA | SPST | Gull Wing Lead | 12 mm | 10.8 mm | 1.2 mm | EDM | EDM 650 G SC LFG | |||||||||||||
Mfr: EDM450SACLFS TTI: Not Assigned C&K Availability: Not Available OnlineTactile Switches SWITCH DOME MOM SILV PLT PC PIN | Not Available Online | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 4.5 N | 50 mA | 30 VDC | 200 mVA | No | SPST | Gull Wing Lead | Silver | 11.3 mm | 11.3 mm | 1.2 mm | EDM | 1000000 Cycle | IP67 | Bulk | EDM 450 S AC LFS EDM450AGAC0 LFS | |||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | Dome | OFF - (ON) | 4.4 N | 50 mA | 32 VDC | 1 VA | No | SPST | Leadless | 12 mm | EDM | Bulk | EDM 450 S SC LFS | |||||||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | Dome | OFF - (ON) | 4.5 N | 10 mA | 24 VDC | 200 mVA | SPST | Gull Wing Lead | 12 mm | 10.8 mm | 1.2 mm | EDM | EDM 450 G SC LFG | |||||||||||||
Not Available Online | Non-Illuminated | Through Hole | 1.2 mm | Dome | 6.5 N | 50 mA | 32 VDC | 1 VA | No | SPST | Solder Pin | 5.7 mm | 11.3 mm | 11.36 mm | EDM | ||||||||||||||
Not Available Online | Non-Illuminated | Through Hole | Straight | Dome | ON - (OFF) | 6.5 N | 10 mA | 24 VDC | 200 mVA | SPST | Solder Pin | 12 mm | 10.8 mm | 1.2 mm | EDM | EDM 650 G AC LFS | |||||||||||||
Not Available Online | Non-Illuminated | EDM | EDM 650 S SC LFS |