SMD - TLSM - Tactile Switches
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLSMDT3C020GLFS TTI: TLSMDT3C020GLFS C&K Availability: 0In StockTactile Switches 6x6.1x3.45mm Tactile Switch | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.05 mm | Round | OFF - (ON) | 2 N | 50 mA | 16 VDC | 0.8 VA | No | SPDT | Gull Wing Lead | Red | 6.1 mm | 6 mm | 3.45 mm | TLSM | 3000000 Cycle | IP54 | Reel |