SMD - PTS641 - Tactile Switches
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PTS641SK31SMTR2LFS TTI: Not Assigned C&K Availability: 0In StockTactile Switches 50mA 250VAC, 250gf No Pin, 3.1mm height | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.1 mm | Round | OFF - (ON) | 250 gf | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | 6.4 mm | 6.3 mm | 3.1 mm | PTS641 | 100000 Cycle | Reel | PTS641 SK31 SMTR2 LFS Y97GT23B5RAFP | |||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 320 gf | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | 6.6 mm | 6.3 mm | 3.1 mm | PTS641 | 100000 Cycle | IP40 | Reel | PTS641 SP31 SMTR2 LFS | ||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 320 gf | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | 6.6 mm | 6.3 mm | 3.4 mm | PTS641 | 100000 Cycle | IP40 | Reel | PTS641 SP34 SMTR2 LFS | ||||||||||
Mfr: PTS641SM31SMTR2LFS TTI: Not Assigned C&K Availability: Not Available OnlineTactile Switches 50mA 250VAC, 160gf No Pin, 3.1mm height | Not Available Online | Non-Illuminated | SMD/SMT | Straight | 1.1 mm | Round | OFF - (ON) | 160 gf | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | 6.4 mm | 6.3 mm | 3.1 mm | PTS641 | 200000 Cycle | Reel | PTS641 SM31 SMTR2 LFS | |||||||||
Mfr: PTS641SP25SMTR2LFS TTI: Not Assigned C&K Availability: Not Available OnlineTactile Switches 50mA 250VAC, 320gf No Pin, 2.5mm height | Not Available Online | Non-Illuminated | SMD/SMT | Straight | 0.5 mm | Round | OFF - (ON) | 320 gf | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | 6.4 mm | 6.3 mm | 2.5 mm | PTS641 | 100000 Cycle | Reel | PTS641 SP25 SMTR2 LFS | |||||||||
Mfr: PTS641TK31SMTR2LFS TTI: Not Assigned C&K Availability: Not Available OnlineTactile Switches 50mA 250VAC, 250gf Grnd Pin, 3.1mm Hght | Not Available Online | Non-Illuminated | SMD/SMT | Straight | 1.1 mm | Round | OFF - (ON) | 250 gf | 50 mA | 12 VDC | Yes | SPST | Gull Wing Lead | 6.4 mm | 6.3 mm | 3.1 mm | PTS641 | 100000 Cycle | Reel | PTS641 TK31 SMTR2 LFS Y97GT24B5RAFP |