SMD - PTS526 - Tactile Switches
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 160 gf | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Gold | 4.8 mm | 4.8 mm | 1.7 mm | PTS526 | 500000 Cycle | Reel | ||||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 320 gf | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Gold | 4.8 mm | 4.8 mm | 2 mm | PTS526 | 100000 Cycle | |||||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 250 gf | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Gold | 4.8 mm | 4.8 mm | 2 mm | PTS526 | 200000 Cycle | |||||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 320 gf | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Gold | 4.8 mm | 4.8 mm | 1.5 mm | PTS526 | 100000 Cycle | Reel | ||||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 250 gf | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Gold | 4.8 mm | 4.8 mm | 1.7 mm | PTS526 | 200000 Cycle | Reel |