SMD - NanoT - Tactile Switches
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Non-Illuminated | SMD/SMT | Straight | Dome | OFF - (ON) | 100 gf | 20 mA | 15 VDC | SPST | Solder Pin | Black | Black | 2.1 mm | 1.65 mm | 0.55 mm | NanoT | 200000 Cycle | IP67 | NANOT 100 AS GSNANOT000101 | ||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Dome | OFF - (ON) | 160 gf | 20 mA | 15 VDC | SPST | Solder Pin | Black | Black | 2.1 mm | 1.65 mm | 0.55 mm | NanoT | 300000 Cycle | IP67 | NANOT 160 AS GSNANOT000102 | ||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Right Angle | Dome | OFF - (ON) | 160 gf | 20 mA | 15 VDC | SPST | Solder Terminal | Black | Black | 2.2 mm | 1.45 mm | 1.7 mm | NanoT | 300000 Cycle | IP67 | |||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Right Angle | Dome | OFF - (ON) | 240 gf | 20 mA | 15 VDC | SPST | Solder Terminal | Black | Black | 2.2 mm | 1.45 mm | 1.7 mm | NanoT | 200000 Cycle | IP67 | |||||||||||
Not Available Online | SMD/SMT | Top | 240 gf | SMD/SMT | NanoT | ||||||||||||||||||||||||
Not Available Online | SMD/SMT | Top | 160 gf | SMD/SMT | NanoT | ||||||||||||||||||||||||
Not Available Online | SMD/SMT | Top | 100 gf | SMD/SMT | NanoT | ||||||||||||||||||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | Dome | OFF - (ON) | 240 gf | 20 mA | 15 VDC | No | SPST | Solder Pin | Black | Black | 2.1 mm | 1.65 mm | 0.55 mm | NanoT | 200000 Cycle | IP67 | NANOT 240 AS GSNANOT000103 |