SMD - KSC6 - Tactile Switches
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: Y31A21055FPLFS TTI: KSC621GLFS C&K Availability: 70,300In StockTactile Switches Silvr 160Gf Gullwing | 70,300In Stock | Non-Illuminated | SMD/SMT | Straight | 4.8 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Black | 6.2 mm | 6.2 mm | 7.7 mm | KSC6 | 300000 Cycle | IP67 | Reel | KSC621G LFS | ||||||
Mfr: Y31A41051FPLFS TTI: KSC641JLFS C&K Availability: 4,750In StockTactile Switches Sealed SMT Tactile Switch | 4,750In Stock | Non-Illuminated | SMD/SMT | Straight | 4.8 mm | Round | OFF - (ON) | 2.9 N | 50 mA | 32 VDC | 1 VA | No | SPST | J Form Lead | Black | 6.2 mm | 6.2 mm | 7.7 mm | KSC6 | 300000 Cycle | IP67 | Reel | KSC641J LFS | ||||||
Mfr: Y31A21051FPLFS TTI: KSC621JLFS C&K Availability: 2,850In StockTactile Switches Silver 160Gf J-Lead | 2,850In Stock | Non-Illuminated | SMD/SMT | Straight | 4.8 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 32 VDC | 1 VA | No | SPST | J Form Lead | Black | 6.2 mm | 6.2 mm | 7.7 mm | KSC6 | 300000 Cycle | IP67 | Reel | KSC621J LFS | ||||||
Mfr: Y31A41055FPLFS TTI: KSC641GLFS C&K Availability: 0In Stock10,450 On Order Expected 23-Jun-26 Tactile Switches Sealed SMT Tactile Switch | 0In Stock10,450 On Order Expected 23-Jun-26 | Non-Illuminated | SMD/SMT | Straight | 4.8 mm | Round | OFF - (ON) | 2.9 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Black | 6.2 mm | 6.2 mm | 7.7 mm | KSC6 | 300000 Cycle | IP67 | Reel | KSC641G LFS | ||||||
Mfr: KSC641J LFS TTI: Not Assigned C&K Availability: 0In StockTactile Switches Sealed SMT Tactile Switch | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 4.8 mm | Round | OFF - (ON) | 2.9 N | 50 mA | 32 VDC | 1 VA | No | SPST | J Form Lead | Black | 6.2 mm | 6.2 mm | 7.7 mm | KSC6 | 300000 Cycle | IP67 | Reel | KSC641JLFS Y31A41051FP LFS | ||||||
Mfr: KSC623JLFG TTI: Not Assigned C&K Availability: Not Available OnlineTactile Switches .2A 32VDC 7.7mm J bend, IP67 | Not Available Online | Non-Illuminated | SMD/SMT | Straight | 4.8 mm | Round | OFF - (ON) | 1.8 N | 50 mA | 32 VDC | 200 mVA | No | SPST | J Form Lead | Black | 6.2 mm | 6.2 mm | 7.7 mm | KSC6 | IP67 | KSC623J LFG | ||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | 4.8 mm | Round | OFF - (ON) | 3 N | 50 mA | 32 VDC | 200 mVA | No | SPST | J Form Lead | Black | 6.2 mm | 6.2 mm | 7.7 mm | KSC6 | IP67 | KSC643J LFG |