SMD - KSC SLT - Tactile Switches
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Non-Illuminated | SMD/SMT | Plunger | (ON) - (OFF) | 2.4 N | 50 mA | 32 VDC | 1 VA | SPST | Gull Wing Lead | KSC SLT | 200000 Cycle | IP40 | Reel | Y31A410S2FP LFS | ||||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Plunger | (ON) - (OFF) | 2.4 N | 50 mA | 32 VDC | 1 VA | SPST | J Form Lead | KSC SLT | 200000 Cycle | IP40 | Reel | Y31A430S1FP LFG | ||||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Plunger | (ON) - (OFF) | 2.4 N | 50 mA | 32 VDC | 1 VA | SPST | J Form Lead | KSC SLT | 200000 Cycle | IP40 | Reel | Y31A230S1FP LFG | ||||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Plunger | (ON) - (OFF) | 2.4 N | 50 mA | 32 VDC | 1 VA | SPST | J Form Lead | KSC SLT | 200000 Cycle | IP40 | Reel | Y31A210S1FP LFS | ||||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Plunger | (ON) - (OFF) | 2.4 N | 50 mA | 32 VDC | 1 VA | SPST | Gull Wing Lead | KSC SLT | 200000 Cycle | IP40 | Reel | Y31A230S2FP LFG | ||||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Plunger | (ON) - (OFF) | 2.4 N | 50 mA | 32 VDC | 1 VA | SPST | J Form Lead | KSC SLT | 200000 Cycle | IP40 | Reel | Y31A410S1FP LFS | ||||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Plunger | (ON) - (OFF) | 2.4 N | 50 mA | 32 VDC | 1 VA | SPST | Gull Wing Lead | KSC SLT | 200000 Cycle | IP40 | Reel | Y31A430S2FP LFG | ||||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Plunger | (ON) - (OFF) | 2.4 N | 50 mA | 32 VDC | 1 VA | SPST | Gull Wing Lead | KSC SLT | 200000 Cycle | IP40 | Reel | Y31A210S2FP LFS |