SMD - KMT0 - Tactile Switches
16 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: Y31A21055FPLFS TTI: Y31A21055FPLFS C&K Availability: 70,300In StockTactile Switches SWITCH TACTILE | 70,300In Stock | Non-Illuminated | SMD/SMT | Straight | 4.8 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Black | 6.2 mm | 6.2 mm | 7.7 mm | KMT0 | 300000 Cycle | IP67 | Reel | |||||||
10,000In Stock | Non-Illuminated | SMD/SMT | Straight | Dome | 2.3 N | 50 mA | No | SPST | J Form Lead | 3 mm | 2.6 mm | 0.65 mm | KMT0 | Reel | KMT071 NGJ LHS | ||||||||||||||
Mfr: Y34H02122FP TTI: KMT021NGJLHS C&K Availability: 20,000In StockTactile Switches Ultra-LW Tact SW SMT SPNOFa 1.6N HF | 20,000In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 1.6 N | 50 mA | 32 VDC | 0.5 VA | No | SPST | J Form Lead | Gray | 3 mm | 2.6 mm | 0.63 mm | KMT0 | 300000 Cycle | IP68 | Reel | Y34H02122FP | |||||||
Mfr: Y34H03122FP TTI: KMT031NGJLHS C&K Availability: 15,000In StockTactile Switches Ultra-LW Tact SW SMT SPNOFa 3.4N HF | 15,000In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 3.4 N | 50 mA | 32 VDC | 0.5 VA | No | SPST | J Form Lead | Gray | 3 mm | 2.6 mm | 0.65 mm | KMT0 | 300000 Cycle | IP68 | Reel | Y34H03122FP | |||||||
Mfr: KMT011 NGJ LHS TTI: Not Assigned C&K Availability: 0In StockTactile Switches Ultra-LW Tact SW SMT SPNOFa 1.0N HF | 0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 1 N | 50 mA | 32 VDC | 0.5 VA | No | SPST | J Form Lead | Gray | 3 mm | 2.6 mm | 0.63 mm | KMT0 | 300000 Cycle | IP68 | Reel | Y34H01122FP | |||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.65 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 32 VDC | 0.5 VA | No | SPST | J Form Lead | Gray | 3 mm | 2.6 mm | 0.65 mm | KMT0 | 600000 Cycle | IP68 | Reel | KMT022NGJLHS Y34H02222FP | |||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.65 mm | Round | OFF - (ON) | 2.3 N | 50 mA | 32 VDC | 0.5 VA | No | SPST | J Form Lead | Gray | 3 mm | 2.6 mm | 0.65 mm | KMT0 | 600000 Cycle | IP68 | Reel | KMT072NGJLHS Y34H07222FP | |||||||
Mfr: KMT071 NGJ LHS TTI: Not Assigned C&K Availability: 0In StockTactile Switches Ultra-LW Tact SW SMT SPNOFa 2.3N HF | 0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 2.3 N | 50 mA | 32 VDC | 0.5 VA | No | SPST | J Form Lead | Gray | 3 mm | 2.6 mm | 0.65 mm | KMT0 | 300000 Cycle | IP68 | Reel | Y34H07122FP | |||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.65 mm | Round | OFF - (ON) | 1 N | 50 mA | 32 VDC | 0.5 VA | No | SPST | J Form Lead | Gray | 3 mm | 2.6 mm | 0.63 mm | KMT0 | 1000000 Cycle | IP68 | Reel | KMT012NGJLHS Y34H01222FP | |||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 50 mA | 32 VDC | 0.5 VA | No | SPST | J Form Lead | Gray | 3 mm | 2.6 mm | 0.65 mm | KMT0 | IP68 | KMT0D1 NGJ LHS | |||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Dome | 1 N | 50 mA | No | SPST | J Form Lead | 3 mm | 2.6 mm | 0.63 mm | KMT0 | Reel | KMT011 NGJ LHS | ||||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Dome | 1 N | 50 mA | No | SPST | J Form Lead | 3 mm | 2.6 mm | 0.63 mm | KMT0 | Reel | KMT011 NGJ LHS | ||||||||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 50 mA | 32 VDC | 0.5 VA | No | SPST | J Form Lead | Gray | 3 mm | 2.6 mm | 0.63 mm | KMT0 | IP68 | KMT013 NGJ LHG | |||||||||||
Mfr: KMT072NGJLHS TTI: Not Assigned C&K Availability: Not Available OnlineTactile Switches .65mm Height 2.3N, 600K Cycles | Not Available Online | Non-Illuminated | SMD/SMT | Straight | 0.65 mm | Round | OFF - (ON) | 2.3 N | 50 mA | 32 VDC | 0.5 VA | No | SPST | J Form Lead | Gray | 3 mm | 2.6 mm | 0.65 mm | KMT0 | 600000 Cycle | IP68 | Reel | KMT072NGJ LHS | ||||||
Mfr: KMT012NGJLHS TTI: Not Assigned C&K Availability: Not Available OnlineTactile Switches .65mm Height 1N, 1M Cycles | Not Available Online | Non-Illuminated | SMD/SMT | Straight | 0.65 mm | Round | OFF - (ON) | 1 N | 50 mA | 32 VDC | 0.5 VA | No | SPST | J Form Lead | Gray | 3 mm | 2.6 mm | 0.63 mm | KMT0 | 1000000 Cycle | IP68 | Reel | KMT012NGJ LHS | ||||||
Mfr: KMT022NGJLHS TTI: Not Assigned C&K Availability: Not Available OnlineTactile Switches .65mm Height 1.6N, 600K Cycles | Not Available Online | Non-Illuminated | SMD/SMT | Straight | 0.65 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 32 VDC | 0.5 VA | No | SPST | J Form Lead | Gray | 3 mm | 2.6 mm | 0.65 mm | KMT0 | 600000 Cycle | IP68 | Reel | KMT022NGJ LHS |