SMD - HP3 - Tactile Switches
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HP0315AFKP2-R TTI: HP0315AFKP2-R NKK Switches Availability: 2,000In StockTactile Switches SPST OFF-(ON) 3VA BLK FLAT BUTTON SMT | 2,000In Stock | Non-Illuminated | SMD/SMT | Straight | 0.8 mm | Standard | OFF - (ON) | 160 gf | 125 mA | 28 VDC | 3 VA | No | SPST | Gull Wing Lead | Black | 6.2 mm | 6.2 mm | 4.3 mm | HP3 | 500000 Cycle | Reel | HP03-15AFKP2-TP | |||||||
Mfr: HP0315AFKP2-S TTI: HP0315AFKP2-S NKK Switches Availability: 0In StockTactile Switches SPST 15A 6MM SMD | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.8 mm | Standard | OFF - (ON) | 160 gf | 125 mA | 28 VDC | 3 VA | No | SPST | Gull Wing Lead | Black | 6.2 mm | 6.2 mm | 4.3 mm | HP3 | 500000 Cycle | Tube | HP03-15AFKP2-ST | |||||||
Mfr: HP0315AFKP2 TTI: HP0315AFKP2 NKK Switches Availability: 0In StockTactile Switches SWITCH ACCESSORY | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.8 mm | Standard | OFF - (ON) | 160 gf | 125 mA | 28 VDC | 3 VA | No | SPST | Gull Wing Lead | Black | 6.2 mm | 6.2 mm | 4.3 mm | HP3 | 500000 Cycle | Bulk | ||||||||
Mfr: HP0315AFKP4-S TTI: HP0315AFKP4-S NKK Switches Availability: 0In StockTactile Switches HP3 SERIES SPST FLT BLK ACT GOLD PC | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.8 mm | Standard | OFF - (ON) | 160 gf | 125 mA | 28 VDC | 3 VA | No | SPST | Gull Wing Lead | Black | 6.2 mm | 6.2 mm | 4.3 mm | HP3 | 500000 Cycle | Tube | HP03-15AFKP4-ST | |||||||
Mfr: HP0315AFKP4-R TTI: HP0315AFKP4-R NKK Switches Availability: 0In StockTactile Switches SPST OFF-(ON) | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.8 mm | Standard | OFF - (ON) | 160 gf | 125 mA | 28 VDC | 3 VA | No | SPST | Gull Wing Lead | Black | 6.2 mm | 6.2 mm | 4.3 mm | HP3 | 500000 Cycle | Reel | HP03-15AFKP4-TP |