SMD - FSMJSM - Tactile Switches
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FSM2JSMAASTR TTI: 1977223-6 TE Connectivity / P&B Availability: 6,000In StockTactile Switches SPST OFF(ON) RND SMT MINI PB TACT SWITCH | 6,000In Stock | Non-Illuminated | SMD/SMT | Straight | 0.71 mm | Round | OFF - (ON) | 260 gf | 50 mA | 24 VDC | 24 VAC | No | SPST | Gull Wing Lead | Pink | 6 mm | 6 mm | 4.3 mm | FSMJSM | 1000000 Cycle | Reel | |||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.71 mm | Round | OFF - (ON) | 100 gf | 50 mA | 24 VDC | No | SPST | Gull Wing Lead | Blue | 6 mm | 6 mm | 4.3 mm | FSMJSM | 1000000 Cycle | Each | |||||||||
0In Stock | Non-Illuminated | SMD/SMT | Round | OFF - (ON) | 50 mA | 24 VDC | SPST | Solder Pin | 4.3 mm | FSMJSM | Reel | |||||||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Round | OFF - (ON) | 50 mA | 24 VDC | SPST | Solder Pin | 4.3 mm | FSMJSM | Reel | |||||||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Round | OFF - (ON) | 50 mA | 24 VDC | SPST | Solder Pin | 4.3 mm | FSMJSM | Reel | |||||||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 3.4 mm | Round | OFF - (ON) | 1660 gf | 50 mA | 24 VDC | No | SPST | Gull Wing Lead | Green | 6 mm | 6 mm | 3.55 mm | FSMJSM | 1000000 Cycle | Reel |