SMD - FSM - Tactile Switches
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.4 mm | Round | OFF - (ON) | 260 gf | 50 mA | 24 VDC | No | SPST | J Form Lead | White | 6 mm | 6 mm | 4.98 mm | FSM | 100000 Cycle | Reel | 1571563-4 | |||||||||
Mfr: FSMSMLPAATR TTI: Not Assigned TE Connectivity / Alcoswitch Availability: 0In StockTactile Switches 4X6MM SMT AG/PL TACTILE SWITCH | 0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | 5.1 N | 50 mA | 24 VDC | No | SPST | Gull Wing Lead | FSM | 1825086-3 | ||||||||||||||||
Mfr: FSMSMLPATR TTI: Not Assigned TE Connectivity Availability: 0In StockTactile Switches 4X6MM SMT GW AG/PL TACTILE SWITCH | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.8 mm | Round | OFF - (ON) | 2.5 N | 50 mA | 24 VDC | No | SPST | Gull Wing Lead | Black | 6 mm | 4.2 mm | 2.5 mm | FSM | 100000 Cycle | Reel | 1825086-2 | ||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | 1.6 N | 50 mA | 24 VDC | Yes | SPST | Gull Wing Lead | FSM | Reel | 1977263-2 | ||||||||||||||||
Mfr: FSM2JELJATR TTI: Not Assigned TE Connectivity / Alcoswitch Availability: 0In StockTactile Switches 6X6,SMT,JL,260GF,T&R TACTILE SWITCH | 0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | 2.5 N | 50 mA | 24 VDC | No | SPST | J Form Lead | FSM | Reel | 1571625-8 | |||||||||||||||
Mfr: FSM2JELJXLTR TTI: Not Assigned TE Connectivity / Alcoswitch Availability: 0In StockTactile Switches 6X6,SMT,JL,50GF,T&R TACTILE SWITCH | 0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | 0.5 N | 50 mA | 24 VDC | No | SPST | J Form Lead | FSM | Reel | 1571625-2 | |||||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | 1.6 N | 50 mA | 24 VDC | No | SPST | Gull Wing Lead | FSM | Reel | 1571634-1 | ||||||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Square | 2.2 N | 50 mA | 24 VDC | No | SPST | Gull Wing Lead | FSM | Reel | 1571262-3 |