SMD - EVQP2 - Tactile Switches
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EVQ-P2P02W TTI: Not Assigned Panasonic Availability: 0In StockTactile Switches 4.7x3.5mm SMD Light Touch Switch | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.85 mm | Rectangular | OFF - (ON) | 1 N | 20 mA | 15 VDC | Yes | SPST | J Form Lead | White | 4.7 mm | 3.5 mm | 2.5 mm | EVQP2 | 1000000 Cycle | Reel |