SMD - EVPAS - Tactile Switches
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EVP-ASBC1A TTI: Not Assigned Panasonic Availability: 0In StockTactile Switches Swtch Lite Touch SMD 5mm ht J-bent 2.0N | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.5 mm | Square | ON - OFF | 2.2 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 6.1 mm | 6 mm | 5 mm | EVPAS | 100000 Cycle | Reel | ||||||||
Mfr: EVP-ASFC1A TTI: Not Assigned Panasonic Availability: Not Available OnlineTactile Switches Swtch Lite Touch SMD 5mm ht J-bent 3.5N | Not Available Online | Non-Illuminated | SMD/SMT | Straight | 1.5 mm | Square | ON - OFF | 3.5 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 6.1 mm | 6 mm | 5 mm | EVPAS | 30000 Cycle | Reel | ||||||||
Mfr: EVP-ASJC1A TTI: Not Assigned Panasonic Availability: 0In StockTactile Switches 3.5N 6x6.1x5mm 1.3mm Travel Black | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.5 mm | Round | ON - OFF | 3.5 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 6.1 mm | 6 mm | 3.5 mm | EVPAS | 100000 Cycle | Reel | ||||||||
Mfr: EVP-ASKC1A TTI: Not Assigned Panasonic Availability: 0In StockTactile Switches 3N 6x6.1x5mm 1.3mm Travel Black | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.5 mm | Round | ON - OFF | 3 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 6.1 mm | 6 mm | 3.5 mm | EVPAS | 200000 Cycle | Reel | ||||||||
0In Stock | Non-Illuminated | SMD/SMT | ON - OFF | 2.2 N | 50 mA | 12 VDC | SPST | Gull Wing Lead | Black | 5 mm | EVPAS | |||||||||||||||||
Mfr: EVP-ASDB1A TTI: Not Assigned Panasonic Availability: 0In StockTactile Switches 6mm Long Stroke 2 te rminal | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.5 mm | Round | ON - OFF | 2.2 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 6.1 mm | 6 mm | 5 mm | EVPAS | 100000 Cycle | Reel |