SMD - EVPAF - Tactile Switches
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.21 mm | Round | ON - OFF | 2.2 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 3 mm | 2.6 mm | 0.65 mm | EVPAF | 100000 Cycle | Reel | |||||||||
Mfr: EVP-AFKB65 TTI: Not Assigned Panasonic Availability: 0In StockTactile Switches SPST-NO Force 1.3 N OFF-(ON) .65mm H | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.65 mm | Round | ON - OFF | 1.3 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 3 mm | 2.6 mm | 0.65 mm | EVPAF | 100000 Cycle | Reel | ||||||||
Mfr: EVP-AF7B65 TTI: Not Assigned Panasonic Availability: 0In StockTactile Switches SPST-NO Force 2.4 N OFF-(ON) .65mm H | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.21 mm | Round | OFF - (ON) | 2.4 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 3 mm | 2.6 mm | 0.65 mm | EVPAF | 500000 Cycle | Reel | ||||||||
Mfr: EVP-AFFG65 TTI: Not Assigned Panasonic Availability: 0In StockTactile Switches SPST-NO Force 160 gf OFF-(ON) .7mm H | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.7 mm | Round | ON - OFF | 2.2 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 3 mm | 2.6 mm | 0.65 mm | EVPAF | Reel | |||||||||
Mfr: EVP-AF7B70 TTI: Not Assigned Panasonic Availability: 0In StockTactile Switches SPST-NO Force 2.4 N OFF-(ON) .7mm H | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.22 mm | Round | ON - OFF | 2.4 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 3 mm | 2.6 mm | 0.7 mm | EVPAF | 500000 Cycle | Reel | ||||||||
Mfr: EVP-0AFB65 TTI: Not Assigned Panasonic Availability: 0In StockTactile Switches SPST-NO Force 1.6 N OFF-(ON) .65mm H | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.65 mm | Round | OFF - (ON) | 1.6 N | 20 mA | 15 VDC | SPST | J Form Lead | EVPAF | Reel |