• Tactile Switches

SMD - EVP-BK - Tactile Switches

2 Results
2 Results
Filtered By:ElectromechanicalSwitches

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Illuminated
Illumination Color
Lamp Type
Mounting Style
Mounting Direction
Stem Height
Actuator
Switch Function
Operating Force
Current Rating
Voltage Rating DC
Voltage Rating AC
Power Rating
Ground Terminal
Contact Form
Termination Style
Color
Cap Color
Length
Width
Height
Series
Life
IP Rating
Packaging
Datasheet
Mfr: EVP-BK4A1B000
TTI: EVP-BK4A1B000
Panasonic
Availability:

0In Stock

40,000 On Order
Expected 23-Jul-26
Tactile Switches SWITCH TACTILE

0In Stock

40,000 On Order
Expected 23-Jul-26
Tariff May Apply
Please adjust quantity to Min / Mult value
Non-Illuminated
SMD/SMT
Straight
1.5 mm
Round
ON - OFF
2.5 N
20 mA
15 VDC
No
SPST
Solder Pad
Black
4.9 mm
4 mm
0.63 mm
EVP-BK
1000000 Cycle
IP67
Reel
Datasheet
Mfr: EVP-BK2A6B000
TTI: EVP-BK2A6B000
Panasonic
Availability:

0In Stock

Tactile Switches 4.9mm x 4mm SMD Op Force 1.65N

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Non-Illuminated
PCB Mount
ON - OFF
1.65 N
20 mA
15 VDC
SPST
SMD/SMT
4.9 mm
4 mm
0.7 mm
EVP-BK
1000000 Cycle
IP67