• Tactile Switches

SMD - EVP-BD - Tactile Switches

2 Results
2 Results
Filtered By:ElectromechanicalSwitches

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Illuminated
Illumination Color
Lamp Type
Mounting Style
Mounting Direction
Stem Height
Actuator
Switch Function
Operating Force
Current Rating
Voltage Rating DC
Voltage Rating AC
Power Rating
Ground Terminal
Contact Form
Termination Style
Color
Cap Color
Length
Width
Height
Series
Life
IP Rating
Packaging
Datasheet
Mfr: EVP-BDCC1A000
TTI: EVP-BDCC1A000
Panasonic
Availability:

0In Stock

Tactile Switches 6mm x 6mm SMD Op Force 4.0N

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
ON - OFF
4 N
20 mA
15 VDC
SPST
J Form Lead
6 mm
6 mm
4 mm
EVP-BD
200000 Cycle
Reel
Datasheet
Mfr: EVP-BD6C1A000
TTI: EVP-BD6C1A000
Panasonic
Availability:

0In Stock

Tactile Switches 6.0x6.0x4mm 3.5N w/2 Term .25mm Trvl IP6

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Non-Illuminated
SMD/SMT
Straight
4 mm
Round
OFF - (ON)
3.5 N
50 mA
12 VDC
No
SPST
J Form Lead
Black
6 mm
6 mm
4 mm
EVP-BD
100000 Cycle
Each