SMD - EVP-3A - Tactile Switches
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EVP-3AA02Q TTI: EVP-3AA02Q Panasonic Availability: 0In StockTactile Switches 3.5mm x 2.9mm SMD Op Force 5.0N | 0In Stock | Non-Illuminated | PCB Mount | 5 N | 20 mA | 15 VDC | SPST | SMD/SMT | 3.5 mm | 2.9 mm | EVP-3A | 200000 Cycle | Reel |