SMD - EDM - Tactile Switches
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
650In Stock | Non-Illuminated | SMD/SMT | Straight | 12.01 mm | Round | OFF - (ON) | 6.5 N | 50 mA | 30 VDC | 200 mVA | No | SPST | Gull Wing Lead | Silver | 11.3 mm | 11.3 mm | 1.2 mm | EDM | 1000000 Cycle | IP67 | Bulk | EDM 650 G SC LFG | |||||||
Mfr: EDM 450 G SC LFG TTI: EDM 450 G SC LFG C&K Availability: Not Available OnlineTactile Switches SWITCH TACTILE | Not Available Online | Non-Illuminated | SMD/SMT | Straight | 1.2 mm | Round | OFF - (ON) | 4.5 N | 50 mA | 30 VDC | 200 mVA | No | SPST | Gull Wing Lead | Gold | 11.3 mm | 11.3 mm | 1.2 mm | EDM | 1000000 Cycle | IP67 | Bulk | EDM450GSCLFG EDM450AUSC0 LFG | ||||||
Mfr: EDM650AGSC0 LFS TTI: Not Assigned C&K Availability: Not Available OnlineTactile Switches Switch Dome Mom Silv Plt W/Tabs | Not Available Online | Non-Illuminated | SMD/SMT | Straight | Dome | OFF - (ON) | 6.5 N | 50 mA | 32 VDC | 1 VA | SPST | Gull Wing Lead | 12 mm | 10.8 mm | 1.2 mm | EDM | Bulk | EDM 650 S SC LFS EDM650SACLFS | |||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.2 mm | Round | OFF - (ON) | 4.5 N | 50 mA | 30 VDC | 200 mVA | No | SPST | Solder Pin | Gold | 11.3 mm | 11.3 mm | 1.2 mm | EDM | 1000000 Cycle | IP67 | Bulk | EDM 450 G AC LFS | |||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.2 mm | Round | OFF - (ON) | 4.5 N | 50 mA | 30 VDC | 200 mVA | No | SPST | Solder Pin | Gold | 11.3 mm | 11.3 mm | 1.2 mm | EDM | 1000000 Cycle | IP67 | Bulk | ||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | 1.2 mm | Round | OFF - (ON) | 4.5 N | 50 mA | 30 VDC | 200 mVA | No | SPST | Gull Wing Lead | Gold | 11.3 mm | 11.3 mm | 1.2 mm | EDM | 1000000 Cycle | IP67 | Bulk | EDM 450 G SC LFG | |||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | Dome | OFF - (ON) | 4.4 N | 50 mA | 32 VDC | 1 VA | No | SPST | Leadless | 12 mm | EDM | Bulk | EDM 450 S SC LFS | |||||||||||||
Mfr: EDM450SACLFS TTI: Not Assigned C&K Availability: Not Available OnlineTactile Switches SWITCH DOME MOM SILV PLT PC PIN | Not Available Online | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 4.5 N | 50 mA | 30 VDC | 200 mVA | No | SPST | Gull Wing Lead | Silver | 11.3 mm | 11.3 mm | 1.2 mm | EDM | 1000000 Cycle | IP67 | Bulk | EDM 450 S AC LFS EDM450AGAC0 LFS | |||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | Dome | OFF - (ON) | 6.5 N | 10 mA | 24 VDC | 200 mVA | SPST | Gull Wing Lead | 12 mm | 10.8 mm | 1.2 mm | EDM | EDM 650 G SC LFG |