SMD - ATS - Tactile Switches
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ATS2D1G NC LFS TTI: Not Assigned C&K Availability: 0In StockTactile Switches 1VA 32VDC 50mA On-(On) Sldr IP54 | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.55 mm | Round | ON - (ON) | 2 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Black | 6 mm | 3.8 mm | 3.2 mm | ATS | IP54 | Reel | Y56B2D120FP LFS Y56B2D120FPLFS | |||||||
Mfr: ATS2D3G NC LFG TTI: Not Assigned C&K Availability: 0In StockTactile Switches .2VA 32VDC 10mA On-(On) Sldr IP54 | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.55 mm | Round | ON - (ON) | 2 N | 10 mA | 32 VDC | 200 mVA | No | SPST | Gull Wing Lead | Black | 6 mm | 3.8 mm | 3.2 mm | ATS | IP54 | Reel | Y56B2D320FP LFG Y56B2D320FPLFG |