Tactile Switches
12,979 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: Y35A22310FPLFG TTI: Y35A22310FPLFG C&K Availability: 10,000In StockTactile Switches SWITCH TACTILE | 10,000In Stock | Non-Illuminated | SMD/SMT | Straight | 0.75 mm | Round | OFF - (ON) | 2 N | 10 mA | 32 VDC | 200 mVA | No | SPST | Gull Wing Lead | 6 mm | 3.8 mm | 2.5 mm | IP50 | Reel | ||||||||||
2,500In Stock | Non-Illuminated | SMD/SMT | Straight | 0.75 mm | Round | OFF - (ON) | 4.5 N | 10 mA | 32 VDC | 200 mVA | No | SPST | Gull Wing Lead | 6 mm | 3.8 mm | 2.5 mm | IP50 | Reel | |||||||||||
Mfr: Y97HT23B4FAFP TTI: PTS645SH50SMTR92LFS C&K Availability: 22,000In StockTactile Switches SWITCH TACTILE | 22,000In Stock | Non-Illuminated | SMD/SMT | Straight | 1.55 mm | Round | OFF - (ON) | 2 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Gray | 6 mm | 6 mm | 5 mm | PTS645 | 100000 Cycle | Reel | Y97HT23B4FAFP | ||||||||
2,900In Stock | Non-Illuminated | SMD/SMT | Straight | 0.9 mm | Oval | OFF - (ON) | 3.9 N | 50 mA | 16 VDC | No | SPST | J Form Lead | Blue | 4.2 mm | 3.2 mm | 2.5 mm | 100000 Cycle | Reel | |||||||||||
4,000In Stock | Non-Illuminated | SMD/SMT | Straight | 1.55 mm | Round | OFF - (ON) | 2.6 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Red | 6 mm | 6 mm | 5 mm | 100000 Cycle | Reel | |||||||||||
1,400In Stock | Non-Illuminated | Through Hole | Straight | 4.3 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 24 VDC | No | SPST | Solder Pin | White | 6 mm | 6 mm | 3.65 mm | B3W | 1000000 Cycle | IP67 | Bulk | |||||||||
1,800In Stock | Illuminated | 100 mA | 32 VDC | 1 VA | K5V | Tube | |||||||||||||||||||||||
1,900In Stock | Non-Illuminated | SMD/SMT | Straight | 4.8 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 32 VDC | 1 VA | No | SPST | J Form Lead | Black | 6.2 mm | 6.2 mm | 7.7 mm | 300000 Cycle | IP67 | Reel | |||||||||
1,800In Stock | Illuminated | 100 mA | 32 VDC | 1 VA | Tube | ||||||||||||||||||||||||
Mfr: Y97LT25B8DBFP TTI: PTS810SJG250SMTRLFS C&K Availability: 2,900In StockTactile Switches SWITCH TACTILE | 2,900In Stock | Non-Illuminated | SMD/SMT | Straight | 0.9 mm | Oval | OFF - (ON) | 3.9 N | 50 mA | 16 VDC | No | SPST | J Form Lead | Blue | 4.2 mm | 3.2 mm | 2.5 mm | PTS810 | 100000 Cycle | Reel | PTS810 SJG 250 SMTR LFS | ||||||||
Mfr: Y97LT25B5DBFP TTI: PTS810SJK250SMTRLFS C&K Availability: 2,900In StockTactile Switches SWITCH TACTILE | 2,900In Stock | Non-Illuminated | SMD/SMT | Straight | 0.9 mm | Oval | OFF - (ON) | 2.6 N | 50 mA | 16 VDC | No | SPST | J Form Lead | White | 4.2 mm | 3.2 mm | 2.5 mm | PTS810 | 50000 Cycle | Reel | PTS810 SJK 250 SMTR LFS | ||||||||
10,200In Stock | Non-Illuminated | Through Hole | Straight | 5 mm | Round | OFF - (ON) | 1.5 N | 50 mA | 24 VDC | No | SPST | Solder Pin | Gray | 6 mm | 6 mm | 3.4 mm | B3F | 300000 Cycle | Each | ||||||||||
Mfr: B3S1002BYOMZ TTI: B3S1002BYOMZ Omron Electronics Availability: 75In StockTactile Switches SWITCH TACTILE | 75In Stock | Non-Illuminated | SMD/SMT | Straight | 4.3 mm | Round | OFF - (ON) | 2.3 N | 50 mA | 24 VDC | No | SPST | Leadless | Yellow | 6.6 mm | 6 mm | 3.65 mm | B3S | 300000 Cycle | Each | |||||||||
Mfr: Y31B11132FPLFS TTI: KSC221JLFS C&K Availability: 10,000In StockTactile Switches 1A 32VDC 3.5mm 2N J bend, IP67 | 10,000In Stock | Non-Illuminated | SMD/SMT | Straight | 3.5 mm | Round | OFF - (ON) | 2 N | 50 mA | 32 VDC | 1 VA | No | SPST | J Form Lead | Clear | Clear | 6.2 mm | 6.2 mm | 3.5 mm | KSC2 | 500000 Cycle | IP67 | Reel | KSC221J LFS | |||||
Mfr: Y31B41132FPLFS TTI: KSC241JLFS C&K Availability: 64,000In StockTactile Switches 1A 32VDC 3.5mm 3.5N J bend, IP67 | 64,000In Stock | Non-Illuminated | SMD/SMT | Straight | 3.5 mm | Round | OFF - (ON) | 2.9 N | 50 mA | 32 VDC | 1 VA | No | SPST | J Form Lead | Clear | Clear | 6.2 mm | 6.2 mm | 3.5 mm | KSC2 | 300000 Cycle | IP67 | Reel | KSC241J LFS Y31B41132FP LFS | |||||
Mfr: Y31A41055FPLFS TTI: KSC641GLFS C&K Availability: 4,750In StockTactile Switches Sealed SMT Tactile Switch | 4,750In Stock | Non-Illuminated | SMD/SMT | Straight | 4.8 mm | Round | OFF - (ON) | 2.9 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Black | 6.2 mm | 6.2 mm | 7.7 mm | KSC6 | 300000 Cycle | IP67 | Reel | KSC641G LFS | ||||||
33,900In Stock | Non-Illuminated | Through Hole | Straight | 1.52 mm | Rectangular | OFF - (ON) | 1.3 N | 50 mA | 24 VDC | No | SPST | Solder Pin | Black | 6 mm | 3.5 mm | 5.02 mm | FSMH | 100000 Cycle | Bulk | ||||||||||
Mfr: Y31A21055FPLFS TTI: Y31A21055FPLFS C&K Availability: 15,200In StockTactile Switches SWITCH TACTILE | 15,200In Stock | Non-Illuminated | SMD/SMT | Straight | 4.8 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Black | 6.2 mm | 6.2 mm | 7.7 mm | KMT0 | 300000 Cycle | IP67 | Reel | |||||||
Mfr: FSM8JSMASTR TTI: FSM8JSMASTR TE Connectivity Availability: 30,000In StockTactile Switches SWITCH TACTILE | 30,000In Stock | Each | |||||||||||||||||||||||||||
2,900In Stock | Non-Illuminated | SMD/SMT | Straight | 0.9 mm | Oval | OFF - (ON) | 2.6 N | 50 mA | 16 VDC | No | SPST | J Form Lead | White | 4.2 mm | 3.2 mm | 2.5 mm | 50000 Cycle | Reel | |||||||||||
1,900In Stock | Non-Illuminated | Through Hole | Straight | 7.3 mm | Rectangular | OFF - (ON) | 2.3 N | 50 mA | 24 VDC | No | SPST | Solder Pin | Yellow | 6 mm | 6 mm | 3.65 mm | B3W | 300000 Cycle | IP67 | Each | |||||||||
600In Stock | Non-Illuminated | OFF - (ON) | 25 mA | 50 VDC | 50 VAC | SPST | KS | Bulk | |||||||||||||||||||||
Mfr: FSM18JH TTI: 3-1825910-5 TE Connectivity Availability: 1,500In StockTactile Switches SWITCH TACTILE | 1,500In Stock | Non-Illuminated | Through Hole | Straight | 3.09 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 24 VDC | Yes | SPST | Solder Pin | Black | 5.99 mm | 5.99 mm | 7.3 mm | FSM | 100000 Cycle | Each | |||||||||
46,000In Stock | Non-Illuminated | Through Hole | Straight | 7.3 mm | Rectangular | OFF - (ON) | 2 N | 50 mA | 24 VDC | Yes | SPST | Solder Pin | White | 12 mm | 12 mm | 3.55 mm | B3W | 3000000 Cycle | IP67 | Each | |||||||||
Mfr: Y31A41051FPLFS TTI: KSC641JLFS C&K Availability: 2,850In StockTactile Switches Sealed SMT Tactile Switch | 2,850In Stock | Non-Illuminated | SMD/SMT | Straight | 4.8 mm | Round | OFF - (ON) | 2.9 N | 50 mA | 32 VDC | 1 VA | No | SPST | J Form Lead | Black | 6.2 mm | 6.2 mm | 7.7 mm | KSC6 | 300000 Cycle | IP67 | Reel | KSC641J LFS |