Tactile Switches
12,807 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,000In Stock | Non-Illuminated | SMD/SMT | Straight | 0.85 mm | Round | OFF - (ON) | 2.6 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 6 mm | 6 mm | 4.3 mm | 100000 Cycle | Reel | |||||||||||
2,920In Stock | Non-Illuminated | Through Hole | Straight | 0.7 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 24 VDC | No | SPST | Solder Pin | White | 5.99 mm | 5.99 mm | 4.3 mm | FSM | 100000 Cycle | Bulk | ||||||||||
Mfr: Y33A51215FPLFT TTI: Y33A51215FPLFT Littelfuse Availability: 118In StockTactile Switches TACT SWITCH | 118In Stock | Non-Illuminated | Through Hole | Straight | Without Cap | OFF - (ON) | 50 mA | 32 VDC | 1 VA | No | SPST | Solder Pin | 7.4 mm | 7.4 mm | 4.7 mm | 100000 Cycle | IP60 | Bulk | |||||||||||
Mfr: Y31B41132FPLFS TTI: Y31B41132FPLFS C&K Availability: 92,000In StockTactile Switches SWITCH TACTILE | 92,000In Stock | Non-Illuminated | SMD/SMT | Straight | 3.5 mm | Round | OFF - (ON) | 2.9 N | 50 mA | 32 VDC | 1 VA | No | SPST | J Form Lead | Clear | Clear | 6.2 mm | 6.2 mm | 3.5 mm | 300000 Cycle | IP67 | Reel | |||||||
Mfr: B3W4000BYOMZ TTI: B3W4000BYOMZ Omron Electronics Availability: 1,900In StockTactile Switches SWITCH TACTILE WHITE | 1,900In Stock | Non-Illuminated | Through Hole | Straight | 4.3 mm | Round | OFF - (ON) | 2 N | 50 mA | 24 VDC | No | SPST | Solder Pin | White | 12 mm | 12 mm | 3.55 mm | B3W | 3000000 Cycle | IP67 | Each | ||||||||
12,100In Stock | Non-Illuminated | Through Hole | Straight | 4.3 mm | Round | OFF - (ON) | 1.5 N | 50 mA | 24 VDC | No | SPST | Solder Pin | Yellow | 6 mm | 6 mm | 3.4 mm | B3F | 300000 Cycle | Each | ||||||||||
Mfr: Y35A25310FPLFG TTI: KSR253GLFG C&K Availability: 22,500In StockTactile Switches Sub Min Tact SMT Switch | 22,500In Stock | Non-Illuminated | SMD/SMT | Straight | 0.75 mm | Round | OFF - (ON) | 4.5 N | 10 mA | 32 VDC | 200 mVA | No | SPST | Gull Wing Lead | 6 mm | 3.8 mm | 2.5 mm | KSR | IP50 | Reel | KSR253G LFG | ||||||||
1,620In Stock | EVQ-PE1 | Ammo Pack | |||||||||||||||||||||||||||
8,800In Stock | Non-Illuminated | Through Hole | Straight | 4 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 24 VDC | No | SPST | Solder Pin | Black | 12 mm | 12 mm | 7.5 mm | 100000 Cycle | Tray | FSM101 | ||||||||||
Mfr: FSM6JSMA TTI: 4-1437565-9 TE Connectivity / Alcoswitch Availability: 6,450In StockTactile Switches SWITCH TACTILE | 6,450In Stock | Non-Illuminated | SMD/SMT | Straight | 3.4 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 24 VDC | No | SPST | Gull Wing Lead | Black | 6 mm | 6 mm | 7.01 mm | 100000 Cycle | Bulk | FSM6JSMA | |||||||||
Mfr: Y31C21441FPLFS TTI: KSC421J70SHLFS C&K Availability: 23,000In StockTactile Switches SPST Rnd Bttn J-Bend 0.05A 32VDC 1W | 23,000In Stock | Non-Illuminated | SMD/SMT | Straight | 1.175 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 32 VDC | 1 VA | No | SPST | J Form Lead | Orange | 6.2 mm | 6.2 mm | 5.2 mm | KSC4 | 300000 Cycle | IP67 | Reel | KSC421J 70SH LFS Y31C21441FP LFS | ||||||
16,500In Stock | Non-Illuminated | Through Hole | Straight | 0.7 mm | Round | OFF - (ON) | 260 gf | 50 mA | 24 VDC | No | SPST | Solder Pin | Red | 5.99 mm | 5.99 mm | 4.3 mm | 100000 Cycle | Each | |||||||||||
5,700In Stock | Non-Illuminated | SMD/SMT | Straight | 4.8 mm | Round | OFF - (ON) | 2.9 N | 50 mA | 32 VDC | 1 VA | No | SPST | J Form Lead | Black | 6.2 mm | 6.2 mm | 7.7 mm | 300000 Cycle | IP67 | Reel | |||||||||
Mfr: Y35A25310FPLFG TTI: Y35A25310FPLFG C&K Availability: 22,500In StockTactile Switches SWITCH TACTILE | 22,500In Stock | Non-Illuminated | SMD/SMT | Straight | 0.75 mm | Round | OFF - (ON) | 4.5 N | 10 mA | 32 VDC | 200 mVA | No | SPST | Gull Wing Lead | 6 mm | 3.8 mm | 2.5 mm | IP50 | Reel | ||||||||||
30,750In Stock45,000 On Order Expected 02-Jul-26 | Non-Illuminated | Through Hole | Straight | 5.9 mm | Round | OFF - (ON) | 1.6 N | 50 mA | No | SPST | Solder Pin | Black | 5.99 mm | 7.23 mm | 9.5 mm | FSMJ | Each | 5-1437565-5 | |||||||||||
Mfr: Y31B11113FPLFS TTI: KSC321JLFS C&K Availability: 38,000In Stock16,000 On Order Expected 13-Jul-26 Tactile Switches 1A 32VDC 3.5mm 2N J bend, IP67 | 38,000In Stock16,000 On Order Expected 13-Jul-26 | Non-Illuminated | SMD/SMT | Straight | 0.57 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 32 VDC | 1 VA | No | SPST | J Form Lead | Black | 6.2 mm | 3.5 mm | 3.5 mm | KSC3 | 300000 Cycle | IP67 | Reel | KSC321J LFS | ||||||
Mfr: Y31B51113FPLFS TTI: KSC351JLFS C&K Availability: 620,000In StockTactile Switches 1A 32VDC 3.5mm 5N J bend, IP67 | 620,000In Stock | Non-Illuminated | SMD/SMT | Straight | 0.57 mm | Round | OFF - (ON) | 5.4 N | 50 mA | 32 VDC | 1 VA | No | SPST | J Form Lead | Black | 6.2 mm | 3.5 mm | 3.5 mm | KSC3 | 100000 Cycle | IP67 | Reel | KSC351J LFS | ||||||
Mfr: Y31B11113FPLFS TTI: Y31B11113FPLFS C&K Availability: 38,000In Stock16,000 On Order Expected 13-Jul-26 Tactile Switches SWITCH TACTILE | 38,000In Stock16,000 On Order Expected 13-Jul-26 | Non-Illuminated | SMD/SMT | Straight | 0.57 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 32 VDC | 1 VA | No | SPST | J Form Lead | Black | 6.2 mm | 3.5 mm | 3.5 mm | 300000 Cycle | IP67 | Reel | ||||||||
Mfr: Y97HT23B4FAFP TTI: PTS645SH50SMTR92LFS C&K Availability: 8,000In StockTactile Switches SWITCH TACTILE | 8,000In Stock | Non-Illuminated | SMD/SMT | Straight | 1.55 mm | Round | OFF - (ON) | 2 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Gray | 6 mm | 6 mm | 5 mm | PTS645 | 100000 Cycle | Reel | Y97HT23B4FAFP | ||||||||
42,675In Stock | Non-Illuminated | Through Hole | Straight | 9.4 mm | Round | OFF - (ON) | 1.6 N | 50 mA | No | SPST | Solder Pin | Black | 5.99 mm | 7.23 mm | 13 mm | FSMJ | Bulk | 3-1437566-5 | |||||||||||
1,140In Stock | Illuminated | 100 mA | 32 VDC | 1 VA | Tube | ||||||||||||||||||||||||
10,400In Stock | Non-Illuminated | Through Hole | Straight | 5 mm | Round | OFF - (ON) | 1.5 N | 50 mA | 24 VDC | No | SPST | Solder Pin | Gray | 6 mm | 6 mm | 3.4 mm | B3F | 300000 Cycle | Each | ||||||||||
2,850In Stock | Non-Illuminated | SMD/SMT | Straight | 4.8 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 32 VDC | 1 VA | No | SPST | J Form Lead | Black | 6.2 mm | 6.2 mm | 7.7 mm | 300000 Cycle | IP67 | Reel | |||||||||
Mfr: Y97LT25B5DBFP TTI: PTS810SJK250SMTRLFS C&K Availability: 2,900In StockTactile Switches SWITCH TACTILE | 2,900In Stock | Non-Illuminated | SMD/SMT | Straight | 0.9 mm | Oval | OFF - (ON) | 2.6 N | 50 mA | 16 VDC | No | SPST | J Form Lead | White | 4.2 mm | 3.2 mm | 2.5 mm | PTS810 | 50000 Cycle | Reel | PTS810 SJK 250 SMTR LFS | ||||||||
1,140In Stock | Illuminated | 100 mA | 32 VDC | 1 VA | K5V | Tube |