Tactile Switches
12,807 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,000In Stock1,000 On Order Expected 01-Oct-26 | Non-Illuminated | SMD/SMT | Straight | 4.3 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 24 VDC | No | SPST | Leadless | White | 6.6 mm | 6 mm | 3.65 mm | B3S | 500000 Cycle | Reel | ||||||||||
71,500In Stock | Reel | ||||||||||||||||||||||||||||
117,000In Stock | Non-Illuminated | SMD/SMT | Straight | 0.85 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 6 mm | 6 mm | 4.3 mm | 100000 Cycle | Reel | |||||||||||
25,600In Stock | Non-Illuminated | Through Hole | Right Angle | 3.85 mm | Round | OFF - (ON) | 1 N | 50 mA | 24 VDC | No | SPST | Solder Pin | Black | 6.25 mm | 7.3 mm | 7.4 mm | B3F | 1000000 Cycle | Each | ||||||||||
1,262In Stock | Non-Illuminated | Through Hole | 1.2 mm | Dome | 2.4 N | 10 mA | 24 VDC | 200 mVA | No | SPST | Solder Pin | EDM | Bulk | ||||||||||||||||
Mfr: Y33R31115FPLFT TTI: Y33R31115FPLFT Littelfuse Availability: 7,903In StockTactile Switches SWITCH TACTILE | 7,903In Stock | Non-Illuminated | Through Hole | Straight | Without Cap | OFF - (ON) | 1.3 N | 50 mA | 32 VDC | 1 VA | No | SPST | Solder Pin | 7.4 mm | 7.4 mm | 4.7 mm | 1000000 Cycle | IP60 | Bulk | ||||||||||
Mfr: Y33R31115FPLFT TTI: KSA0M311LFTR C&K Availability: 7,903In StockTactile Switches SPST Rnd Bttn PC 0.05A 32VDC 1W | 7,903In Stock | Non-Illuminated | Through Hole | Straight | Without Cap | OFF - (ON) | 1.3 N | 50 mA | 32 VDC | 1 VA | No | SPST | Solder Pin | 7.4 mm | 7.4 mm | 4.7 mm | KSA | 1000000 Cycle | IP60 | Bulk | KSA0M312 LFT | ||||||||
25,200In Stock12,600 On Order Expected 13-Jul-26 | Non-Illuminated | SMD/SMT | Straight | 1.07 mm | Rectangular | OFF - (ON) | 1.8 N | 50 mA | 24 VDC | No | SPST | Gull Wing Lead | Brown | 6 mm | 3.5 mm | 4.57 mm | 20000 Cycle | Reel | FSMSMTR | ||||||||||
Mfr: Y31B11136FPLFS TTI: KSC221GLFS C&K Availability: 30,000In StockTactile Switches 1A 32VDC 3.5mm 2N Gullwing, IP67 | 30,000In Stock | Non-Illuminated | SMD/SMT | Straight | 3.5 mm | Round | OFF - (ON) | 2 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Clear | Clear | 6.2 mm | 6.2 mm | 3.5 mm | KSC2 | 500000 Cycle | IP67 | Reel | KSC221G LFS | |||||
Mfr: Y33R41139FPLFT TTI: KSL0V411LFTR C&K Availability: 4,556In StockTactile Switches Switch Tact Long Rt Ang Sealed | 4,556In Stock | Non-Illuminated | Through Hole | Right Angle | Without Cap | OFF - (ON) | 2.9 N | 50 mA | 32 VDC | 1 VA | No | SPST | Solder Pin | 11 mm | 7.4 mm | 9.9 mm | KSL | IP60 | Bulk | KSL0V411 LFTR | |||||||||
Mfr: B3F4050BYOMZ TTI: B3F4050BYOMZ Omron Electronics Availability: 2,700In StockTactile Switches SWITCH TACTILE | 2,700In Stock | Non-Illuminated | Through Hole | Straight | 7.3 mm | Rectangular | OFF - (ON) | 1.3 N | 50 mA | 24 VDC | Yes | SPST | Solder Pin | White | 12 mm | 12 mm | 3.5 mm | B3F | 3000000 Cycle | Each | |||||||||
Mfr: FSMRA4JH04 TTI: 1-1825027-1 TE Connectivity Availability: 25,150In StockTactile Switches SWITCH DIP SWITCH | 25,150In Stock | Non-Illuminated | Through Hole | Right Angle | 5.74 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 24 VDC | No | SPST | Solder Pin | Black | 7.87 mm | 7.11 mm | 7.01 mm | FSMRAJ | 100000 Cycle | Bulk | |||||||||
Mfr: Y33R41139FPLFT TTI: Y33R41139FPLFT Littelfuse Availability: 4,556In StockTactile Switches SWITCH TACTILE | 4,556In Stock | Non-Illuminated | Through Hole | Right Angle | Without Cap | OFF - (ON) | 2.9 N | 50 mA | 32 VDC | 1 VA | No | SPST | Solder Pin | 11 mm | 7.4 mm | 9.9 mm | IP60 | Bulk | |||||||||||
Mfr: Y31B43132FPLFG TTI: KSC243JLFG C&K Availability: 22,000In Stock8,000 On Order Expected 29-May-26 Tactile Switches Gold 300Gf J-Lead | 22,000In Stock8,000 On Order Expected 29-May-26 | Non-Illuminated | SMD/SMT | Straight | 3.5 mm | Round | OFF - (ON) | 3 N | 10 mA | 32 VDC | 200 mVA | No | SPST | Leadless | Clear | Clear | 6.2 mm | 6.2 mm | 3.5 mm | KSC2 | IP67 | Reel | KSC243J LFG | ||||||
Mfr: FSM2JSMAATR TTI: 2-1437565-9 TE Connectivity / Alcoswitch Availability: 10,800In StockTactile Switches SWITCH TACTILE | 10,800In Stock | Non-Illuminated | SMD/SMT | Straight | 0.71 mm | Round | OFF - (ON) | 260 gf | 50 mA | 24 VDC | No | SPST | Gull Wing Lead | White | 6 mm | 6 mm | 4.29 mm | 100000 Cycle | Reel | FSM2JSMAATR | |||||||||
850In Stock | Non-Illuminated | SMD/SMT | Straight | 12.01 mm | Round | OFF - (ON) | 6.5 N | 50 mA | 30 VDC | 200 mVA | No | SPST | Gull Wing Lead | Silver | 11.3 mm | 11.3 mm | 1.2 mm | 1000000 Cycle | IP67 | Bulk | |||||||||
Mfr: Y31B11136FPLFS TTI: Y31B11136FPLFS C&K Availability: 30,000In StockTactile Switches SWITCH TACTILE | 30,000In Stock | Non-Illuminated | SMD/SMT | Straight | 3.5 mm | Round | OFF - (ON) | 2 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Clear | Clear | 6.2 mm | 6.2 mm | 3.5 mm | 500000 Cycle | IP67 | Reel | |||||||
Mfr: B3S1002BYOMZ TTI: B3S1002BYOMZ Omron Electronics Availability: 110In StockTactile Switches SWITCH TACTILE | 110In Stock | Non-Illuminated | SMD/SMT | Straight | 4.3 mm | Round | OFF - (ON) | 2.3 N | 50 mA | 24 VDC | No | SPST | Leadless | Yellow | 6.6 mm | 6 mm | 3.65 mm | B3S | 300000 Cycle | Each | |||||||||
850In Stock | Non-Illuminated | SMD/SMT | Straight | 12.01 mm | Round | OFF - (ON) | 6.5 N | 50 mA | 30 VDC | 200 mVA | No | SPST | Gull Wing Lead | Silver | 11.3 mm | 11.3 mm | 1.2 mm | EDM | 1000000 Cycle | IP67 | Bulk | EDM 650 G SC LFG | |||||||
Mfr: Y97HT23B5EAFP TTI: PTS645SK43SMTR92LFS C&K Availability: 11,000In StockTactile Switches SWITCH TACTILE | 11,000In Stock | Non-Illuminated | SMD/SMT | Straight | 0.85 mm | Round | OFF - (ON) | 2.6 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 6 mm | 6 mm | 4.3 mm | PTS645 | 100000 Cycle | Reel | Y97HT23B5EAFP | ||||||||
11,000In Stock | Non-Illuminated | SMD/SMT | Straight | 0.85 mm | Round | OFF - (ON) | 2.6 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 6 mm | 6 mm | 4.3 mm | 100000 Cycle | Reel | |||||||||||
2,920In Stock | Non-Illuminated | Through Hole | Straight | 0.7 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 24 VDC | No | SPST | Solder Pin | White | 5.99 mm | 5.99 mm | 4.3 mm | FSM | 100000 Cycle | Bulk | ||||||||||
Mfr: B3U1000P TTI: B3U-1000P. Omron Electronics Availability: 6,480In StockTactile Switches SWITCH TACTILE | 6,480In Stock | Ammo Pack | |||||||||||||||||||||||||||
12,800In Stock | Non-Illuminated | Through Hole | Straight | 7.3 mm | Projected | OFF - (ON) | 1 N | 50 mA | 24 VDC | No | SPST | Solder Pin | White | 6 mm | 6 mm | 7.3 mm | B3F | 1000000 Cycle | Bulk | ||||||||||
Mfr: EDM650AUAC0LFS TTI: EDM650GACLFS C&K Availability: 1,262In StockTactile Switches SPST MOM. PCB GOLD | 1,262In Stock | Non-Illuminated | Through Hole | 1.2 mm | Dome | 2.4 N | 10 mA | 24 VDC | 200 mVA | No | SPST | Solder Pin | EDM | Bulk | EDM 650 G AC LFS |