Tactile Switches
12,979 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: Y31C01241FPLFS TTI: KSC401J50SHLFS C&K Availability: 8,000In StockTactile Switches Silver 120Gf J-Lead | 8,000In Stock | Non-Illuminated | SMD/SMT | Straight | 1.175 mm | Round | OFF - (ON) | 1.2 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Orange | 6.2 mm | 6.2 mm | 5.2 mm | KSC4 | 5000000 Cycle | IP67 | Reel | KSC401J 50SH LFS Y31C01241FP LFS | ||||||
6,000In Stock1,000 On Order Expected 07-Dec-26 | Non-Illuminated | SMD/SMT | Straight | 4.3 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 24 VDC | No | SPST | Leadless | White | 6.6 mm | 6 mm | 3.65 mm | B3S | 500000 Cycle | Reel | ||||||||||
Mfr: Y97HT23B2EAFP TTI: PTS645SM43SMTR92LFS C&K Availability: 196,000In StockTactile Switches SWITCH TACTILE | 196,000In Stock | Non-Illuminated | SMD/SMT | Straight | 0.85 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 6 mm | 6 mm | 4.3 mm | PTS645 | 100000 Cycle | Reel | Y97HT23B2EAFP | ||||||||
196,000In Stock | Non-Illuminated | SMD/SMT | Straight | 0.85 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 6 mm | 6 mm | 4.3 mm | 100000 Cycle | Reel | |||||||||||
18,700In Stock15,000 On Order Expected 09-Nov-26 | Non-Illuminated | Through Hole | Straight | 4.3 mm | Round | OFF - (ON) | 1 N | 50 mA | 24 VDC | No | SPST | Solder Pin | White | 6 mm | 6 mm | 3.4 mm | B3F | 1000000 Cycle | Each | ||||||||||
Mfr: Y31B43132FPLFG TTI: KSC243JLFG C&K Availability: 36,000In Stock40,000 On Order Expected 23-Nov-26 Tactile Switches Gold 300Gf J-Lead | 36,000In Stock40,000 On Order Expected 23-Nov-26 | Non-Illuminated | SMD/SMT | Straight | 3.5 mm | Round | OFF - (ON) | 3 N | 10 mA | 32 VDC | 200 mVA | No | SPST | Leadless | Clear | Clear | 6.2 mm | 6.2 mm | 3.5 mm | KSC2 | IP67 | Reel | KSC243J LFG | ||||||
8,000In Stock | Non-Illuminated | SMD/SMT | Straight | 1.175 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Orange | 6.9 mm | 6.9 mm | 4.67 mm | 300000 Cycle | IP67 | Reel | |||||||||
Mfr: FSM2JSMAATR TTI: 2-1437565-9 TE Connectivity / Alcoswitch Availability: 39,600In Stock24,000 On Order Expected 15-Mar-27 Tactile Switches SWITCH TACTILE | 39,600In Stock24,000 On Order Expected 15-Mar-27 | Non-Illuminated | SMD/SMT | Straight | 0.71 mm | Round | OFF - (ON) | 260 gf | 50 mA | 24 VDC | No | SPST | Gull Wing Lead | White | 6 mm | 6 mm | 4.29 mm | 100000 Cycle | Reel | FSM2JSMAATR | |||||||||
2,615In Stock | Non-Illuminated | SMD/SMT | Straight | 12.01 mm | Round | OFF - (ON) | 6.5 N | 50 mA | 30 VDC | 200 mVA | No | SPST | Gull Wing Lead | Silver | 11.3 mm | 11.3 mm | 1.2 mm | 1000000 Cycle | IP67 | Bulk | |||||||||
Mfr: Y31B11136FPLFS TTI: Y31B11136FPLFS C&K Availability: 36,000In Stock14,000 On Order Expected 29-Sep-26 Tactile Switches SWITCH TACTILE | 36,000In Stock14,000 On Order Expected 29-Sep-26 | Non-Illuminated | SMD/SMT | Straight | 3.5 mm | Round | OFF - (ON) | 2 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Clear | Clear | 6.2 mm | 6.2 mm | 3.5 mm | 500000 Cycle | IP67 | Reel | |||||||
Mfr: Y33R41139FPLFT TTI: KSL0V411LFTR C&K Availability: 300In StockTactile Switches Switch Tact Long Rt Ang Sealed | 300In Stock | Non-Illuminated | Through Hole | Right Angle | Without Cap | OFF - (ON) | 2.9 N | 50 mA | 32 VDC | 1 VA | No | SPST | Solder Pin | 11 mm | 7.4 mm | 9.9 mm | KSL | IP60 | Bulk | KSL0V411 LFTR | |||||||||
Mfr: Y31B11136FPLFS TTI: KSC221GLFS C&K Availability: 36,000In Stock14,000 On Order Expected 29-Sep-26 Tactile Switches 1A 32VDC 3.5mm 2N Gullwing, IP67 | 36,000In Stock14,000 On Order Expected 29-Sep-26 | Non-Illuminated | SMD/SMT | Straight | 3.5 mm | Round | OFF - (ON) | 2 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Clear | Clear | 6.2 mm | 6.2 mm | 3.5 mm | KSC2 | 500000 Cycle | IP67 | Reel | KSC221G LFS | |||||
Mfr: FSM4JSMATR TTI: 4-1437565-2 TE Connectivity / Alcoswitch Availability: 27,600In Stock108,000 On Order Expected Tactile Switches SWITCH TACTILE | 27,600In Stock108,000 On Order Expected | Non-Illuminated | SMD/SMT | Straight | 1.4 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 24 VDC | No | SPST | J Form Lead | White | 6 mm | 6 mm | 4.98 mm | 100000 Cycle | Reel | FSM4JSMATR | |||||||||
Mfr: FSMRA4JH04 TTI: 1-1825027-1 TE Connectivity Availability: 15,100In StockTactile Switches SWITCH DIP SWITCH | 15,100In Stock | Non-Illuminated | Through Hole | Right Angle | 5.74 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 24 VDC | No | SPST | Solder Pin | Black | 7.87 mm | 7.11 mm | 7.01 mm | FSMRAJ | 100000 Cycle | Bulk | |||||||||
Mfr: Y33R41139FPLFT TTI: Y33R41139FPLFT Littelfuse Availability: 300In StockTactile Switches SWITCH TACTILE | 300In Stock | Non-Illuminated | Through Hole | Right Angle | Without Cap | OFF - (ON) | 2.9 N | 50 mA | 32 VDC | 1 VA | No | SPST | Solder Pin | 11 mm | 7.4 mm | 9.9 mm | IP60 | Bulk | |||||||||||
6,000In Stock | Non-Illuminated | SMD/SMT | Straight | 0.85 mm | Round | OFF - (ON) | 2.6 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 6 mm | 6 mm | 4.3 mm | 100000 Cycle | Reel | |||||||||||
63,000In Stock | Reel | ||||||||||||||||||||||||||||
11,850In Stock | Non-Illuminated | Through Hole | Straight | 0.7 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 24 VDC | No | SPST | Solder Pin | White | 5.99 mm | 5.99 mm | 4.3 mm | FSM | 100000 Cycle | Bulk | ||||||||||
2,615In Stock | Non-Illuminated | SMD/SMT | Straight | 12.01 mm | Round | OFF - (ON) | 6.5 N | 50 mA | 30 VDC | 200 mVA | No | SPST | Gull Wing Lead | Silver | 11.3 mm | 11.3 mm | 1.2 mm | EDM | 1000000 Cycle | IP67 | Bulk | EDM 650 G SC LFG | |||||||
Mfr: Y97HT23B5EAFP TTI: PTS645SK43SMTR92LFS C&K Availability: 6,000In StockTactile Switches SWITCH TACTILE | 6,000In Stock | Non-Illuminated | SMD/SMT | Straight | 0.85 mm | Round | OFF - (ON) | 2.6 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 6 mm | 6 mm | 4.3 mm | PTS645 | 100000 Cycle | Reel | Y97HT23B5EAFP | ||||||||
200In Stock12,000 On Order Expected 14-Dec-26 | Non-Illuminated | Through Hole | Straight | 7.3 mm | Projected | OFF - (ON) | 1.5 N | 50 mA | 24 VDC | No | SPST | Solder Pin | Yellow | 6 mm | 6 mm | 7.3 mm | B3F | 300000 Cycle | Each | ||||||||||
2,600In Stock | Non-Illuminated | SMD/SMT | Straight | 4.3 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 24 VDC | No | SPST | Leadless | White | 6.6 mm | 6 mm | 3.65 mm | B3S | 500000 Cycle | Each | ||||||||||
12,600In Stock | Non-Illuminated | SMD/SMT | Straight | 1.07 mm | Rectangular | OFF - (ON) | 1.8 N | 50 mA | 24 VDC | No | SPST | Gull Wing Lead | Brown | 6 mm | 3.5 mm | 4.57 mm | 20000 Cycle | Reel | FSMSMTR | ||||||||||
39,000In Stock | Non-Illuminated | SMD/SMT | Straight | 4.3 mm | Round | OFF - (ON) | 2.3 N | 50 mA | 24 VDC | No | SPST | Leadless | Yellow | 6.6 mm | 6 mm | 3.65 mm | B3S | 300000 Cycle | Reel | ||||||||||
58,500In Stock | Non-Illuminated | Through Hole | Straight | 5.9 mm | Round | OFF - (ON) | 1.6 N | 50 mA | No | SPST | Solder Pin | Black | 5.99 mm | 7.23 mm | 9.5 mm | FSMJ | Each | 5-1437565-5 |