Tactile Switches
12,807 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10In Stock | Non-Illuminated | Panel Mount | Quick Connect | IP65 | Each | ||||||||||||||||||||||||
Mfr: 09454532300 TTI: 09454532300 HARTING Availability: 10In StockTactile Switches har-key latching 2x 90 | 10In Stock | Non-Illuminated | Panel Mount | Quick Connect | IP65 | Each | |||||||||||||||||||||||
Mfr: EVQ-P2402M TTI: EVQ-P2402M Panasonic Availability: 8,000In StockTactile Switches FLAT ACT 2.4NF 4.7x3.5x2.1mm | 8,000In Stock | Non-Illuminated | SMD/SMT | Straight | 0.45 mm | Rectangular | OFF - (ON) | 2.4 N | 20 mA | 15 VDC | No | SPST | J Form Lead | Clear | 4.7 mm | 3.5 mm | 2.1 mm | EVQ-P2 | 500000 Cycle | Reel | |||||||||
5In Stock | Non-Illuminated | Through Hole | Straight | Square | OFF - (ON) | 200 gf | 50 mA | 24 VDC | No | SPST | Solder Pin | 17.7 mm | 8.68 mm | JF | Bulk | JF-15SKPBNP2 | |||||||||||||
Mfr: EVQ-PUB02K TTI: EVQ-PUB02K Panasonic Availability: 4,000In StockTactile Switches small sized s Light Touch Switch | 4,000In Stock | Non-Illuminated | SMD/SMT | Straight | 1 mm | Rectangular | OFF - (ON) | 2.2 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 4.7 mm | 3.5 mm | 1.65 mm | EVQ-PU | 100000 Cycle | Reel | |||||||||
Mfr: EVQ-Q2203W TTI: EVQ-Q2203W Panasonic Availability: 2,000In StockTactile Switches Switch Light Touch 6mm Square SMD | 2,000In Stock | Non-Illuminated | SMD/SMT | Straight | 1.3 mm | Round | OFF - (ON) | 3.5 N | 20 mA | 15 VDC | Yes | SPST | Leadless | White | 6.5 mm | 6 mm | 3.1 mm | EVQ-Q2 | 100000 Cycle | Reel | |||||||||
50In Stock | Non-Illuminated | Through Hole | Straight | 8.68 mm | Round | OFF - (ON) | 300 gf | 50 mA | 24 VDC | No | SPST | Solder Pin | 17.7 mm | 17.7 mm | 8.68 mm | JF | Each | JF-15SKCBNP2 | |||||||||||
10In Stock | Non-Illuminated | Panel Mount | Quick Connect | IP65 | Each | ||||||||||||||||||||||||
25In Stock | Non-Illuminated | Through Hole | Straight | Square | OFF - (ON) | 1.8 N | 50 mA | 24 VDC | No | SPST | Solder Pin | Black | 10 mm | 10 mm | 4.2 mm | JB | 5000000 Cycle | IP67 | Bulk | JB-15FBP2-L9A | |||||||||
Mfr: B3FS1052BYOMZ TTI: B3FS-1052 Omron Electronics Availability: 1,400In StockTactile Switches 6x6x7.3mm 150gf | 1,400In Stock | Non-Illuminated | SMD/SMT | Straight | 7.3 mm | Projected | OFF - (ON) | 1.5 N | 50 mA | 24 VDC | No | SPST | Leadless | Yellow | 6 mm | 6 mm | 7.3 mm | B3FS | 300000 Cycle | Bulk | B3FS1052 3121197 363960 B3FS-1052BYOMZ B3FS1052BYOMZ | ||||||||
Mfr: EVQ-PE505K TTI: EVQ-PE505K Panasonic Availability: 1,000In StockTactile Switches 6.0x3.5mm leaded Light Touch Switch | 1,000In Stock | Non-Illuminated | Through Hole | Straight | 1.5 mm | Rectangular | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | Solder Pin | Black | 6 mm | 3.5 mm | 5 mm | EVQ-PE5 | 50000 Cycle | Reel | |||||||||
1,500In Stock | Non-Illuminated | Through Hole | Straight | 7.3 mm | Rectangular | OFF - (ON) | 1 N | 50 mA | 24 VDC | Yes | SPST | Solder Pin | Gray | 6 mm | 6 mm | 7.3 mm | B3F | 1000000 Cycle | Each | B3F1150 | |||||||||
10In Stock | Non-Illuminated | Panel Mount | Quick Connect | IP65 | Each | ||||||||||||||||||||||||
20In Stock | Illuminated | LED | Through Hole | Right Angle | Square | OFF - (ON) | 176 gf | 125 mA | 24 VDC | No | SPST | Black | Red | JB | 5000000 Cycle | IP67 | Bulk | ||||||||||||
Mfr: B3F1022G TTI: B3F-1022-G Omron Electronics Availability: 1,500In StockTactile Switches Flat w/out Grd Trm 5.0 x 6.5mm 176g | 1,500In Stock | Non-Illuminated | Through Hole | Straight | Round | OFF - (ON) | 1.7 N | 50 mA | 24 VDC | No | SPST | Solder Pin | Gray | 6 mm | 6 mm | 5 mm | B3F | 300000 Cycle | Each | B3F1022G | |||||||||
1,000In Stock | Non-Illuminated | Through Hole | Straight | Round | OFF - (ON) | 1.5 N | 50 mA | 24 VDC | Yes | SPST | Solder Pin | Yellow | 6 mm | 6 mm | 4.3 mm | B3F | 300000 Cycle | Each | B3F1102 | ||||||||||
Mfr: B3W4150BYOMZ TTI: B3W-4150 Omron Electronics Availability: 2,400In StockTactile Switches 12X12SPST-NO HF PROJ TACTILE | 2,400In Stock | Non-Illuminated | Through Hole | Straight | 1.8 mm | Rectangular | OFF - (ON) | 2 N | 50 mA | 24 VDC | Yes | SPST | Solder Pin | White | 12 mm | 12 mm | 7.3 mm | B3W | 3000000 Cycle | IP67 | Each | B3W4150 B3W-4150-BY-OMZ B3W-4150BYOMZ B3WZ4021G B3W4150BYOMZ | |||||||
Mfr: B3U3000PB TTI: B3U-3000P-B Omron Electronics Availability: 4,000In StockTactile Switches Side Actuated with boss w/o ground | 4,000In Stock | Non-Illuminated | SMD/SMT | Right Angle | Rectangular | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | Leadless | Black | 2.5 mm | 3 mm | 1.2 mm | B3U | 100000 Cycle | IP40 | Reel | B3U3000PB | ||||||||
Mfr: B3FS1050BYOMZ TTI: B3FS-1050 Omron Electronics Availability: 66In StockTactile Switches 6x6x7.3mm 100gf | 66In Stock | Non-Illuminated | SMD/SMT | Straight | 7.3 mm | Projected | OFF - (ON) | 1 N | 50 mA | 24 VDC | No | SPST | Leadless | Black | 6 mm | 6 mm | 7.3 mm | B3FS | 1000000 Cycle | Each | B3FS-1050BYOMZ B3FS1050 B3FS6001A B3FS1050BYOMZ | ||||||||
Mfr: B3F4000BYOMZ TTI: B3F-4000 Omron Electronics Availability: 3,725In StockTactile Switches 12x12mm Std Ht 4.3 Gen Purpose 130g | 3,725In Stock | Non-Illuminated | Through Hole | Straight | 4.3 mm | Round | OFF - (ON) | 1.3 N | 50 mA | 24 VDC | No | SPST | Solder Pin | White | 12 mm | 12 mm | 3.5 mm | B3F | 3000000 Cycle | Each | B3F4000 B3F-4000-BY-OMZ B3F4000BYOMZ | ||||||||
Mfr: HP0215AFKP2-S TTI: HP0215AFKP2-S NKK Switches Availability: 100In StockTactile Switches SPST CIRCUIT NORMAL BK ACT SIL PC | 100In Stock | Non-Illuminated | Through Hole | Straight | 0.8 mm | Standard | OFF - (ON) | 160 gf | 125 mA | 28 VDC | 3 VA | No | SPST | Solder Pin | Black | 6.2 mm | 6.2 mm | 4.3 mm | HP | 500000 Cycle | Tube | HP02-15AFKP2-ST | |||||||
69,000In Stock | Non-Illuminated | Through Hole | Straight | 1.4 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | Solder Pin | Black | 5.99 mm | 5.99 mm | 5 mm | 100000 Cycle | Each | 3-1437565-9 1825910-6 | ||||||||||
3,000In Stock30,000 On Order Expected 03-Sep-26 | Non-Illuminated | SMD/SMT | Straight | 4.3 mm | Round | OFF - (ON) | 2.3 N | 50 mA | 24 VDC | No | SPST | Leadless | Yellow | 6.6 mm | 6 mm | 3.65 mm | B3S | 300000 Cycle | Reel | ||||||||||
9,300In Stock15,000 On Order Expected 09-Nov-26 | Non-Illuminated | Through Hole | Straight | 4.3 mm | Round | OFF - (ON) | 1 N | 50 mA | 24 VDC | No | SPST | Solder Pin | White | 6 mm | 6 mm | 3.4 mm | B3F | 1000000 Cycle | Each | ||||||||||
Mfr: Y97HT23B2EAFP TTI: PTS645SM43SMTR92LFS C&K Availability: 117,000In StockTactile Switches SWITCH TACTILE | 117,000In Stock | Non-Illuminated | SMD/SMT | Straight | 0.85 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 6 mm | 6 mm | 4.3 mm | PTS645 | 100000 Cycle | Reel | Y97HT23B2EAFP |