SMD - Tactile Switches
2,657 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: Y35A22310FPLFG TTI: Y35A22310FPLFG C&K Availability: 17,500In StockTactile Switches SWITCH TACTILE | 17,500In Stock | Non-Illuminated | SMD/SMT | Straight | 0.75 mm | Round | OFF - (ON) | 2 N | 10 mA | 32 VDC | 200 mVA | No | SPST | Gull Wing Lead | 6 mm | 3.8 mm | 2.5 mm | IP50 | Reel | ||||||||||
Mfr: Y97LT25B8DBFP TTI: Y97LT25B8DBFP C&K Availability: 8,700In Stock20,300 On Order Expected Tactile Switches SWITCH TACTILE | 8,700In Stock20,300 On Order Expected | Non-Illuminated | SMD/SMT | Straight | 0.9 mm | Oval | OFF - (ON) | 3.9 N | 50 mA | 16 VDC | No | SPST | J Form Lead | Blue | 4.2 mm | 3.2 mm | 2.5 mm | 100000 Cycle | Reel | ||||||||||
Mfr: Y34H03122FP TTI: KMT031NGJLHS C&K Availability: 15,000In StockTactile Switches Ultra-LW Tact SW SMT SPNOFa 3.4N HF | 15,000In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 3.4 N | 50 mA | 32 VDC | 0.5 VA | No | SPST | J Form Lead | Gray | 3 mm | 2.6 mm | 0.65 mm | KMT0 | 300000 Cycle | IP68 | Reel | Y34H03122FP | |||||||
Mfr: Y97LT25B8DBFP TTI: PTS810SJG250SMTRLFS C&K Availability: 8,700In Stock20,300 On Order Expected Tactile Switches SWITCH TACTILE | 8,700In Stock20,300 On Order Expected | Non-Illuminated | SMD/SMT | Straight | 0.9 mm | Oval | OFF - (ON) | 3.9 N | 50 mA | 16 VDC | No | SPST | J Form Lead | Blue | 4.2 mm | 3.2 mm | 2.5 mm | PTS810 | 100000 Cycle | Reel | PTS810 SJG 250 SMTR LFS | ||||||||
35,000In Stock | Non-Illuminated | SMD/SMT | Straight | 0.5 mm | Oval | OFF - (ON) | 2 N | 50 mA | 32 VDC | 1 VA | Yes | SPST | Gull Wing Lead | Black | 4.6 mm | 2.8 mm | 1.9 mm | 200000 Cycle | IP40 | Reel | |||||||||
6,000In Stock | Non-Illuminated | SMD/SMT | Straight | 3.5 mm | Round | OFF - (ON) | 3.5 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Clear | Clear | 6.2 mm | 6.2 mm | 3.5 mm | 300000 Cycle | IP67 | Reel | ||||||||
Mfr: Y31B41136FPLFS TTI: KSC241GLFS C&K Availability: 6,000In StockTactile Switches 1A 32VDC 3.5mm 3.5N Gullwing, IP67 | 6,000In Stock | Non-Illuminated | SMD/SMT | Straight | 3.5 mm | Round | OFF - (ON) | 3.5 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Clear | Clear | 6.2 mm | 6.2 mm | 3.5 mm | KSC2 | 300000 Cycle | IP67 | Reel | KSC241G LFS | |||||
Mfr: Y28B23112FP TTI: KMS231GPLFS C&K Availability: 9,000In StockTactile Switches Switch Tact Mini 250 Gf Slv Gwing | 9,000In Stock | Non-Illuminated | SMD/SMT | Right Angle | Rectangular | OFF - (ON) | 3 N | 50 mA | 32 VDC | 1 VA | Yes | SPST | Gull Wing Lead | White | 4.6 mm | 3.55 mm | 1.92 mm | KMS | 100000 Cycle | IP40 | Reel | Y28B23112FP | |||||||
Mfr: Y31B41113FPLFS TTI: KSC341JLFS C&K Availability: 4,000In StockTactile Switches 1A 32VDC 3.5mm 3N J bend, IP67 | 4,000In Stock | Non-Illuminated | SMD/SMT | Straight | 0.57 mm | Round | OFF - (ON) | 2.9 N | 50 mA | 32 VDC | 1 VA | No | SPST | J Form Lead | Black | 6.2 mm | 3.5 mm | 3.5 mm | KSC3 | 300000 Cycle | IP67 | Reel | KSC341J LFS | ||||||
Mfr: Y31B43113FPLFG TTI: Y31B43113FPLFG Littelfuse Availability: 8,000In StockTactile Switches SWITCH TACTILE | 8,000In Stock | Non-Illuminated | SMD/SMT | Straight | 0.57 mm | Round | OFF - (ON) | 3 N | 10 mA | 24 VDC | 200 mVA | No | SPST | J Form Lead | Black | 6.2 mm | 3.5 mm | 3.5 mm | IP67 | Reel | |||||||||
8,000In Stock | Non-Illuminated | SMD/SMT | Straight | 0.57 mm | Round | OFF - (ON) | 3 N | 10 mA | 24 VDC | 200 mVA | No | SPST | J Form Lead | Black | 6.2 mm | 3.5 mm | 3.5 mm | KSC3 | IP67 | Reel | KSC343J LFG | ||||||||
12,000In Stock | Non-Illuminated | SMD/SMT | Right Angle | Rectangular | OFF - (ON) | 2 N | 50 mA | 32 VDC | 1 VA | Yes | SPST | Gull Wing Lead | White | 4.6 mm | 3.55 mm | 1.42 mm | KMS | 100000 Cycle | IP40 | Reel | KMS221G LFS | ||||||||
Mfr: B3FS1002PBYOMZ TTI: B3FS1002PBYOMZ Omron Electronics Availability: 3,000In StockTactile Switches SWITCH TACTILE IVORY | 3,000In Stock | Non-Illuminated | SMD/SMT | Straight | 3.1 mm | Round | OFF - (ON) | 1.5 N | 50 mA | 24 VDC | No | SPST | Leadless | White | 6 mm | 6 mm | 3.1 mm | B3FS | 300000 Cycle | Reel | |||||||||
4,000In Stock | Non-Illuminated | SMD/SMT | Straight | 0.57 mm | Round | OFF - (ON) | 2.9 N | 50 mA | 32 VDC | 1 VA | No | SPST | J Form Lead | Black | 6.2 mm | 3.5 mm | 3.5 mm | 300000 Cycle | IP67 | Reel | |||||||||
Mfr: Y97HT23B2PAFP TTI: PTS645SM13SMTR92LFS C&K Availability: 800In StockTactile Switches 50mA 12VDC 160gf .512mm SMT Only | 800In Stock | Non-Illuminated | SMD/SMT | Straight | 9.55 mm | Round | OFF - (ON) | 160 gf | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | 6 mm | 6 mm | 13 mm | PTS645 | 100000 Cycle | Reel | PTS645SM13SMTR92 LFS | |||||||||
20,000In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 1.6 N | 50 mA | 32 VDC | 0.5 VA | No | SPST | J Form Lead | Gray | 3 mm | 2.6 mm | 0.63 mm | 300000 Cycle | IP68 | Reel | ||||||||||
2,000In Stock | Non-Illuminated | SMD/SMT | Round | 2.5 N | 50 mA | 12 VDC | 600 mW | SPST | Gull Wing Lead | 4.5 mm | 4.5 mm | 7 mm | IP5X | Reel | |||||||||||||||
14,000In Stock | Non-Illuminated | SMD/SMT | Straight | 4.9 mm | Round | OFF - (ON) | 1.6 N | 3 mA | 24 VDC | 0.03 VA | No | SPST | J Form Lead | 6.3 mm | 6.3 mm | 10000000 Cycle | IP67 | Reel | |||||||||||
2,000In Stock | Non-Illuminated | SMD/SMT | Round | 1 N | 50 mA | 12 VDC | 600 mW | SPST | Gull Wing Lead | 4.5 mm | 4.5 mm | 7 mm | IP5X | Reel | |||||||||||||||
945In Stock | Non-Illuminated | SMD/SMT | Straight | Snap Top | ON - OFF | 2.6 N | 10 uA, 20 mA | 2 VDC, 15 VDC | No | SPST | SMD/SMT | 6.5 mm | 6 mm | 3.1 mm | EVQ-Q2 | 200000 Cycle | Ammo Pack | ||||||||||||
4,000In Stock | Non-Illuminated | SMD/SMT | Straight | Snap Top | ON - OFF | 0.5 N | 10 uA, 20 mA | 2 VDC, 15 VDC | No | SPST | SMD/SMT | 6.5 mm | 6 mm | 3.1 mm | EVQ-Q2 | 2000000 Cycle | Ammo Pack | ||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | J Form Lead | Bulk | 3-1437566-8 | ||||||||||||||||||||||
Mfr: B3FS1010BYOMZ TTI: B3FS1010BYOMZ Omron Electronics Availability: 324In StockTactile Switches SWITCH TACTILE BLACK | 324In Stock | Non-Illuminated | SMD/SMT | Straight | 1.7 mm | Round | OFF - (ON) | 1 N | 50 mA | 24 VDC | No | SPST | Leadless | Black | 6 mm | 6 mm | 4.3 mm | B3FS | 1000000 Cycle | Bulk | |||||||||
Mfr: B3FS1002BYOMZ TTI: B3FS1002BYOMZ Omron Electronics Availability: 625In StockTactile Switches NONSEALED SMT | 625In Stock | Non-Illuminated | SMD/SMT | Straight | 3.1 mm | Round | OFF - (ON) | 1.5 N | 50 mA | 24 VDC | No | SPST | Leadless | White | 6 mm | 6 mm | 3.1 mm | B3FS | 300000 Cycle | Each | |||||||||
Mfr: B3FS1000BYOMZ TTI: B3FS1000BYOMZ Omron Electronics Availability: 1,558In StockTactile Switches SWITCH TACTILE BLACK | 1,558In Stock | Non-Illuminated | SMD/SMT | Straight | 3.1 mm | Round | OFF - (ON) | 1 N | 50 mA | 24 VDC | No | SPST | Leadless | Black | 6 mm | 6 mm | 3.1 mm | B3FS | 1000000 Cycle | Each |