Tactile Switches
12,807 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1-2213818-1 TTI: Not Assigned TE Connectivity / Alcoswitch Availability: 0In StockTactile Switches | 0In Stock | Non-Illuminated | FSMIJ61BG04 | ||||||||||||||||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.4 mm | Round | OFF - (ON) | 450 gf | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Brown | 3.05 mm | 2.6 mm | 1.4 mm | PTS830 | 200000 Cycle | Reel | PTS830GG140SMTRLFS Y97ST23B8QBFP | |||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 3.5 mm | Round | OFF - (ON) | 4 N | 1.3 mA | 24 VDC | 1 VA | No | SPST | J Form Lead | Clear | 6.3 mm | 6.2 mm | 2.9 mm | KSC TE | 5000000 Cycle | IP67 | Reel | Y29AE1332FP | |||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 4 mm | Round | OFF - (ON) | 250 gf | 50 mA | 12 VDC | No | SPST | Black | 12 mm | 12 mm | 7.3 mm | PTS125 | 200000 Cycle | Reel | PTS125SJM73SMTR2LFS Y97BT23B2HAFP | ||||||||||
Mfr: EVQ-Q2W01W TTI: Not Assigned Panasonic Availability: 0In StockTactile Switches Switch Light Touch 6mm Square SMD | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.2 mm | Round | OFF - (ON) | 2.6 N | 20 mA | 15 VDC | Yes | SPST | Leadless | White | 6.5 mm | 6 mm | 2 mm | EVQQ2 | 200000 Cycle | Reel | |||||||||
Mfr: EVP-AF7B70 TTI: Not Assigned Panasonic Availability: 0In StockTactile Switches SPST-NO Force 2.4 N OFF-(ON) .7mm H | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.22 mm | Round | ON - OFF | 2.4 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 3 mm | 2.6 mm | 0.7 mm | EVPAF | 500000 Cycle | Reel | |||||||||
Mfr: 7914S-1-024E TTI: Not Assigned Bourns Availability: 0In StockTactile Switches 4mm KEY SWITCH SMD Right Angle | 0In Stock | Non-Illuminated | SMD/SMT | Right Angle | 0.08 mm | Round | OFF - (ON) | 2.9 N | 100 mA | 16 VDC | No | SPST | Gull Wing Lead | White | 5.44 mm | 5 mm | 5.18 mm | 7914S | 500000 Cycle | IP67 | Reel | ||||||||
Mfr: KSC221J LFS TTI: Not Assigned C&K Availability: 0In StockTactile Switches 1A 32VDC 3.5mm 2N J bend, IP67 | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 3.5 mm | Round | OFF - (ON) | 2 N | 50 mA | 32 VDC | 1 VA | No | SPST | J Form Lead | Clear | Clear | 6.2 mm | 6.2 mm | 3.5 mm | KSC2 | 500000 Cycle | IP67 | Reel | KSC221JLFS Y31B11132FP LFS | |||||
Mfr: EVQ-6Q203W TTI: Not Assigned Panasonic Availability: 0In StockTactile Switches 6x6x3.1mm 0.8N W/O Grnd Term | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.8 mm | Round | ON - OFF | 0.8 N | 20 mA | 15 VDC | No | SPST | J Form Lead | White | 6.5 mm | 6 mm | 3.1 mm | EVQ6Q2 | 2000000 Cycle | Reel | |||||||||
0In Stock | Reel | ||||||||||||||||||||||||||||
Mfr: ILS TB180 30 TTI: Not Assigned C&K Availability: 0In StockTactile Switches 180gf, Ylw/Grn LED 6.0x6.0x8.8mm, THT | 0In Stock | Illuminated | Yellow, Green | LED | Through Hole | 8.5 mm | Rectangular | OFF - (ON) | 180 gf | 100 mA | 30 VDC | 60 mW | SPST | Solder Pin | ILS | 100000 Cycle | IP40 | Bulk | ILSTB18030 | ||||||||||
Mfr: ILS TB250 30 TTI: Not Assigned C&K Availability: 0In StockTactile Switches 250gf, Ylw/Grn LED 6.0x6.0x8.8mm, THT | 0In Stock | Illuminated | Yellow, Green | LED | Through Hole | 8.5 mm | Rectangular | OFF - (ON) | 250 gf | 100 mA | 30 VDC | 60 mW | SPST | Solder Pin | ILS | 100000 Cycle | IP40 | Bulk | ILSTB25030 | ||||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | 3.3 mm | Rectangular | OFF - (ON) | 320 gf | 50 mA | 12 VDC | No | SPST | Solder Pin | 6 mm | 3.5 mm | 4.3 mm | PTS636 | Reel | PTS636 SP43 LFS GSPTS003907 | |||||||||||
Mfr: STS13D26BTHR TTI: Not Assigned TE Connectivity / Alcoswitch Availability: 0In StockTactile Switches 8.0 x 8.0 x 13, 260gf, IP67, Tact | 0In Stock | Non-Illuminated | Through Hole | Straight | Round | 260 gf | 50 mA | SPST | Solder Pin | 8 mm | 8 mm | ALCOSWITCH STS | IP67 | Reel | 2506474-1 | ||||||||||||||
Mfr: STS52B26RJTTR TTI: Not Assigned TE Connectivity / Alcoswitch Availability: 0In StockTactile Switches 6.45 x 6.45 x 5.2, 260gf, IP67, Tact | 0In Stock | Non-Illuminated | PCB Mount | Straight | Round | 260 gf | 50 mA | SPST | J Form Lead | 6.45 mm | 6.45 mm | ALCOSWITCH STS | IP67 | Reel | 2506471-2 | ||||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 450 gf | 50 mA | 12 VDC | SPST | Solder Terminal | 1.4 mm | PTS831 | Reel | ||||||||||||||||
Mfr: EVP-BT1G4A000 TTI: Not Assigned Panasonic Availability: 0In StockTactile Switches Op Force 0.5 N STR with ground term | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.8 mm | Round | OFF - (ON) | 0.5 N | 20 mA | 15 VDC | Yes | SPST | SMD/SMT | Black | 6.5 mm | 6 mm | 4.3 mm | EVP-BT | 2000000 Cycle | Reel | |||||||||
Mfr: B3W-9002-R1R TTI: Not Assigned Omron Electronics Availability: 0In StockTactile Switches HF Red LED Red Cap | 0In Stock | Illuminated | Red | LED | Through Hole | Straight | 4.4 mm | Square | OFF - (ON) | 2.3 N | 50 mA | 24 VDC | No | SPST | Solder Pin | White | Red | 10 mm | 10 mm | 11 mm | B3W-9 | 300000 Cycle | IP00 | Bulk | B3W9002R1R | ||||
Mfr: B3W-9002-Y1N TTI: Not Assigned Omron Electronics Availability: 0In StockTactile Switches HF Yellow LED White Cap | 0In Stock | Illuminated | Yellow | LED | Through Hole | Straight | Square | OFF - (ON) | 2.26 N | 50 mA | 24 VDC | No | SPST | Solder Pin | White | White | 10 mm | 10 mm | 11 mm | B3W-9 | 300000 Cycle | IP00 | B3W9002Y1N | ||||||
Mfr: B3FS-1005P TTI: Not Assigned Omron Electronics Availability: 0In StockTactile Switches 0.05A 24VDC SPST, Flat Plunger | 0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 2.55 N | 50 mA | 24 VDC | No | SPST | Gull Wing Lead | Blue | 6 mm | 6 mm | 3.1 mm | B3FS | 100000 Cycle | B3FS-1005PBYOMZ B3FS1005P B3FS1005PBYOMZ | ||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Rectangular | OFF - (ON) | 2.2 N | 50 mA | 12 VDC | Yes | SPST | Gull Wing Lead | White | PTS840 | Reel | PTS840 ESD GK SMTR LFS | ||||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 320 gf | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | 6.6 mm | 6.3 mm | 3.1 mm | PTS641 | 100000 Cycle | IP40 | Reel | PTS641 SP31 SMTR2 LFS | ||||||||||
0In Stock | Non-Illuminated | Reel | PTS125SJM73P SMTR2 LFS | ||||||||||||||||||||||||||
Mfr: KT11P3SA2M35LFG TTI: Not Assigned C&K Availability: 0In StockTactile Switches 1.12Mm Gold Ra Gwing | 0In Stock | Non-Illuminated | Through Hole | Right Angle | Round | OFF - (ON) | 3 N | 100 mA | 32 VDC | 32 VAC | 1 VA | No | SPST | Solder Pin | Natural | 6.29 mm | 8.24 mm | 7.11 mm | KT | 100000 Cycle | IP57 | Reel | YT1054760FP LFG KT11P3SA2M35 LFG YT1054760FP LFG | ||||||
Mfr: EVP-AFFG65 TTI: Not Assigned Panasonic Availability: 0In StockTactile Switches SPST-NO Force 160 gf OFF-(ON) .7mm H | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.7 mm | Round | ON - OFF | 2.2 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 3 mm | 2.6 mm | 0.65 mm | EVPAF | Reel |