Tactile Switches
12,979 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Non-Illuminated | Through Hole | Right Angle | 5.85 mm | Round | OFF - (ON) | 2 N | 50 mA | 12 VDC | No | SPST | Solder Pin | Black | 6 mm | 6 mm | 5.85 mm | PTS645 | 100000 Cycle | Bulk | Y97HS12A4TAFP Y97HS12A4TAFP Y97HS12A4TAFP | |||||||||
Mfr: ITS40FR2ST TTI: Not Assigned C&K Availability: 0In StockTactile Switches Rt. Angle thru-hole Blue LED, no cap | 0In Stock | Illuminated | Blue | LED | Through Hole | Right Angle | 2.5 mm | Round | OFF - (ON) | 220 gf | 50 mA | 12 VDC | 108 mW | No | SPST | Solder Pin | Black | 9.7 mm | 8.3 mm | 7 mm | ITS | 50000 Cycle | Tray | ||||||
Mfr: ITS13FV2SR TTI: Not Assigned C&K Availability: Not Available OnlineTactile Switches SMT Vertical, GW Red/Green LED, cap | Not Available Online | Illuminated | Green, Red | LED | Through Hole | Straight | 2.5 mm | Round | OFF - (ON) | 160 gf | 50 mA | 12 VDC | 75 mW | No | SPST | Solder Pin | Black | 7.2 mm | 6.8 mm | 7.1 mm | ITS | 50000 Cycle | Reel | ||||||
Mfr: EVP-0AFB65 TTI: Not Assigned Panasonic Industry Availability: 0In StockTactile Switches SPST-NO Force 1.6 N OFF-(ON) .65mm H | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.65 mm | Round | OFF - (ON) | 1.6 N | 20 mA | 15 VDC | SPST | J Form Lead | EVPAF | Reel | |||||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 2 mm | Round | OFF - (ON) | 2.5 N | 50 mA | 12 VDC | SPST | J Form Lead | Black | PTS820 | Reel | PTS820 J20K SMTR LFS | ||||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 2.5 mm | Round | OFF - (ON) | 2.5 N | 50 mA | 12 VDC | SPST | J Form Lead | Black | PTS820 | Reel | PTS820 J25KP SMTR LFS | ||||||||||||||
Mfr: ILS TA250 30 TTI: Not Assigned C&K Availability: 0In StockTactile Switches 250gf, Ylw/Grn LED 6.1x6.7x7.2mm, THT | 0In Stock | Illuminated | Yellow, Green | LED | Through Hole | 7.2 mm | Rectangular | OFF - (ON) | 250 gf | 100 mA | 30 VDC | 60 mW | SPST | Solder Pin | ILS | 100000 Cycle | IP40 | Bulk | ILSTA25030 | ||||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | 0.5 mm | Oval | OFF - (ON) | 3 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Black | 4.2 mm | 2.8 mm | 1.9 mm | KMR6 | IP67 | Reel | Y78B63320FP | ||||||||
0In Stock | KSC OF | Reel | Y31C21W4LFP LFS Y31C21W4LFP LFS Y31C21W4LFPLFS | ||||||||||||||||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Right Angle | Round | OFF - (ON) | 180 gf | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 5.4 mm | 5 mm | 1.8 mm | PTS850 | 50000 Cycle | Reel | Y97QS23B2ABFP | ||||||||||
Mfr: EVP-BT3G4A000 TTI: Not Assigned Panasonic Industry Availability: 0In StockTactile Switches Op Force 1.0 N STR with ground term | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.8 mm | Round | OFF - (ON) | 1 N | 20 mA | 15 VDC | Yes | SPST | SMD/SMT | Black | 6.5 mm | 6 mm | 4.3 mm | EVP-BT | 1000000 Cycle | Reel | |||||||||
Mfr: EVP-BT5J4A000 TTI: Not Assigned Panasonic Industry Availability: 0In StockTactile Switches Op Force 1.6 N J-bent w/ground term | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.8 mm | Round | OFF - (ON) | 1.6 N | 20 mA | 15 VDC | Yes | SPST | J Form Lead | Black | 6.5 mm | 6 mm | 4.3 mm | EVP-BT | 1000000 Cycle | Reel | |||||||||
Mfr: EVP-BT7J4A000 TTI: Not Assigned Panasonic Industry Availability: 0In StockTactile Switches Op Force 3.5 N J-bent w/ground term | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.8 mm | Round | OFF - (ON) | 3.5 N | 20 mA | 15 VDC | Yes | SPST | J Form Lead | Black | 6.5 mm | 6 mm | 4.3 mm | EVP-BT | 100000 Cycle | Reel | |||||||||
Mfr: RKB2SJK250SMTR LFS TTI: Not Assigned C&K Availability: 0In StockTactile Switches J Bend SMT Term 250gf Force | 0In Stock | Non-Illuminated | SMD/SMT | Straight | Oval | (ON) - (OFF) | 250 gf | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | 4.2 mm | 3.2 mm | 2.5 mm | RK | 50000 Cycle | Reel | 10890919 00890919 | ||||||||||
0In Stock | SMD/SMT | Top | 240 gf | SMD/SMT | NanoT | Reel | |||||||||||||||||||||||
0In Stock | Illuminated | LED | Through Hole | Straight | Square | OFF - (ON) | 1.27 N | 50 mA | 24 VDC | No | SPST | Solder Pin | Black | Orange | 18 mm | 12 mm | 10.3 mm | B3J | 3000000 Cycle | Bulk | B3J1200 | ||||||||
0In Stock | Non-Illuminated | Through Hole | Right Angle | Without Cap | 3 N | 32 VDC | 32 VAC | 1 VA | SPST | Solder Pin | 7.57 mm | 4.38 mm | 6.6 mm | KT | Reel | YT1026740FP LFG KT11B1SAM35 LFG YT1026740FP LFG | |||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 1 mm | Round | OFF - (ON) | 250 gf | 50 mA | 12 VDC | No | SPST | Solder Pin | Black | 12 mm | 12 mm | 4.3 mm | PTS125 | 200000 Cycle | Reel | PTS125SM43SMTR2LFS Y97AT23B2EAFP | |||||||||
Not Available Online | Non-Illuminated | Through Hole | Straight | Snap Top | 250 gf | 50 mA | 12 VDC | SPST | Through Hole | 12 mm | 12 mm | 7.3 mm | PTS125 | 100000 Cycle | IP40 | Bulk | 10931354 | ||||||||||||
Mfr: EITSBUM11WW1 TTI: Not Assigned C&K Availability: 0In StockTactile Switches Blue 160gf Ag/Ag 3.25mm, No Marking | 0In Stock | Illuminated | LED | PCB Mount | Right Angle | Round | (ON) - (OFF) | 160 gf | 50 mA | 12 VAC | 7.2 mm | 6.7 mm | EITS | 500000 Cycle | Reel | G01595071 | |||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Square | OFF - (ON) | 2.55 N | 50 mA | 24 VDC | SPST | SMD/SMT | Black | 7.8 mm | 7.8 mm | 4.9 mm | B3FS | Reel | B3FS1095P | ||||||||||||
0In Stock | Reel | GSPTS004003 | |||||||||||||||||||||||||||
Mfr: PTS647SK38SMTR2N LFS TTI: Not Assigned C&K Availability: 0In StockTactile Switches 4.5X4.5mm, 2.5N, Total Height 3.8mm, IP5X | 0In Stock | Non-Illuminated | SMD/SMT | Round | 2.5 N | 50 mA | 12 VDC | 600 mW | SPST | Gull Wing Lead | 4.5 mm | 4.5 mm | 3.8 mm | PTS647 | IP5X | Reel | G01688055 | ||||||||||||
Mfr: PTS647SK50SMTR2N LFS TTI: Not Assigned C&K Availability: 0In StockTactile Switches 4.5X4.5mm, 2.5N, Total Height 5mm, IP5X | 0In Stock | Non-Illuminated | SMD/SMT | Round | 2.5 N | 50 mA | 12 VDC | 600 mW | SPST | Gull Wing Lead | 4.5 mm | 4.5 mm | 5 mm | PTS647 | IP5X | Reel | G01688058 | ||||||||||||
Mfr: PTS647SK70SMTR2N LFS TTI: Not Assigned C&K Availability: 0In StockTactile Switches 4.5X4.5mm, 2.5N, Total Height 7mm, IP5X | 0In Stock | Non-Illuminated | SMD/SMT | Round | 2.5 N | 50 mA | 12 VDC | 600 mW | SPST | Gull Wing Lead | 4.5 mm | 4.5 mm | 7 mm | PTS647 | IP5X | Reel | G01688061 |