Tactile Switches
12,979 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Non-Illuminated | SMD/SMT | Straight | 3.25 mm | Rectangular | OFF - (ON) | 250 gf | 50 mA | 12 VDC | No | SPST | SMD/SMT | 6 mm | 3.5 mm | 4.3 mm | PTS636 | Reel | PTS636 SK43J SMTR LFS GSPTS004103 | |||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.55 mm | Round | OFF - (ON) | 1.3 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 6 mm | 6 mm | 5 mm | PTS645 | 100000 Cycle | Reel | PTS645SL50SMTR92LFS Y97HT23B1FAFP | |||||||||
Not Available Online | Non-Illuminated | Through Hole | Straight | 6.05 mm | Round | OFF - (ON) | 2.6 N | 50 mA | 12 VDC | Yes | SPST | Solder Pin | 6 mm | 6 mm | 9.5 mm | PTS645 | 100000 Cycle | Bulk | PTS645TK952LFS Y97HT22A5KAFP | ||||||||||
Mfr: KT11P3SA3M35LFG TTI: Not Assigned C&K Availability: 0In StockTactile Switches 1.12Mm Gold Ra Gwing | 0In Stock | Non-Illuminated | Through Hole | Right Angle | Round | OFF - (ON) | 3 N | 100 mA | 32 VDC | 32 VAC | 1 VA | No | SPST | Solder Pin | Natural | 6.29 mm | 5.27 mm | 7.11 mm | KT | 100000 Cycle | IP57 | Reel | YT1054770FP LFG KT11P3SA3M35 LFG YT1054770FP LFG | ||||||
Mfr: B3W-9002-Y1C TTI: Not Assigned Omron Electronics Availability: 0In StockTactile Switches HF Yellow LED Trans Cap | 0In Stock | Illuminated | Yellow | LED | Through Hole | Straight | Square | OFF - (ON) | 2.26 N | 50 mA | 24 VDC | No | SPST | Solder Pin | White | Clear | 10 mm | 10 mm | 11 mm | B3W-9 | 300000 Cycle | IP00 | B3W9002Y1C | ||||||
Not Available Online | Non-Illuminated | PCB Mount | Vertical | Square | 50 mA | 12 VDC | SPST | Through Hole | Tray | ||||||||||||||||||||
0In Stock | Reel | GSPTS0018 | |||||||||||||||||||||||||||
Mfr: PTS647SM70SMTR2N LFS TTI: Not Assigned C&K Availability: 0In StockTactile Switches 4.5X4.5mm, 1.8N, Total Height 7mm, IP5X | 0In Stock | Non-Illuminated | SMD/SMT | Round | 1.8 N | 50 mA | 12 VDC | 600 mW | SPST | Gull Wing Lead | 4.5 mm | 4.5 mm | 7 mm | PTS647 | IP5X | Reel | G01688060 | ||||||||||||
Mfr: PTS647SN50SMTR2N LFS TTI: Not Assigned C&K Availability: 0In StockTactile Switches 4.5X4.5mm, 1N, Total Height 5mm, IP5X | 0In Stock | Non-Illuminated | SMD/SMT | Round | 1 N | 50 mA | 12 VDC | 600 mW | SPST | Gull Wing Lead | 4.5 mm | 4.5 mm | 5 mm | PTS647 | IP5X | Reel | G01688056 | ||||||||||||
Not Available Online | Non-Illuminated | Through Hole | Right Angle | Dome | OFF - (ON) | 160 gf | 20 mA | 15 VDC | SPST | Solder Pin | Black | Black | 2.2 mm | 1.45 mm | 1.7 mm | NanoT | 300000 Cycle | IP67 | NANOT 160 BP GSNANOT000201 | ||||||||||
Mfr: MCSLPT4848A3DTR TTI: Not Assigned TE Connectivity / Alcoswitch Availability: 0In StockTactile Switches Tact Micro JB 4.8x 4.8x0.55 P2.8 200gf | 0In Stock | Non-Illuminated | SMD/SMT | Straight | Flush | OFF - (ON) | 200 gf | 50 mA | 12 VDC | No | SPST | J Form Lead | Black | 4.8 mm | 4.8 mm | 0.55 mm | MCSLPT | 500000 Cycle | 2337232-3 | ||||||||||
0In Stock | Non-Illuminated | PTS125SM43P SMTR-2 LFS | |||||||||||||||||||||||||||
Mfr: B3W-9012-R1R TTI: Not Assigned Omron Electronics Availability: 0In StockTactile Switches 1 Red LED Red Cap 12x12 High OF | 0In Stock | Illuminated | Red | LED | Through Hole | Straight | Square | OFF - (ON) | 2.3 N | 50 mA | 24 VDC | No | SPST | Solder Pin | White | Red | 12 mm | 12 mm | 11 mm | B3W-9 | 300000 Cycle | IP00 | B3W9012R1R | ||||||
Mfr: ITS50FV1ST TTI: Not Assigned C&K Availability: 0In StockTactile Switches Vertical thru-hole White LED, no cap | 0In Stock | Illuminated | White | LED | Through Hole | Straight | 2.5 mm | Round | OFF - (ON) | 160 gf | 50 mA | 12 VDC | 108 mW | No | SPST | Solder Pin | Black | 7.2 mm | 7.2 mm | 7.1 mm | ITS | 50000 Cycle | Tray | ||||||
Mfr: 7914S-SW3-050 TTI: Not Assigned Bourns Availability: 0In StockTactile Switches 4mm KEY SWITCH SMD Right Angle | 0In Stock | Non-Illuminated | SMD/SMT | Right Angle | 2.67 mm | Round | 2.9 N | 100 mA | 16 VDC | No | SPST | Gull Wing Lead | 5.44 mm | 5 mm | 5.18 mm | 7914S | Tube | ||||||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | 0.5 mm | Round | OFF - (ON) | 160 gf | 50 mA | 24 VDC | No | SPST | Gull Wing Lead | Red | 6.8 mm | 6.8 mm | 2.5 mm | 1000000 Cycle | Bulk | |||||||||||
Mfr: STS35B26RJTTR TTI: Not Assigned TE Connectivity / Alcoswitch Availability: 0In StockTactile Switches 6.45 x 6.45 x 3.5, 260gf, IP67, Tact | 0In Stock | Non-Illuminated | PCB Mount | Straight | Round | 260 gf | 50 mA | SPST | J Form Lead | 6.45 mm | 6.45 mm | ALCOSWITCH STS | IP67 | Reel | 2506471-5 | ||||||||||||||
Not Available Online | PTS641 | Reel | |||||||||||||||||||||||||||
Mfr: Y31341445FP LFS TTI: Not Assigned C&K Availability: 0In StockTactile Switches SPDT NC-NO 4.75N Gullwing | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 5.2 mm | Round | ON - (OFF), OFF - (ON) | 4.75 N | 50 mA | 24 VDC | 1 VA | SPDT | Gull Wing Lead | Orange | 6.2 mm | 6.2 mm | 5.2 mm | KSC DCT | 300000 Cycle | IP67 | Reel | KSC441G DCT 70 SH LFS | |||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | 1.55 mm | Round | OFF - (ON) | 260 gf | 50 mA | 12 VDC | No | SPST | J Form Lead | 6 mm | 6 mm | 5 mm | PTS645 | 100000 Cycle | Reel | GSPTS007408 | ||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 2.6 mm | Round | OFF - (ON) | 10 N | 50 mA | 16 VDC | 0.8 VA | SPST | J Form Lead | 8.6 mm | 8.4 mm | 3.95 mm | TLS | 300000 Cycle | IP54 | Reel | TLS A 100 T3J LFS | |||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 160 gf | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Natural | 4.5 mm | 3.4 mm | 3.3 mm | PTS845 | 100000 Cycle | Reel | Y97PS18B2ACFP | ||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Right Angle | Round | OFF - (ON) | 350 gf | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 5.4 mm | 5 mm | 1.8 mm | PTS850 | 50000 Cycle | Reel | Y97QS13B7ABFP | ||||||||||
Mfr: 228GMVABFR TTI: Not Assigned CTS Electronic Components Availability: Not Available OnlineTactile Switches | Not Available Online | Illuminated | Blue | LED | SMD/SMT | Straight | Plunger | OFF - (ON) | 160 gf | 50 mA | 12 VDC | No | SPST | SMD/SMT | 6 mm | 5 mm | 2.8 mm | 228 | 100000 Cycle | Reel | 228G-MVABFR | ||||||||
Mfr: EVP-BT1A4A000 TTI: Not Assigned Panasonic Industry Availability: 0In StockTactile Switches Op Force 0.5 N STR w/o ground term | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.8 mm | Round | OFF - (ON) | 0.5 N | 20 mA | 15 VDC | No | SPST | SMD/SMT | Black | 6.5 mm | 6 mm | 4.3 mm | EVP-BT | 2000000 Cycle | Reel |