Tactile Switches
12,807 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Non-Illuminated | SMD/SMT | Straight | 2.7 mm | Square | OFF - (ON) | 160 gf | 50 mA | 24 VDC | No | SPST | Solder Pin | Black | 12 mm | 12 mm | 7.3 mm | None | 1000000 Cycle | Reel | ||||||||||
Mfr: B3W-9000-HG1G TTI: Not Assigned Omron Electronics Availability: 0In StockTactile Switches Bright Green LED Green Cap | 0In Stock | Illuminated | Green | LED | Through Hole | Straight | Square | OFF - (ON) | 1.6 N | 50 mA | 24 VDC | No | SPST | Solder Pin | White | Green | 10 mm | 10 mm | 11 mm | B3W-9 | 1000000 Cycle | IP00 | B3W9000HG1G | ||||||
0In Stock | Non-Illuminated | Through Hole | Straight | Projected | OFF - (ON) | 4.9 N | 50 mA | 24 VDC | No | SPST | Solder Pin | Red | 6 mm | 6 mm | 7.3 mm | B3F | 50000 Cycle | Bulk | B3F1056 | ||||||||||
Mfr: B3W-9010-RG2N TTI: Not Assigned Omron Electronics Availability: 0In StockTactile Switches 2 LED RED/GREEN MILKY WHITE CAP | 0In Stock | Illuminated | Green, Red | LED | Through Hole | Straight | Square | OFF - (ON) | 1.6 N | 50 mA | 24 VDC | No | SPST | Solder Pin | White | White | 12 mm | 12 mm | 11 mm | B3W-9 | 1000000 Cycle | IP00 | B3W9010RG2N | ||||||
Mfr: B3FS-1050P TTI: Not Assigned Omron Electronics Availability: 0In StockTactile Switches Mechanical Keyswitch | 0In Stock | Non-Illuminated | SMD/SMT | Straight | Projected | OFF - (ON) | 1 N | 50 mA | 24 VDC | No | SPST | Leadless | Black | 6 mm | 6 mm | 7.3 mm | B3FS | 1000000 Cycle | Reel | B3FS-1050PBYOMZ B3FS1050P B3FS-1050P-BY-OMZ B3FS-1050PBYOMZ B3FS1050PBYOMZ | |||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | Rectangular | OFF - (ON) | 2.5 N | 50 mA | 24 VDC | No | SPST | Solder Pin | Orange | 6 mm | 6 mm | 7.3 mm | B3F | 100000 Cycle | Bulk | B3F1155 | ||||||||||
Mfr: EL2 35 20J LFS TTI: Not Assigned C&K Availability: 0In StockTactile Switches 6.2x6.2x3.5mm 2N Operating Force | 0In Stock | Non-Illuminated | PCB Mount | Straight | Round | 2 N | 150 mA | SPST | J Form Lead | 6.2 mm | 6.2 mm | 3.5 mm | EL2 | 200000 Cycle | IP67 | Reel | G01552470 | ||||||||||||
Mfr: EL2 52 20J LFS TTI: Not Assigned C&K Availability: 0In StockTactile Switches 6.2x6.2x5.2mm 2N Operating Force | 0In Stock | Non-Illuminated | PCB Mount | Straight | Round | 2 N | 150 mA | SPST | J Form Lead | 6.2 mm | 6.2 mm | 5.2 mm | EL2 | 200000 Cycle | IP67 | Reel | G01552479 | ||||||||||||
0In Stock | Non-Illuminated | KSC8 | Reel | ||||||||||||||||||||||||||
Mfr: EVP-AAQ02W TTI: Not Assigned Panasonic Availability: 0In StockTactile Switches 3.5mm x 2.9mm SMD LTSW | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.3 mm | Rectangular | OFF - (ON) | 3.5 N | 50 mA | 12 VDC | No | SPST | J Form Lead | White | 3.5 mm | 2.9 mm | 1.7 mm | EVPAA | 500000 Cycle | Reel | |||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | ON - OFF | 3.5 N | 42 mA | 24 VDC | 1 VA | No | SPST | J Form Lead | Black | 6.8 mm | 6.2 mm | 4.9 mm | KSC XA | 1000000 Cycle | IP67 | Reel | Y30H687A1FP Y30H687A1FP Y30H687A1FP | ||||||||
Mfr: B3W-9000-Y1Y TTI: Not Assigned Omron Electronics Availability: 0In StockTactile Switches Illuminated Yellow LED and Cap | 0In Stock | Illuminated | Yellow | LED | Through Hole | Straight | 11 mm | Square | OFF - (ON) | 1.6 N | 50 mA | 24 VDC | No | SPST | Solder Pin | White | Yellow | 10 mm | 10 mm | 11 mm | B3W-9 | 1000000 Cycle | IP00 | B3W9000Y1Y | |||||
0In Stock | Non-Illuminated | SMD/SMT | 4.9 mm | Round | OFF - ON | 1.6 N | 50 mA | 32 VDC | 1 VA | SPST | J Form Lead | KSC | 10000000 Cycle | IP67 | Reel | Y29H11344FP | |||||||||||||
0In Stock | Non-Illuminated | PCB Mount | Vertical | Round | 50 mA | 12 VDC | SMD/SMT | Reel | |||||||||||||||||||||
0In Stock | Non-Illuminated | PCB Mount | Vertical | Round | 20 mA | 12 VDC | SMD/SMT | Reel | |||||||||||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.9 mm | Rectangular | OFF - (ON) | 180 gf | 50 mA | 12 VDC | Yes | SPST | SMD/SMT | 6 mm | 3.5 mm | 2.5 mm | PTS636 | Reel | PTS636 SMG25J SMTR LFS GSPTS004501 | |||||||||||
Mfr: PTS647SN70SMTR2N LFS TTI: Not Assigned C&K Availability: 0In StockTactile Switches 4.5X4.5mm, 1N, Total Height 7mm, IP5X | 0In Stock | Non-Illuminated | SMD/SMT | Round | 1 N | 50 mA | 12 VDC | 600 mW | SPST | Gull Wing Lead | 4.5 mm | 4.5 mm | 7 mm | PTS647 | IP5X | Reel | G01688059 | ||||||||||||
0In Stock | B3W1120 | ||||||||||||||||||||||||||||
Mfr: FSMIJM62AW04 TTI: Not Assigned TE Connectivity / Alcoswitch Availability: 0In StockTactile Switches 6X6 ILL TACT SMT 160GF LI COLD WHITE | 0In Stock | Illuminated | White | LED | SMD/SMT | Straight | OFF - (ON) | 160 gf | 50 mA | 12 VDC | No | SPST | Solder Pad | 6 mm | 6 mm | FSMIJ | 500000 Cycle | Reel | 2-2213819-4 | ||||||||||
Mfr: KT11P2SA3M35LFG TTI: Not Assigned C&K Availability: 0In StockTactile Switches 2.36Mm Gold Ra Gwing | 0In Stock | Non-Illuminated | Through Hole | Right Angle | Round | OFF - (ON) | 3 N | 100 mA | 32 VDC | 32 VAC | 1 VA | No | SPST | Solder Pin | Natural | 6.29 mm | 5.27 mm | 7.11 mm | KT | 100000 Cycle | IP57 | Reel | YT1044770FP LFG KT11P2SA3M35 LFG YT1044770FP LFG | ||||||
0In Stock | Non-Illuminated | Through Hole | Straight | 4.3 mm | Round | OFF - (ON) | 1.3 N | 50 mA | 24 VDC | Yes | SPST | Solder Pin | White | 12 mm | 12 mm | 3.5 mm | B3F | 3000000 Cycle | Reel | B3F4100 | |||||||||
0In Stock | Non-Illuminated | Through Hole | Right Angle | 3.55 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 24 VDC | No | SPST | Solder Pin | White | 7.87 mm | 7.11 mm | 7.01 mm | 100000 Cycle | Bulk | 1-1825027-4 | ||||||||||
Mfr: PTS641SK31SMTR2LFS TTI: Not Assigned C&K Availability: 0In StockTactile Switches 50mA 250VAC, 250gf No Pin, 3.1mm height | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.1 mm | Round | OFF - (ON) | 250 gf | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | 6.4 mm | 6.3 mm | 3.1 mm | PTS641 | 100000 Cycle | Reel | PTS641 SK31 SMTR2 LFS Y97GT23B5RAFP | |||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.65 mm | Rectangular | OFF - (ON) | 5 N | 20 mA | 15 VDC | Yes | SPST | Gull Wing Lead | White | 4.7 mm | 3.5 mm | 2.5 mm | EVQP9 | Reel | |||||||||||
Mfr: EVQ-P1Y05M TTI: Not Assigned Panasonic Availability: 0In StockTactile Switches SPST-NO Force 2.5 N w/ Push Plate 5mmH | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.5 mm | Round | OFF - (ON) | 2.5 N | 50 mA | 12 VDC | No | SPST | Leadless | White | 6.1 mm | 6 mm | 5 mm | EVQP | 100000 Cycle | Reel |