Tactile Switches
12,807 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ILS TB250 30 TTI: Not Assigned C&K Availability: 0In StockTactile Switches 250gf, Ylw/Grn LED 6.0x6.0x8.8mm, THT | 0In Stock | Illuminated | Yellow, Green | LED | Through Hole | 8.5 mm | Rectangular | OFF - (ON) | 250 gf | 100 mA | 30 VDC | 60 mW | SPST | Solder Pin | ILS | 100000 Cycle | IP40 | Bulk | ILSTB25030 | ||||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | 3.3 mm | Rectangular | OFF - (ON) | 320 gf | 50 mA | 12 VDC | No | SPST | Solder Pin | 6 mm | 3.5 mm | 4.3 mm | PTS636 | Reel | PTS636 SP43 LFS GSPTS003907 | |||||||||||
Mfr: STS13D26BTHR TTI: Not Assigned TE Connectivity / Alcoswitch Availability: 0In StockTactile Switches 8.0 x 8.0 x 13, 260gf, IP67, Tact | 0In Stock | Non-Illuminated | Through Hole | Straight | Round | 260 gf | 50 mA | SPST | Solder Pin | 8 mm | 8 mm | ALCOSWITCH STS | IP67 | Reel | 2506474-1 | ||||||||||||||
Mfr: STS52B26RJTTR TTI: Not Assigned TE Connectivity / Alcoswitch Availability: 0In StockTactile Switches 6.45 x 6.45 x 5.2, 260gf, IP67, Tact | 0In Stock | Non-Illuminated | PCB Mount | Straight | Round | 260 gf | 50 mA | SPST | J Form Lead | 6.45 mm | 6.45 mm | ALCOSWITCH STS | IP67 | Reel | 2506471-2 | ||||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 450 gf | 50 mA | 12 VDC | SPST | Solder Terminal | 1.4 mm | PTS831 | Reel | ||||||||||||||||
Mfr: EVP-BT1G4A000 TTI: Not Assigned Panasonic Availability: 0In StockTactile Switches Op Force 0.5 N STR with ground term | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.8 mm | Round | OFF - (ON) | 0.5 N | 20 mA | 15 VDC | Yes | SPST | SMD/SMT | Black | 6.5 mm | 6 mm | 4.3 mm | EVP-BT | 2000000 Cycle | Reel | |||||||||
Mfr: B3W-9002-R1R TTI: Not Assigned Omron Electronics Availability: 0In StockTactile Switches HF Red LED Red Cap | 0In Stock | Illuminated | Red | LED | Through Hole | Straight | 4.4 mm | Square | OFF - (ON) | 2.3 N | 50 mA | 24 VDC | No | SPST | Solder Pin | White | Red | 10 mm | 10 mm | 11 mm | B3W-9 | 300000 Cycle | IP00 | Bulk | B3W9002R1R | ||||
Mfr: B3W-9002-Y1N TTI: Not Assigned Omron Electronics Availability: 0In StockTactile Switches HF Yellow LED White Cap | 0In Stock | Illuminated | Yellow | LED | Through Hole | Straight | Square | OFF - (ON) | 2.26 N | 50 mA | 24 VDC | No | SPST | Solder Pin | White | White | 10 mm | 10 mm | 11 mm | B3W-9 | 300000 Cycle | IP00 | B3W9002Y1N | ||||||
Mfr: B3FS-1005P TTI: Not Assigned Omron Electronics Availability: 0In StockTactile Switches 0.05A 24VDC SPST, Flat Plunger | 0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 2.55 N | 50 mA | 24 VDC | No | SPST | Gull Wing Lead | Blue | 6 mm | 6 mm | 3.1 mm | B3FS | 100000 Cycle | B3FS-1005PBYOMZ B3FS1005P B3FS1005PBYOMZ | ||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Rectangular | OFF - (ON) | 2.2 N | 50 mA | 12 VDC | Yes | SPST | Gull Wing Lead | White | PTS840 | Reel | PTS840 ESD GK SMTR LFS | ||||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 320 gf | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | 6.6 mm | 6.3 mm | 3.1 mm | PTS641 | 100000 Cycle | IP40 | Reel | PTS641 SP31 SMTR2 LFS | ||||||||||
0In Stock | Non-Illuminated | Reel | PTS125SJM73P SMTR2 LFS | ||||||||||||||||||||||||||
Mfr: KT11P3SA2M35LFG TTI: Not Assigned C&K Availability: 0In StockTactile Switches 1.12Mm Gold Ra Gwing | 0In Stock | Non-Illuminated | Through Hole | Right Angle | Round | OFF - (ON) | 3 N | 100 mA | 32 VDC | 32 VAC | 1 VA | No | SPST | Solder Pin | Natural | 6.29 mm | 8.24 mm | 7.11 mm | KT | 100000 Cycle | IP57 | Reel | YT1054760FP LFG KT11P3SA2M35 LFG YT1054760FP LFG | ||||||
Mfr: EVP-AFFG65 TTI: Not Assigned Panasonic Availability: 0In StockTactile Switches SPST-NO Force 160 gf OFF-(ON) .7mm H | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.7 mm | Round | ON - OFF | 2.2 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 3 mm | 2.6 mm | 0.65 mm | EVPAF | Reel | ||||||||||
Mfr: B3W-9012-G1G TTI: Not Assigned Omron Electronics Availability: 0In StockTactile Switches 1 Grn LED Grn Cap 12x12 High OF | 0In Stock | Illuminated | Green | LED | Square | OFF - (ON) | 2.3 N | 50 mA | 24 VDC | SPST | Green | 12 mm | 11 mm | B3W-9 | B3W9012G1G | ||||||||||||||
Mfr: JB15KP-4EG TTI: Not Assigned NKK Switches Availability: 0In StockTactile Switches OFF(ON) YELOW BUTTON BLUE FRAME STRGHT PC | 0In Stock | Non-Illuminated | Through Hole | Straight | Square | OFF - (ON) | 176 gf | 125 mA | 24 VDC | No | SPST | Solder Pin | Blue, Yellow | 10 mm | 10 mm | 4.2 mm | JB | IP67 | |||||||||||
0In Stock | Illuminated | Blue | Through Hole | Round | ON - (OFF) | 4 N | 100 mA | 20 VDC to 32 VDC | 1 VA | No | SPDT | PC Pin | 8 mm | 10.1 mm | K5V | 25000 Cycle | IP40 | Tube | |||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.8 mm | Round | OFF - (ON) | 2.6 N | 20 mA | 15 VDC | Yes | SPST | J Form Lead | Gray | 4.9 mm | 4.9 mm | 0.8 mm | EVQPL | 200000 Cycle | Reel | ||||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | 4.3 mm | Round | OFF - (ON) | 1.3 N | 50 mA | 24 VDC | No | SPST | Solder Pin | Blue | 12 mm | 12 mm | 3.5 mm | B3F | 10000000 Cycle | B3F5001 | ||||||||||
0In Stock | Non-Illuminated | Round | 1.5 N | 50 mA | 24 VDC | SPST | Solder Pin | B3F | Ammo Pack | B3F-6102-BY-OMZ B3F-6102BYOMZ B3F6102 B3F6102BYOMZ | |||||||||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 2.4 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 24 VDC | No | SPST | J Form Lead | Brown | 6.2 mm | 6.2 mm | 5 mm | 5000000 Cycle | Reel | |||||||||||
0In Stock | Non-Illuminated | Reel | |||||||||||||||||||||||||||
Mfr: ITS23FR1ST TTI: Not Assigned C&K Availability: 0In StockTactile Switches Rt. Angle thru-hole Yllw/Grn LED, no cap | 0In Stock | Illuminated | Green, Yellow | LED | Through Hole | Right Angle | 2.5 mm | Round | OFF - (ON) | 160 gf | 50 mA | 12 VDC | 75 mW | No | SPST | Solder Pin | Black | 7 mm | 6.8 mm | 5.95 mm | ITS | 50000 Cycle | Tray | ||||||
Mfr: ITS50FR1ST TTI: Not Assigned C&K Availability: 0In StockTactile Switches Rt. Angle thru-hole Wht LED, no cap | 0In Stock | Illuminated | White | LED | Through Hole | Round | OFF - (ON) | 50 mA | 12 VDC | Solder Pin | Black | 7 mm | 6.8 mm | 5.95 mm | ITS | Tray | |||||||||||||
Mfr: EVP-ASJC1A TTI: Not Assigned Panasonic Availability: 0In StockTactile Switches 3.5N 6x6.1x5mm 1.3mm Travel Black | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.5 mm | Round | ON - OFF | 3.5 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 6.1 mm | 6 mm | 3.5 mm | EVPAS | 100000 Cycle | Reel |