Tactile Switches
12,807 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.1 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 24 VDC | No | SPST | Leadless | White | Round | 6 mm | 6 mm | 3.1 mm | B3SN | 100000 Cycle | IP67 | Each | B3SN3012 | |||||||
Mfr: EVP-AA802Q TTI: EVP-AA802Q Panasonic Availability: 0In StockTactile Switches Swtch Lite Touch SMD 5.0N 1.7mm ht grey | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.3 mm | Rectangular | OFF - (ON) | 5 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 3.5 mm | 2.9 mm | 1.7 mm | EVP-AA | 100000 Cycle | Reel | |||||||||
Mfr: B3U3100PMB TTI: B3U-3100PM-B Omron Electronics Availability: 0In StockTactile Switches Tactile SideActuated Ground Term w/Boss | 0In Stock | Non-Illuminated | SMD/SMT | Right Angle | Rectangular | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | Yes | SPST | Gull Wing Lead | Black | 3 mm | 2.5 mm | 1.2 mm | B3U | 100000 Cycle | IP40 | Reel | B3U3100PMB | ||||||||
Mfr: EVQ-PE404Q TTI: EVQ-PE404Q Panasonic Availability: 0In StockTactile Switches 6.0x3.5mm leaded Light Touch Switch | 0In Stock | Non-Illuminated | Through Hole | Straight | 0.8 mm | Rectangular | OFF - (ON) | 1 N | 50 mA | 12 VDC | No | SPST | Solder Pin | Black | 6 mm | 3.5 mm | 4.3 mm | EVQ-PE4 | 50000 Cycle | Reel | |||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | 8 mm | Round | OFF - (ON) | 160 gf | 50 mA | 24 VDC | No | SPST | Solder Pin | White | 5.99 mm | 5.99 mm | 8 mm | 100000 Cycle | Each | 2-1825910-2 | ||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Right Angle | 0.95 mm | Rectangular | ON - OFF | 1.6 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 4.5 mm | 2.2 mm | 2.9 mm | EVP-AE | 200000 Cycle | Reel | ||||||||||
Mfr: B3SE1002P TTI: B3SE-1002P Omron Electronics Availability: 0In StockTactile Switches 6.2x7mm, 2mm Height Rubber Plunger | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.5 mm | Plunger | OFF - (ON) | 1.96 N | 50 mA | 12 VDC | No | SPST | Solder Pad | Blue | 6 mm | 6 mm | 2 mm | B3SE | 1000000 Cycle | IP67 | Reel | B3SE1002P | |||||||
Mfr: EVP-BT7A4A000 TTI: EVP-BT7A4A000 Panasonic Availability: 0In StockTactile Switches Op Force 3.5 N STR w/o ground term | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.8 mm | Round | OFF - (ON) | 3.5 N | 20 mA | 15 VDC | No | SPST | SMD/SMT | Black | 6.5 mm | 6 mm | 4.3 mm | EVP-BT | 100000 Cycle | Each | |||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | 4.4 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 24 VDC | No | SPST | Solder Pin | Blue | 5.99 mm | 5.99 mm | 8 mm | FSM | 100000 Cycle | Each | 1-1825955-0 | |||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | 4.3 mm | Round | OFF - (ON) | 1.3 N | 50 mA | 24 VDC | No | SPST | Solder Pin | Blue | 12 mm | 12 mm | 4.3 mm | B3F | 10000000 Cycle | Each | B3F5000 | |||||||||
Mfr: EVP-ASDC1A TTI: EVP-ASDC1A Panasonic Availability: 0In StockTactile Switches Swtch Lite Touch SMD 5mm ht J-bent 2.5N | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.5 mm | Square | ON - OFF | 2.2 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 6.1 mm | 6 mm | 5 mm | EVP-AS | 100000 Cycle | Reel | |||||||||
Mfr: EVQ-PE605T TTI: EVQ-PE605T Panasonic Availability: 0In StockTactile Switches 6.0x3.5mm leaded Light Touch Switch | 0In Stock | Non-Illuminated | Through Hole | Straight | 5 mm | Rectangular | OFF - (ON) | 2.4 N | 50 mA | 12 VDC | No | SPST | Solder Pin | Brown | 6 mm | 3.5 mm | 5 mm | EVQ-PE6 | Reel | ||||||||||
Mfr: B3SL1002P TTI: B3SL-1002P Omron Electronics Tactile Switches 6x6mm, 3.4mm Height Flat Type Plunger | 0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 2 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Yellow, Green | 6 mm | 6 mm | 3.4 mm | B3SL | 100000 Cycle | IP67 | Reel | B3SL1002P | ||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | 3 mm | Round | OFF - (ON) | 300 gf | 50 mA | 24 VDC | No | SPST | Solder Pin | Orange | 17.7 mm | 17.7 mm | 8.68 mm | JF | 500000 Cycle | Bulk | JF-15CKCDNP2 | |||||||||
0In Stock | Non-Illuminated | Through Hole | 7 mm | Square | OFF - (ON) | 176 gf | 125 mA | 24 VDC | No | SPST | Solder Pin | 12 mm | 12 mm | 6.3 mm | JB | IP67 | Bulk | ||||||||||||
Mfr: JB15HBPE-JB TTI: JB15HBPE-JB NKK Switches Availability: 0In StockTactile Switches SPST OFF-(ON) YL/WHT | 0In Stock | Illuminated | Yellow | LED | Through Hole | Straight | 7 mm | Square | OFF - (ON) | 265 gf | 125 mA | 24 VDC | No | SPST | Solder Pin | Black | Clear, White | 12 mm | 12 mm | 6.3 mm | JBL | 1000000 Cycle | Bulk | ||||||
Mfr: YT1063530FPLFS TTI: KT11P4JM34LFS C&K Availability: 0In StockTactile Switches Top Actuated Tactile SMT Switch | 0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 2.9 N | 100 mA | 32 VDC | 32 VAC | 1 VA | No | SPST | J Form Lead | Natural | 6.6 mm | 4.38 mm | 2.9 mm | KT | 100000 Cycle | IP57 | Reel | YT1063530FP LFS KT11P4JM34 LFS YT1063530FP LFS | ||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.175 mm | Round | OFF - (ON) | 3 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Orange | 6.2 mm | 6.2 mm | 5.2 mm | KSC4 | 300000 Cycle | IP67 | Reel | KSC441G 70SH LFS Y31C41445FPLFS | |||||||
Mfr: EVP-BB4A9B000 TTI: EVP-BB4A9B000 Panasonic Availability: 0In StockTactile Switches 2.6x1.6mm 2.4N 0.11mm travel IP67 | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.55 mm | Round | OFF - (ON) | 2.4 N | 20 mA | 15 VDC | No | SPST | Gull Wing Lead | Black | 2.6 mm | 1.6 mm | 0.55 mm | EVP-BB | 500000 Cycle | IP67 | Reel | ||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | 4.3 mm | Round | OFF - (ON) | 2.3 N | 50 mA | 24 VDC | No | SPST | Solder Pin | Yellow | 6 mm | 6 mm | 3.65 mm | B3W | 300000 Cycle | IP67 | Each | B3W1002 | ||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.8 mm | Round | OFF - (ON) | 160 gf | 50 mA | 24 VDC | No | SPST | Solder Pin | Black | 12 mm | 12 mm | 4.3 mm | FSM 10 12 x 12 | 1000000 Cycle | Reel | ||||||||||
Mfr: EVQ-P2602M TTI: EVQ-P2602M Panasonic Availability: 0In StockTactile Switches 4.7x3.5mm SMD Light Touch Switch | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.45 mm | Rectangular | OFF - (ON) | 3.5 N | 20 mA | 15 VDC | No | SPST | J Form Lead | White | 4.7 mm | 3.5 mm | 2.1 mm | EVQ-P2 | 200000 Cycle | Reel | |||||||||
Mfr: EVQ-Q2Y01W TTI: EVQ-Q2Y01W Panasonic Availability: 0In StockTactile Switches Switch Light Touch 6mm Square SMD | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.2 mm | Round | OFF - (ON) | 3.5 N | 20 mA | 15 VDC | No | SPST | Leadless | White | 6.5 mm | 6 mm | 2 mm | EVQ-Q2 | 100000 Cycle | Reel | |||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | 3.8 mm | Square | OFF - (ON) | 160 gf | 50 mA | 24 VDC | No | SPST | Solder Pin | Blue | 6 mm | 6 mm | 7.4 mm | 100000 Cycle | Each | 1825967-1 | ||||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | 4.3 mm | Round | OFF - (ON) | 3.4 N | 50 mA | 24 VDC | Yes | SPST | Solder Pin | White | 12 mm | 12 mm | 3.55 mm | B3W | 1000000 Cycle | IP67 | Each | B3W4105 |