Tactile Switches
12,807 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
200In Stock | Illuminated | Red | LED | Through Hole | Straight | 3 mm | Square | OFF - (ON) | 176 gf | 50 mA | 24 VDC | No | SPST | Solder Pin | Black | Clear, Red | 12 mm | 12 mm | 4.2 mm | JBL | 500000 Cycle | Bulk | |||||||
Mfr: HP0315AFKP2-R TTI: HP0315AFKP2-R NKK Switches Availability: 2,000In StockTactile Switches SPST OFF-(ON) 3VA BLK FLAT BUTTON SMT | 2,000In Stock | Non-Illuminated | SMD/SMT | Straight | 0.8 mm | Standard | OFF - (ON) | 160 gf | 125 mA | 28 VDC | 3 VA | No | SPST | Gull Wing Lead | Black | 6.2 mm | 6.2 mm | 4.3 mm | HP3 | 500000 Cycle | Reel | HP03-15AFKP2-TP | |||||||
67,500In Stock | Non-Illuminated | Through Hole | Straight | 3.4 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | Solder Pin | Blue | 5.99 mm | 5.99 mm | 7 mm | 100000 Cycle | Each | 4-1437565-7 1-1825910-0 | ||||||||||
13,000In Stock | Non-Illuminated | Through Hole | Straight | 5.9 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 24 VDC | No | SPST | Solder Pin | Black | 5.99 mm | 5.99 mm | 9.5 mm | FSMJRT | 100000 Cycle | Each | 147694-1 | |||||||||
Mfr: EVQ-P2T02W TTI: EVQ-P2T02W Panasonic Availability: 4,000In StockTactile Switches 2.4NF 4.7x3.5x2.5mm | 4,000In Stock | Non-Illuminated | SMD/SMT | Straight | 0.85 mm | Rectangular | OFF - (ON) | 2.4 N | 20 mA | 15 VDC | Yes | SPST | Gull Wing Lead | White | 4.7 mm | 3.5 mm | 2.5 mm | EVQ-P2 | 500000 Cycle | Reel | |||||||||
Mfr: EVQ-P46B3M TTI: EVQ-P46B3M Panasonic Availability: 7,500In StockTactile Switches 4.7x3.5mm Right Angl Force=3.5N H=3.0mm | 7,500In Stock | Non-Illuminated | SMD/SMT | Right Angle | 3.5 mm | Square | OFF - (ON) | 3.5 N | 20 mA | 15 VDC | 250 VAC | No | SPST | Gull Wing Lead | White | 6.2 mm | 2.55 mm | 3.5 mm | EVQ-P4 | 200000 Cycle | Reel | ||||||||
Mfr: FSMRA6JH04 TTI: FSMRA6JH04 TE Connectivity Availability: 200In StockTactile Switches SWITCH TACTILE | 200In Stock | Non-Illuminated | Through Hole | Right Angle | 4.24 mm | Stem | OFF - (ON) | 1.6 N | 50 mA | 24 VDC | No | SPST | Solder Pin | White | 7.87 mm | 7.11 mm | 7.01 mm | 100000 Cycle | Bulk | 1-1825027-7 | |||||||||
192In Stock | Non-Illuminated | Through Hole | Straight | 0.7 mm | Plunger | OFF - (ON) | 176 gf | 125 mA | 24 VDC | No | SPST | Solder Pin | Black | 10 mm | 4.2 mm | JB | 5000000 Cycle | IP67 | Bulk | JB-15KNP2 | |||||||||
Mfr: B3W4005BYOMZ TTI: B3W-4005 Omron Electronics Availability: 8,900In StockTactile Switches 12x12mm NoGroundTerm Flat 4.3mmH 350OF | 8,900In Stock | Non-Illuminated | Through Hole | Straight | 4.3 mm | Round | OFF - (ON) | 3.4 N | 50 mA | 24 VDC | No | SPST | Solder Pin | Yellow | 12 mm | 12 mm | 4.3 mm | B3W | 1000000 Cycle | IP67 | Each | B3W-4005-BY-OMZ B3WZ4005E B3W4005 B3W-4005BYOMZ B3W4005BYOMZ | |||||||
Mfr: EVQ-Q2F03W TTI: EVQ-Q2F03W Panasonic Availability: 2,000In StockTactile Switches Switch Light Touch 6mm Square SMD | 2,000In Stock | Non-Illuminated | SMD/SMT | Straight | 1.3 mm | Round | OFF - (ON) | 1 N | 20 mA | 15 VDC | No | SPST | Leadless | White | 6.5 mm | 6 mm | 3.1 mm | EVQ-Q2 | 1000000 Cycle | Reel | |||||||||
Mfr: FSM8JSMASTR TTI: 2-1977223-4 TE Connectivity / Alcoswitch Availability: 15,000In StockTactile Switches 6MM ACTSMT 160gf TACT SWITCH | 15,000In Stock | Non-Illuminated | SMD/SMT | Round | OFF - (ON) | 50 mA | 24 VDC | SPST | Gull Wing Lead | Green | 6 mm | 6 mm | 9.5 mm | 1000000 Cycle | Each | ||||||||||||||
Mfr: B3FS1002PBYOMZ TTI: B3FS-1002P Omron Electronics Availability: 6,000In StockTactile Switches 6x6x3.1mm Flat 150OF PhosphorBronze Ag T | 6,000In Stock | Non-Illuminated | SMD/SMT | Straight | 3.1 mm | Round | OFF - (ON) | 1.5 N | 50 mA | 24 VDC | No | SPST | Leadless | White | 6 mm | 6 mm | 3.1 mm | B3FS | 300000 Cycle | Reel | B3FS1002P B3FS-1002PBYOMZ B3FS1002PNC B3FS1002PBYOMZ | ||||||||
6,000In Stock | Non-Illuminated | Through Hole | Right Angle | Round | OFF - (ON) | 2.5 N | 50 mA | 24 VDC | Yes | SPST | Solder Pin | Pink | 7.3 mm | 6.25 mm | 3.85 mm | B3F | 100000 Cycle | Each | B3F3125 | ||||||||||
110In Stock | Non-Illuminated | Through Hole | Straight | 3 mm | Round | OFF - (ON) | 300 gf | 50 mA | 24 VDC | No | SPST | Solder Pin | Gray | 17.7 mm | 17.7 mm | 8.68 mm | JF | 500000 Cycle | Bulk | JF-15CKCGNP2 | |||||||||
20In Stock | Non-Illuminated | Through Hole | Straight | 3 mm | Round | OFF - (ON) | 300 gf | 50 mA | 24 VDC | No | SPST | Solder Pin | Blue | 17.7 mm | 17.7 mm | 8.68 mm | JF | 500000 Cycle | Bulk | JF-15CKCBNP2 | |||||||||
Mfr: FSM2JSMAASTR TTI: 1977223-6 TE Connectivity / P&B Availability: 6,000In StockTactile Switches SPST OFF(ON) RND SMT MINI PB TACT SWITCH | 6,000In Stock | Non-Illuminated | SMD/SMT | Straight | 0.71 mm | Round | OFF - (ON) | 260 gf | 50 mA | 24 VDC | 24 VAC | No | SPST | Gull Wing Lead | Pink | 6 mm | 6 mm | 4.3 mm | FSMJSM | 1000000 Cycle | Reel | ||||||||
200In Stock | Non-Illuminated | Through Hole | Straight | Projected | OFF - (ON) | 2.5 N | 50 mA | 24 VDC | No | SPST | Solder Pin | Orange | 6 mm | 6 mm | 7.3 mm | B3F | 100000 Cycle | Each | B3F1055 | ||||||||||
37In Stock | Illuminated | Yellow | LED | Through Hole | Straight | 7 mm | Plunger | OFF - (ON) | 176 gf | 50 mA | 24 VDC | No | SPST | Solder Pin | Black | 12 mm | 12 mm | 6.3 mm | JBL | 500000 Cycle | Bulk | JB-15LYP2 | |||||||
3,375In Stock | Non-Illuminated | Through Hole | Straight | Round | OFF - (ON) | 2.55 N | 50 mA | 24 VDC | No | SPST | Solder Pin | Black | 6 mm | 6 mm | 4.3 mm | B3F | 100000 Cycle | Each | B3F1075 | ||||||||||
10In Stock | Non-Illuminated | Panel Mount | Quick Connect | IP65 | Each | ||||||||||||||||||||||||
20In Stock | Illuminated | LED | Through Hole | Right Angle | Square | OFF - (ON) | 176 gf | 125 mA | 24 VDC | No | SPST | Black | Red | JB | 5000000 Cycle | IP67 | Bulk | ||||||||||||
Mfr: B3F1022G TTI: B3F-1022-G Omron Electronics Availability: 1,500In StockTactile Switches Flat w/out Grd Trm 5.0 x 6.5mm 176g | 1,500In Stock | Non-Illuminated | Through Hole | Straight | Round | OFF - (ON) | 1.7 N | 50 mA | 24 VDC | No | SPST | Solder Pin | Gray | 6 mm | 6 mm | 5 mm | B3F | 300000 Cycle | Each | B3F1022G | |||||||||
1,000In Stock | Non-Illuminated | Through Hole | Straight | Round | OFF - (ON) | 1.5 N | 50 mA | 24 VDC | Yes | SPST | Solder Pin | Yellow | 6 mm | 6 mm | 4.3 mm | B3F | 300000 Cycle | Each | B3F1102 | ||||||||||
Mfr: B3FS1050BYOMZ TTI: B3FS-1050 Omron Electronics Availability: 66In StockTactile Switches 6x6x7.3mm 100gf | 66In Stock | Non-Illuminated | SMD/SMT | Straight | 7.3 mm | Projected | OFF - (ON) | 1 N | 50 mA | 24 VDC | No | SPST | Leadless | Black | 6 mm | 6 mm | 7.3 mm | B3FS | 1000000 Cycle | Each | B3FS-1050BYOMZ B3FS1050 B3FS6001A B3FS1050BYOMZ | ||||||||
Mfr: B3W4150BYOMZ TTI: B3W-4150 Omron Electronics Availability: 2,400In StockTactile Switches 12X12SPST-NO HF PROJ TACTILE | 2,400In Stock | Non-Illuminated | Through Hole | Straight | 1.8 mm | Rectangular | OFF - (ON) | 2 N | 50 mA | 24 VDC | Yes | SPST | Solder Pin | White | 12 mm | 12 mm | 7.3 mm | B3W | 3000000 Cycle | IP67 | Each | B3W4150 B3W-4150-BY-OMZ B3W-4150BYOMZ B3WZ4021G B3W4150BYOMZ |