KSA - Tactile Switches
96 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Non-Illuminated | Through Hole | Straight | 4.7 mm | Round | OFF - (ON) | 3 N | 32 VDC | 1 VA | No | SPST | Solder Pin | 7.4 mm | 7.4 mm | 4.7 mm | KSA | IP60 | Y33R41111FP LFT | |||||||||||
TTI: Not Assigned C&K Availability: Not Available OnlineTactile Switches Tact | Not Available Online | Non-Illuminated | Without Cap | KSA | Y33R2111CFP LFT | ||||||||||||||||||||||||
Mfr: KSA0A211LFTR TTI: Not Assigned C&K Availability: Not Available OnlineTactile Switches SPST-NO, Off-Mom Tact, Thru-hole | Not Available Online | Non-Illuminated | Through Hole | Straight | 4.7 mm | Round | OFF - (ON) | 1.3 N | 50 mA | 32 VDC | 1 VA | No | SPST | Solder Pin | 7.4 mm | 7.4 mm | 4.7 mm | KSA | IP60 | Tube | KSA0A211 LFTR | ||||||||
Not Available Online | Non-Illuminated | Through Hole | Straight | 4.7 mm | Round | OFF - (ON) | 3 N | 50 mA | 32 VDC | 1 VA | No | SPST | Solder Pin | 7.4 mm | 7.4 mm | 4.7 mm | KSA | 100000 Cycle | IP60 | Tube | KSA0A531 LFTR | ||||||||
Not Available Online | Non-Illuminated | Without Cap | KSA | Y33A43111FPLFT | |||||||||||||||||||||||||
Not Available Online | Non-Illuminated | Without Cap | KSA | Tube | Y33A51111FPLFT | ||||||||||||||||||||||||
Not Available Online | Non-Illuminated | Through Hole | Straight | 4.7 mm | Round | OFF - (ON) | 5 N | 10 mA | 32 VDC | 200 mVA | No | SPST | Solder Pin | 7.4 mm | 7.4 mm | 4.7 mm | KSA | IP60 | Bulk | KSA0M911 LFTR | |||||||||
Mfr: KSA1M211LFTR TTI: Not Assigned C&K Availability: Not Available OnlineTactile Switches Switch Tact Short Manual Sealed | Not Available Online | Non-Illuminated | Through Hole | Straight | Without Cap | OFF - (ON) | 1.3 N | 50 mA | 32 VDC | 1 VA | Yes | SPST | Solder Pin | 7.4 mm | 7.4 mm | 4.7 mm | KSA | 100000 Cycle | IP60 | Bulk | KSA1M311 LFTR | ||||||||
Not Available Online | Non-Illuminated | KSA | |||||||||||||||||||||||||||
Mfr: KSA0V411LFT TTI: Not Assigned C&K Availability: Not Available OnlineTactile Switches NO SPST Ext Rnd Bttn 0.05A 32VDC 1W | Not Available Online | Non-Illuminated | Through Hole | Straight | Without Cap | OFF - (ON) | 3 N | 50 mA | 32 VDC | 1 VA | No | SPST | Solder Pin | KSA | Bulk | Y33R41119FP LFT | |||||||||||||
TTI: Not Assigned C&K Availability: Not Available OnlineTactile Switches Tact | Not Available Online | Non-Illuminated | Without Cap | KSA | Y33R5111CFP LFT | ||||||||||||||||||||||||
Not Available Online | Non-Illuminated | Without Cap | KSA | Y33R51112FP LFT | |||||||||||||||||||||||||
Mfr: KSA1M411LFT TTI: Not Assigned C&K Availability: Not Available OnlineTactile Switches Switch Tact Short Manual Sealed | Not Available Online | Non-Illuminated | Through Hole | Straight | Without Cap | 3 N | 50 mA | 32 VDC | 1 VA | Yes | SPST | Solder Pin | 7.4 mm | 7.4 mm | 4.7 mm | KSA | Bulk | Y33R41116FP LFT | |||||||||||
Not Available Online | Non-Illuminated | Without Cap | KSA | Y33R43116FP LFT | |||||||||||||||||||||||||
TTI: Not Assigned C&K Availability: Not Available OnlineTactile Switches | Not Available Online | KSA | |||||||||||||||||||||||||||
Not Available Online | Non-Illuminated | Through Hole | Straight | 4.7 mm | Round | OFF - (ON) | 5 N | 10 mA | 32 VDC | 200 mVA | No | SPST | Solder Pin | 7.4 mm | 7.4 mm | 4.7 mm | KSA | IP60 | Bulk | Y33R53115FP LFT | |||||||||
Not Available Online | Non-Illuminated | Without Cap | KSA | Y33R93115FP LFT | |||||||||||||||||||||||||
Not Available Online | Non-Illuminated | Without Cap | KSA | Y33A21105FPLFT | |||||||||||||||||||||||||
Not Available Online | Non-Illuminated | Without Cap | KSA | Y33R53119FP LFT | |||||||||||||||||||||||||
Not Available Online | Non-Illuminated | Without Cap | KSA | Y33A51109FPLFT | |||||||||||||||||||||||||
Mfr: Ksa0v511Act2.9SsEtri TTI: Not Assigned C&K Availability: Not Available OnlineTactile Switches Tact | Not Available Online | Non-Illuminated | Without Cap | KSA | Y33R51107FP LFT |