Tactile Switches
12,979 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FSMRA6JH04 TTI: FSMRA6JH04 TE Connectivity Availability: 100In StockTactile Switches SWITCH TACTILE | 100In Stock | Illuminated | Through Hole | Right Angle | 4.24 mm | Plunger | OFF - (ON) | 160 gf | 50 mA | 24 VDC | No | SPST | Solder Terminal | Black | 7.87 mm | 7.11 mm | 7.01 mm | 100000 Cycle | Bulk | 1-1825027-7 | |||||||||
Mfr: EVQ-PE604T TTI: EVQ-PE604T Panasonic Industry Availability: 1,000In StockTactile Switches 6.0x3.5mm leaded Light Touch Switch | 1,000In Stock | Non-Illuminated | Through Hole | Straight | 0.8 mm | Rectangular | OFF - (ON) | 2.4 N | 50 mA | 12 VDC | No | SPST | Solder Pin | Black | 6 mm | 3.5 mm | 4.3 mm | EVQ-PE6 | 30000 Cycle | Reel | |||||||||
Mfr: B3F4000BYOMZ TTI: B3F-4000 Aratas Availability: 3,650In StockTactile Switches 12x12mm Std Ht 4.3 Gen Purpose 130g | 3,650In Stock | Non-Illuminated | Through Hole | Straight | 4.3 mm | Round | OFF - (ON) | 1.3 N | 50 mA | 24 VDC | No | SPST | Solder Pin | White | 12 mm | 12 mm | 3.5 mm | B3F | 3000000 Cycle | Each | B3F4000 B3F-4000-BY-OMZ B3F4000BYOMZ | ||||||||
21,000In Stock | Non-Illuminated | SMD/SMT | Vertical | 0.51 mm | Plunger | OFF - (ON) | 160 gf | 50 mA | 24 VDC | 24 VAC | No | SPST | Gull Wing Lead | Black | 5.99 mm | 5.99 mm | 3.1 mm | FSM1LP | 100000 Cycle | Reel | 1-1437565-9 | ||||||||
Mfr: B3W4150BYOMZ TTI: B3W-4150 Aratas Availability: 1,900In StockTactile Switches 12X12SPST-NO HF PROJ TACTILE | 1,900In Stock | Non-Illuminated | Through Hole | Straight | 1.8 mm | Rectangular | OFF - (ON) | 2 N | 50 mA | 24 VDC | Yes | SPST | Solder Pin | White | 12 mm | 12 mm | 7.3 mm | B3W | 3000000 Cycle | IP67 | Each | B3W4150 B3W-4150-BY-OMZ B3W-4150BYOMZ B3WZ4021G B3W4150BYOMZ | |||||||
27,000In Stock | Illuminated | Through Hole | Vertical | 13.4 mm | Plunger | OFF - (ON) | 160 gf | 50 mA | 24 VDC | No | SPST | Solder Terminal | Black | 5.99 mm | 5.99 mm | 17 mm | 100000 Cycle | Each | 3-1825910-1 | ||||||||||
Mfr: Y31C42441FPLFS TTI: KSC442J70SHLFS C&K Availability: 6,000In StockTactile Switches Silvr 300Gf J-Lead | 6,000In Stock | Non-Illuminated | SMD/SMT | Straight | 1.175 mm | Round | OFF - (ON) | 3 N | 50 mA | 32 VDC | 1 VA | No | SPST | J Form Lead | Orange | 6.2 mm | 6.2 mm | 5.2 mm | KSC4 | IP67 | Reel | KSC442J 70SH LFS Y31C42441FP LFS | |||||||
0In Stock | Non-Illuminated | Through Hole | Straight | 5 mm | Round | OFF - (ON) | 1 N | 50 mA | 24 VDC | No | SPST | Solder Pin | Black | 6 mm | 6 mm | 5 mm | B3F | 1000000 Cycle | Each | B3F1020 | |||||||||
Mfr: B3F4055BYOMZ TTI: B3F-4055 Aratas Availability: 3,500In StockTactile Switches 12x12mm Std Ht .3 High-force 260g | 3,500In Stock | Non-Illuminated | Through Hole | Straight | 7.3 mm | Rectangular | OFF - (ON) | 2.5 N | 50 mA | 24 VDC | Yes | SPST | Solder Pin | Yellow | 12 mm | 12 mm | 3.5 mm | B3F | 1000000 Cycle | Each | B3FZ0041M B3F-4055BYOMZ B3F4055 B3F-4055-BY-OMZ B3F4055BYOMZ | ||||||||
75In Stock | Non-Illuminated | SMD/SMT | Straight | 4.3 mm | Round | OFF - (ON) | 2.3 N | 50 mA | 24 VDC | No | SPST | Leadless | Yellow | 6.6 mm | 6 mm | 3.65 mm | B3S | 300000 Cycle | Each | B3SZ0006G B3S1002 B3S-1002-BY-OMZ B3S1002BYOMZ | |||||||||
5,600In Stock | Non-Illuminated | SMD/SMT | Vertical | 3.4 mm | Plunger | OFF - (ON) | 160 gf | 50 mA | 24 VDC | No | SPST | Gull Wing Lead | Brown | 6 mm | 6 mm | 7.01 mm | 100000 Cycle | Bulk | 4-1437565-9 | ||||||||||
30,000In Stock | Illuminated | Through Hole | Vertical | 1.4 mm | Plunger | OFF - (ON) | 260 gf | 50 mA | 24 VDC | No | SPST | Solder Terminal | Black | 5.99 mm | 5.99 mm | 5 mm | 100000 Cycle | Each | 1825910-7 | ||||||||||
Mfr: EVQ-Q2F02W TTI: EVQ-Q2F02W Panasonic Industry Availability: 10,000In StockTactile Switches Switch Light Touch 6mm Square SMD | 10,000In Stock | Non-Illuminated | SMD/SMT | Straight | 0.7 mm | Round | OFF - (ON) | 1 N | 20 mA | 15 VDC | No | SPST | Leadless | White | 6.5 mm | 6 mm | 2.5 mm | EVQ-Q2 | 1000000 Cycle | Reel | |||||||||
12,700In Stock | Illuminated | Through Hole | Vertical | 5.9 mm | Plunger | OFF - (ON) | 260 gf | 50 mA | 24 VDC | No | SPST | Solder Terminal | Black | 5.99 mm | 5.99 mm | 9.5 mm | 100000 Cycle | Each | 1-1825910-5 | ||||||||||
Mfr: FSMRA6JH04 TTI: 1-1825027-7 TE Connectivity / P&B Availability: 100In StockTactile Switches SWITCH TACTILE | 100In Stock | Illuminated | Through Hole | Right Angle | 4.24 mm | Plunger | OFF - (ON) | 160 gf | 50 mA | 24 VDC | No | SPST | Solder Terminal | Black | 7.87 mm | 7.11 mm | 7.01 mm | FSMRAJ | 100000 Cycle | Bulk | |||||||||
1,500In Stock | Non-Illuminated | SMD/SMT | Straight | Rectangular | OFF - (ON) | 2.5 N | 50 mA | 12 VDC | No | SPST | Solder Pad | 6 mm | 3.5 mm | Reel | HARS0073 | ||||||||||||||
2,480In Stock | Non-Illuminated | Through Hole | Straight | 3 mm | Round | OFF - (ON) | 300 gf | 50 mA | 24 VDC | No | SPST | Solder Pin | Red | 17.7 mm | 17.7 mm | 8.68 mm | JF | 500000 Cycle | Bulk | JF-15CKCRNP2 | |||||||||
Mfr: B3FS1002PBYOMZ TTI: B3FS-1002P Aratas Availability: 3,000In StockTactile Switches 6x6x3.1mm Flat 150OF PhosphorBronze Ag T | 3,000In Stock | Non-Illuminated | SMD/SMT | Straight | 3.1 mm | Round | OFF - (ON) | 1.5 N | 50 mA | 24 VDC | No | SPST | Leadless | White | 6 mm | 6 mm | 3.1 mm | B3FS | 300000 Cycle | Reel | B3FS1002P B3FS-1002PBYOMZ B3FS1002PNC B3FS1002PBYOMZ | ||||||||
Mfr: EVQ-Q2F03W TTI: EVQ-Q2F03W Panasonic Industry Availability: 2,000In StockTactile Switches Switch Light Touch 6mm Square SMD | 2,000In Stock | Non-Illuminated | SMD/SMT | Straight | 1.3 mm | Round | OFF - (ON) | 1 N | 20 mA | 15 VDC | No | SPST | Leadless | White | 6.5 mm | 6 mm | 3.1 mm | EVQ-Q2 | 1000000 Cycle | Reel | |||||||||
15,000In Stock | Non-Illuminated | SMD/SMT | Right Angle | Rectangular | OFF - (ON) | 3 N | 50 mA | 32 VDC | 1 VA | Yes | SPST | Gull Wing Lead | White | 4.6 mm | 3.55 mm | 1.42 mm | 100000 Cycle | IP40 | Reel | KMS231G LFS | |||||||||
Mfr: EVQ-Q2S02W TTI: EVQ-Q2S02W Panasonic Industry Availability: 4,000In StockTactile Switches Switch Light Touch 6mm Square SMD | 4,000In Stock | Non-Illuminated | SMD/SMT | Straight | 0.7 mm | Round | OFF - (ON) | 1.6 N | 20 mA | 15 VDC | Yes | SPST | Leadless | White | 6.5 mm | 6 mm | 2.5 mm | EVQ-Q2 | 1000000 Cycle | Reel | |||||||||
324In Stock | Non-Illuminated | SMD/SMT | Straight | 1.7 mm | Round | OFF - (ON) | 1 N | 50 mA | 24 VDC | No | SPST | Leadless | Black | 6 mm | 6 mm | 4.3 mm | B3FS | 1000000 Cycle | Bulk | B3FS-1010BYOMZ B3FS1010 B3FS1010BYOMZ | |||||||||
100In Stock | Non-Illuminated | Through Hole | Straight | 0.7 mm | Plunger | OFF - (ON) | 176 gf | 125 mA | 24 VDC | No | SPST | Solder Pin | Black | 10 mm | 4.2 mm | JB | 5000000 Cycle | IP67 | Bulk | JB-15KNP2 | |||||||||
Mfr: B3W4005BYOMZ TTI: B3W-4005 Aratas Availability: 4,400In StockTactile Switches 12x12mm NoGroundTerm Flat 4.3mmH 350OF | 4,400In Stock | Non-Illuminated | Through Hole | Straight | 4.3 mm | Round | OFF - (ON) | 3.4 N | 50 mA | 24 VDC | No | SPST | Solder Pin | Yellow | 12 mm | 12 mm | 4.3 mm | B3W | 1000000 Cycle | IP67 | Each | B3W-4005-BY-OMZ B3WZ4005E B3W4005 B3W-4005BYOMZ B3W4005BYOMZ | |||||||
Mfr: EVQ-PNF04M TTI: EVQ-PNF04M Panasonic Industry Availability: 2,500In StockTactile Switches FLAT ACT 1.6NF 6x3.5x4.3mm | 2,500In Stock | Non-Illuminated | SMD/SMT | Straight | 0.8 mm | Rectangular | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | White | 6 mm | 3.5 mm | 4.3 mm | EVQ-PN | 50000 Cycle | Reel |