Tactile Switches
12,807 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B3FS4052P TTI: B3FS-4052P Omron Electronics Availability: 0In StockTactile Switches 12x12 SurfMt tactile swtch project plung | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 7.3 mm | Projected | OFF - (ON) | 1.47 N | 50 mA | 24 VDC | No | SPST | Gull Wing Lead | Black | 12 mm | 12 mm | 7.3 mm | B3FS-4 | 3000000 Cycle | Reel | B3FS4052P | ||||||||
Mfr: EVQ-P7J01P TTI: EVQ-P7J01P Panasonic Availability: 0In StockTactile Switches 3.5x2.9mm Right Ang Light Touch Switch | 0In Stock | Non-Illuminated | SMD/SMT | Right Angle | Rectangular | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | Solder Pin | Black | 3.5 mm | 2.9 mm | 1.35 mm | EVQ-P7 | 100000 Cycle | Reel | ||||||||||
Mfr: YT1063560FPLFS TTI: KT11P4SA2M34LFS C&K Availability: 0In StockTactile Switches SW Tactile N.O.SPST Rnd Btn 32VAC/VDC 1W | 0In Stock | Non-Illuminated | SMD/SMT | Right Angle | Round | OFF - (ON) | 2.9 N | 100 mA | 32 VDC | 32 VAC | 1 VA | No | SPST | Gull Wing Lead | Natural | 7.75 mm | 4.38 mm | 6.6 mm | KT | 100000 Cycle | IP57 | Reel | YT1063560FP LFS KT11P4SA2M34 LFS YT1063560FPLFS | ||||||
Mfr: EVQ-Q2202W TTI: EVQ-Q2202W Panasonic Availability: 0In StockTactile Switches Switch Light Touch 6mm Square SMD | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.7 mm | Round | OFF - (ON) | 3.5 N | 20 mA | 15 VDC | Yes | SPST | Leadless | White | 6.5 mm | 6 mm | 2.5 mm | EVQ-Q2 | 100000 Cycle | Reel | |||||||||
Mfr: EVQ-Q2U01W TTI: EVQ-Q2U01W Panasonic Availability: 0In StockTactile Switches Switch Light Touch 6mm Square SMD | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.2 mm | Round | OFF - (ON) | 2.6 N | 20 mA | 15 VDC | No | SPST | Leadless | White | 6.5 mm | 6 mm | 2 mm | EVQ-Q2 | 200000 Cycle | Reel | |||||||||
0In Stock | Non-Illuminated | SMD/SMT | Right Angle | Rectangular | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | Yes | SPST | Solder Pin | Black | 3 mm | 1.2 mm | 2.5 mm | B3U | 100000 Cycle | IP40 | Reel | B3U3100P | |||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | Square | OFF - (ON) | 1.27 N | 50 mA | 24 VDC | No | SPST | Solder Pin | Black | Black | 18 mm | 12 mm | 10.3 mm | B3J | 3000000 Cycle | Each | B3J1100 | |||||||||
Mfr: EVQ-P2002W TTI: EVQ-P2002W Panasonic Availability: 0In StockTactile Switches 4.7x3.5mm SMD Light Touch Switch | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.85 mm | Rectangular | OFF - (ON) | 1 N | 20 mA | 15 VDC | No | SPST | J Form Lead | White | 4.7 mm | 3.5 mm | 2.5 mm | EVQ-P2 | 1000000 Cycle | Reel | |||||||||
Mfr: JB15HBPF-JF TTI: JB15HBPF-JF NKK Switches Availability: 0In StockTactile Switches SPST ILLUM EXT GRN | 0In Stock | Illuminated | Green | LED | Through Hole | Straight | 3.3 mm | Square | OFF - (ON) | 265 gf | 125 mA | 24 VDC | No | SPST | Solder Pin | Black | Clear, Green | 12 mm | 12 mm | 6.3 mm | JBL | 1000000 Cycle | Bulk | ||||||
0In Stock | Non-Illuminated | Through Hole | Straight | 3 mm | Square | OFF - (ON) | 300 gf | 50 mA | 24 VDC | No | SPST | Solder Pin | Orange | 17.7 mm | 17.7 mm | 8.68 mm | JF | 500000 Cycle | Bulk | JF-15SKSDNP2 | |||||||||
0In Stock | Illuminated | Red | LED | Through Hole | Straight | 3 mm | Square | OFF - (ON) | 200 gf | 50 mA | 24 VDC | No | SPST | Solder Pin | Gray | 22.8 mm | 17.7 mm | 5.7 mm | JFL | 500000 Cycle | Bulk | JF-15RKDGRP2 | |||||||
Mfr: JB15HAP-1H TTI: JB15HAP-1H NKK Switches Availability: 0In StockTactile Switches OFF-(ON) HI OPR FRCE EXT ACT SCLP GRY CA | 0In Stock | Non-Illuminated | Through Hole | Straight | Square | OFF - (ON) | 265 gf | 125 mA | 24 VDC | No | SPST | Solder Pin | Black | Gray | 10 mm | 10 mm | 7.4 mm | JB | 1000000 Cycle | IP67 | Bulk | ||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 4.3 mm | Round | OFF - (ON) | 2.3 N | 50 mA | 24 VDC | Yes | SPST | Leadless | Yellow | 6.6 mm | 6 mm | 3.65 mm | B3S | 300000 Cycle | Reel | B3S1102P | |||||||||
Mfr: EVP-AYF1BA TTI: EVP-AYF1BA Panasonic Availability: 0In StockTactile Switches 3.4x2.9mm 1.6N 0.15mm Travel IP67 | 0In Stock | Non-Illuminated | SMD/SMT | 0.25 mm | Round | ON - OFF | 1.6 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 3.4 mm | 2.9 mm | 0.7 mm | EVP-AY | IP67 | Reel | ||||||||||
Mfr: EVP-AEGE2A TTI: EVP-AEGE2A Panasonic Availability: 0In StockTactile Switches 4.5x2.2mm 1.6N 0.15mm Travel IP67 | 0In Stock | Non-Illuminated | SMD/SMT | Right Angle | 0.95 mm | Rectangular | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 4.5 mm | 2.2 mm | 2.9 mm | EVP-AE | Reel | ||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 2.1 mm | Rectangular | OFF - (ON) | 5 N | 20 mA | 15 VDC | No | SPST | J Form Lead | White | 4.7 mm | 3.5 mm | 2.1 mm | EVQ-P9 | 1000000 Cycle | Reel | ||||||||||
Mfr: EVP-BB2A9B000 TTI: EVP-BB2A9B000 Panasonic Availability: 0In StockTactile Switches 2.6x1.6mm 1.6N 0.11mm travel IP67 | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.53 mm | Round | OFF - (ON) | 1.6 N | 20 mA | 15 VDC | No | SPST | Gull Wing Lead | Black | 2.6 mm | 1.6 mm | 0.53 mm | EVP-BB | 500000 Cycle | IP67 | Reel | ||||||||
Mfr: B3FS1052PBYOMZ TTI: B3FS-1052P Omron Electronics Availability: 0In StockTactile Switches TACTILE SWITCH | 0In Stock | Non-Illuminated | SMD/SMT | Straight | Projected | OFF - (ON) | 1.5 N | 50 mA | 24 VDC | No | SPST | Leadless | Yellow | 6 mm | 6 mm | 7.3 mm | B3FS | 300000 Cycle | Reel | B3FS1021R B3FS1052P B3FS1052PQ 680367 B3FS1052PBYOMZ | |||||||||
Mfr: EVP-AF5B65 TTI: EVP-AF5B65 Panasonic Availability: 0In StockTactile Switches SPST-NO Force 3.4 N OFF-(ON) .65mm H | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.21 mm | Round | ON - OFF | 2.2 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 3 mm | 2.6 mm | 0.65 mm | EVP-AF | 100000 Cycle | Each | |||||||||
Mfr: EVQ-P2D02Q TTI: EVQ-P2D02Q Panasonic Availability: 0In StockTactile Switches Light Touch Switch 4.7x3.5mm SMD midd | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.85 mm | Round | OFF - (ON) | 3.5 N | 20 mA | 15 VDC | Yes | SPST | J Form Lead | Gray | 4.7 mm | 3.5 mm | 2.5 mm | EVQ-P2 | 500000 Cycle | Reel | |||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.8 mm | Rectangular | OFF - (ON) | 180 gf | 50 mA | 24 VDC | No | SPST | Solder Pin | Black | 6 mm | 3.5 mm | 4.3 mm | 40000 Cycle | Reel | |||||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | 5.7 mm | Round | OFF - (ON) | 300 gf | 50 mA | 24 VDC | No | SPST | Solder Pin | Red | 17.7 mm | 17.7 mm | 8.68 mm | JF | 500000 Cycle | Each | JF-15SKCRNP2 | |||||||||
Mfr: 7914S-1-032E TTI: 7914S-1-032E Bourns Availability: 0In StockTactile Switches 4mm KEY SWITCH SMD Right Angle | 0In Stock | Non-Illuminated | SMD/SMT | Right Angle | 0.89 mm | Round | OFF - (ON) | 2.9 N | 100 mA | 16 VDC | No | SPST | Gull Wing Lead | White | 5.44 mm | 5 mm | 5.18 mm | 7914S | 500000 Cycle | IP67 | Reel | ||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 1.6 N | 50 mA | 24 VDC | Yes | SPST | Leadless | Black | Round | 6 mm | 6 mm | 3.1 mm | B3SN | 100000 Cycle | IP67 | Each | B3SN3112 | ||||||||
0In Stock | Non-Illuminated | OFF - (ON) | 25 mA | 50 VDC | 50 VAC | SPST | KS | Bulk |