Tactile Switches
12,807 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HARS0092 TTI: RS187R05A2DSMTRT C&K Availability: Not Available OnlineTactile Switches SPST 0.05A 12V 160gf | Not Available Online | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | Solder Pad | 5.2 mm | 5.2 mm | RS1 | Reel | RS-187R05A2-DS MT RT | ||||||||||||
Mfr: FSM8JSMAASTR TTI: 2-1977223-6 TE Connectivity / P&B Availability: 0In StockTactile Switches 6MM ACTSMT 260gf TACT SWITCH | 0In Stock | Non-Illuminated | SMD/SMT | Round | OFF - (ON) | 50 mA | 24 VDC | SPST | Gull Wing Lead | Pink | 6 mm | 6 mm | 9.5 mm | 1000000 Cycle | Reel | ||||||||||||||
Mfr: EVQ-P2R02W TTI: EVQ-P2R02W Panasonic Availability: 0In StockTactile Switches 4.7x3.5mm SMD Light Touch Switch | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.85 mm | Rectangular | OFF - (ON) | 1.6 N | 20 mA | 15 VDC | Yes | SPST | J Form Lead | White | 4.7 mm | 3.5 mm | 2.5 mm | EVQ-P2 | 1000000 Cycle | Reel | |||||||||
Mfr: EVQ-P2002M TTI: EVQ-P2002M Panasonic Availability: 0In StockTactile Switches 4.7x3.5mm SMD Light Touch Switch | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.45 mm | Rectangular | OFF - (ON) | 1 N | 20 mA | 15 VDC | No | SPST | J Form Lead | White | 4.7 mm | 3.5 mm | 2.1 mm | EVQ-P2 | 1000000 Cycle | Reel | |||||||||
Mfr: EVP-ASAC1A TTI: EVP-ASAC1A Panasonic Availability: 0In StockTactile Switches Swtch Lite Touch SMD 5mm ht J-bent 1.6N | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.5 mm | Square | ON - OFF | 2.2 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 6.1 mm | 6 mm | 5 mm | EVP-AS | 100000 Cycle | Reel | |||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 1.6 N | 50 mA | 24 VDC | Yes | SPST | Leadless | White | 6.6 mm | 6 mm | 3.65 mm | B3S | 500000 Cycle | Reel | B3S1100P | ||||||||||
0In Stock | Non-Illuminated | OFF - (ON) | 25 mA | 20 VDC | 20 VAC | 400 mVA | SPST | Solder Pin | KS | Bulk | |||||||||||||||||||
Mfr: EVQ-P2202M TTI: EVQ-P2202M Panasonic Availability: 0In StockTactile Switches 4.7x3.5mm SMD Light Touch Switch | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.45 mm | Rectangular | OFF - (ON) | 1.6 N | 20 mA | 15 VDC | No | SPST | J Form Lead | White | 4.7 mm | 3.5 mm | 2.1 mm | EVQ-P2 | 1000000 Cycle | Reel | |||||||||
Mfr: B3FS4002P TTI: B3FS-4002P Omron Electronics Availability: Not Available OnlineTactile Switches 12x12mm 4.3mm Height SMT Flat 1.47N Blac | Not Available Online | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 1.5 N | 50 mA | 24 VDC | No | SPST | Gull Wing Lead | Black | 12 mm | 12 mm | 4.3 mm | B3FS-4 | 3000000 Cycle | Reel | B3FS4002P | |||||||||
Mfr: B3AL1001P TTI: B3AL-1001P Omron Electronics Availability: 0In StockTactile Switches 2.45N OF Long Stroke Black Button | 0In Stock | Non-Illuminated | SMD/SMT | Straight | Square | OFF - (ON) | 2.5 N | 50 mA | 16 VDC | Yes | SPST | Leadless | Black | Black | 6.9 mm | 6 mm | 5 mm | B3AL | 500000 Cycle | Reel | B3AL1001P | ||||||||
Mfr: EVP-AEDB2A TTI: EVP-AEDB2A Panasonic Availability: 0In StockTactile Switches SMD 4.5x2.2mm Edge mount 3.0N | 0In Stock | Non-Illuminated | SMD/SMT | Right Angle | 0.95 mm | Rectangular | ON - OFF | 3 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 4.5 mm | 2.2 mm | 2.9 mm | EVP-AE | 200000 Cycle | Reel | |||||||||
Mfr: B3FS4005P TTI: B3FS-4005P Omron Electronics Availability: 0In StockTactile Switches 12x12 Surface mount tactile switch, flat | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 4.3 mm | Round | OFF - (ON) | 2.55 N | 50 mA | 24 VDC | No | SPST | Gull Wing Lead | Black | 12 mm | 12 mm | 4.3 mm | B3FS-4 | 1000000 Cycle | Reel | B3FS4005P | ||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | 3 mm | Square | OFF - (ON) | 300 gf | 50 mA | 24 VDC | No | SPST | Solder Pin | Red | 17.7 mm | 17.7 mm | 8.68 mm | JF | 500000 Cycle | Bulk | JF-15SKSRNP2 | |||||||||
0In Stock | Illuminated | Yellow | LED | Through Hole | Straight | 3 mm | Square | OFF - (ON) | 176 gf | 50 mA | 24 VDC | No | SPST | Solder Pin | Black | Clear, Yellow | 12 mm | 12 mm | 4.2 mm | JBL | 500000 Cycle | Bulk | |||||||
0In Stock | Non-Illuminated | Through Hole | Straight | 4.3 mm | Round | OFF - (ON) | 1 N | 50 mA | 24 VDC | Yes | SPST | Solder Pin | Black | 6 mm | 6 mm | 3.4 mm | B3F | 1000000 Cycle | Each | B3F1100 | |||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.7 mm | Round | OFF - (ON) | 0.6 N | 20 mA | 15 VDC | No | SPST | Gull Wing Lead | White | 6.5 mm | 6 mm | 2.5 mm | EVQ-P0 | 2000000 Cycle | Reel | ||||||||||
0In Stock | Illuminated | Yellow | LED | Through Hole | Straight | 3.3 mm | Plunger | OFF - (ON) | 265 gf | 125 mA | 24 VDC | No | SPST | Solder Pin | Black | 12 mm | 12 mm | 6.3 mm | JBL | 1000000 Cycle | Bulk | JB-15HBYP2 | |||||||
0In Stock | Non-Illuminated | Through Hole | Straight | 1.5 mm | Round | OFF - (ON) | 2.5 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 6.1 mm | 6 mm | 5 mm | EVQ-PV | 100000 Cycle | Reel | ||||||||||
Mfr: EVQ-P0E07K TTI: EVQ-P0E07K Panasonic Availability: 0In StockTactile Switches Light Touch Switch Over Travel Type | 0In Stock | Non-Illuminated | Through Hole | Straight | 0.75 mm | Rectangular | OFF - (ON) | 0.7 N | 50 mA | 30 VDC | No | SPST | Solder Pin | Black | 6.2 mm | 6.2 mm | 7.45 mm | EVQ-P0 | 5000000 Cycle | Reel | |||||||||
Mfr: JB15HAP-2B TTI: JB15HAP-2B NKK Switches Availability: 0In StockTactile Switches .441 H RED NON-ILLUM | 0In Stock | Non-Illuminated | Through Hole | Straight | 7 mm | Square | OFF - (ON) | 265 gf | 125 mA | 24 VDC | No | SPST | Solder Pin | Black | White | 10 mm | 10 mm | 7.4 mm | JB | 1000000 Cycle | IP67 | Bulk | |||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 2.5 mm | Rectangular | OFF - (ON) | 5 N | 20 mA | 15 VDC | No | SPST | J Form Lead | White | 4.7 mm | 3.5 mm | 2.5 mm | EVQ-P9 | 1000000 Cycle | Reel | ||||||||||
Mfr: B3AL1000P TTI: B3AL-1000P Omron Electronics Availability: 0In StockTactile Switches 1.96N OF Long Stroke Black Button | 0In Stock | Non-Illuminated | SMD/SMT | Straight | Square | OFF - (ON) | 2 N | 50 mA | 16 VDC | Yes | SPST | Leadless | Black | Black | 6.9 mm | 6 mm | 5 mm | B3AL | 500000 Cycle | Reel | B3AL1000P | ||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | 7.3 mm | Snap Top | OFF - (ON) | 1.3 N | 50 mA | 24 VDC | No | SPST | Solder Pin | Blue | 12 mm | 12 mm | 3.5 mm | B3F | 10000000 Cycle | Each | B3F5051 | |||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.45 mm | Rectangular | OFF - (ON) | 1.6 N | 20 mA | 15 VDC | Yes | SPST | J Form Lead | White | 4.7 mm | 3.5 mm | 2.1 mm | EVQ-P2 | 1000000 Cycle | Reel | ||||||||||
Mfr: EVQ-Q2M03W TTI: EVQ-Q2M03W Panasonic Availability: 0In StockTactile Switches Switch Light Touch 6mm Square SMD | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.3 mm | Round | OFF - (ON) | 1.3 N | 20 mA | 15 VDC | Yes | SPST | Leadless | White | 6.5 mm | 6 mm | 3.1 mm | EVQ-Q2 | 1000000 Cycle | Reel |