SMD - Tactile Switches
2,657 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.5 mm | Round | OFF - (ON) | 2.5 N | 50 mA | 24 VDC | Yes | SPST | Solder Pad | White | FSM1LP | Reel | ||||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | 1.6 N | 50 mA | 24 VDC | Yes | SPST | Gull Wing Lead | FSM | Reel | 1977263-2 | ||||||||||||||||
0In Stock | Non-Illuminated | 50 mA | 24 VDC | Reel | |||||||||||||||||||||||||
Mfr: EVP-AECE2A TTI: Not Assigned Panasonic Availability: 0In StockTactile Switches 2.4N op force and L-shape terminals | 0In Stock | EVPAE | |||||||||||||||||||||||||||
Mfr: EVP-0AFB65 TTI: Not Assigned Panasonic Availability: 0In StockTactile Switches SPST-NO Force 1.6 N OFF-(ON) .65mm H | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.65 mm | Round | OFF - (ON) | 1.6 N | 20 mA | 15 VDC | SPST | J Form Lead | EVPAF | Reel | |||||||||||||||
Mfr: KMR233GLFG TTI: Not Assigned C&K Availability: 0In StockTactile Switches Switch Tact Spst-No 300Gf Gw Smd | 0In Stock | Non-Illuminated | SMD/SMT | Oval | OFF - (ON) | 3 N | 10 mA | 24 VDC | 200 mVA | Yes | SPST | Gull Wing Lead | 4.6 mm | 2.8 mm | 1.9 mm | KMR2 | Reel | KMR233G LFG | |||||||||||
Mfr: EVQ-9P701K TTI: Not Assigned Panasonic Availability: 0In StockTactile Switches SMD3.5x2.9mm Side-op L Shaped term 1.6N | 0In Stock | Non-Illuminated | SMD/SMT | 1.35 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | EVQ9P | Reel | |||||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Gull Wing Lead | KT | Ammo Pack | |||||||||||||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Round | OFF - (ON) | 50 mA | 24 VDC | SPST | Solder Pin | Reel | ||||||||||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Round | OFF - (ON) | 50 mA | 24 VDC | SPST | Solder Pin | 3.3 mm | Reel | |||||||||||||||||||
Mfr: FSMIJM62BB04 TTI: Not Assigned TE Connectivity / P&B Availability: Not Available OnlineTactile Switches 6X6 ILL TACT SMT 160GF HI BLUE | Not Available Online | Illuminated | Blue | LED | SMD/SMT | Straight | OFF - (ON) | 160 gf | 50 mA | 12 VDC | No | SPST | Solder Pad | 6 mm | 6 mm | FSMIJ | 500000 Cycle | Reel | 2-2213819-5 | ||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | 6 mm | 6 mm | B3SL | 100000 Cycle | IP67 | Reel | B3SL1020P | ||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | 2.5 mm | Without Cap | 1.2 N | 50 mA | 32 VDC | 1 VA | SPST | Gull Wing Lead | 6.8 mm | 4 mm | 2.5 mm | KSC | |||||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Rectangular | 350 gf | 20 mA | 12 VDC | SPST | J Form Lead | 3.5 mm | 2.7 mm | 1.7 mm | RKC2 | 200000 Cycle | Reel | |||||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Round | OFF - (ON) | 50 mA | 24 VDC | SPST | Gull Wing Lead | |||||||||||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Round | OFF - (ON) | 50 mA | 24 VDC | SPST | Solder Pin | 4.3 mm | FSMJSM | Reel | ||||||||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.5 mm | Round | OFF - (ON) | 100 gf | 50 mA | 24 VDC | No | SPST | Solder Pin | Green | 6.2 mm | 6.2 mm | 2.5 mm | 1000000 Cycle | Reel | |||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Plunger | (ON) - (OFF) | 2.4 N | 50 mA | 32 VDC | 1 VA | SPST | J Form Lead | KSC SLT | 200000 Cycle | IP40 | Reel | Y31A230S1FP LFG | ||||||||||||||
Mfr: FSM2JELJATR TTI: Not Assigned TE Connectivity / Alcoswitch Availability: 0In StockTactile Switches 6X6,SMT,JL,260GF,T&R TACTILE SWITCH | 0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | 2.5 N | 50 mA | 24 VDC | No | SPST | J Form Lead | FSM | Reel | 1571625-8 | |||||||||||||||
Mfr: EITSYGK11SP1 TTI: Not Assigned C&K Availability: 0In StockTactile Switches Yellow-Green 250gf Ag/Ag 2.2mm, No Marking | 0In Stock | Illuminated | LED | PCB Mount | Right Angle | Round | ON - OFF | 250 gf | 50 mA | 12 VAC | SMD/SMT | 7.2 mm | 6.7 mm | EITS | 500000 Cycle | Reel | G01595085 | ||||||||||||
Mfr: KSEN35JLFS TTI: Not Assigned C&K Availability: 0In StockTactile Switches 1VA 32VDC 3.1mm J bend IP67 Tact | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.2 mm | Round | OFF - (ON) | 3.5 N | 50 mA | 32 VDC | 1 VA | No | SPST | J Form Lead | Blue | 6.2 mm | 6.2 mm | 3.1 mm | KSE | 300000 Cycle | IP67 | ||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 2 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Black | 4.2 mm | 2.8 mm | 2.5 mm | KMR7 | IP67 | Reel | Y78B72124FP | |||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.5 mm | Round | OFF - (ON) | 100 gf | 50 mA | 24 VDC | No | SPST | Gull Wing Lead | Green | 6.8 mm | 6.8 mm | 2.5 mm | 1000000 Cycle | Reel | |||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 4 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Black | 4.2 mm | 2.8 mm | 2.5 mm | KMR7 | IP67 | Y78B74120FP | ||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Round | OFF - (ON) | 50 mA | 24 VDC | SPST | Solder Pin | 4.3 mm | FSMJSM | Reel |