Tactile Switches
12,979 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.51 mm | Round | OFF - (ON) | 260 gf | 50 mA | 24 VDC | Yes | SPST | Gull Wing Lead | Brown | 5.99 mm | 5.99 mm | 3.1 mm | 100000 Cycle | Reel | 1-1437565-8 | ||||||||||
Mfr: EVP-AEJB2A TTI: EVP-AEJB2A Panasonic Industry Availability: 0In StockTactile Switches 4.5x2.2mm 3.5N 0.15mm Travel IP67 | 0In Stock | Non-Illuminated | SMD/SMT | Right Angle | 0.95 mm | Rectangular | ON - OFF | 3.5 N | 20 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 4.5 mm | 2.2 mm | 2.9 mm | EVP-AE | Reel | ||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.175 mm | Round | OFF - (ON) | 3 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Orange | 6.2 mm | 6.2 mm | 5.2 mm | KSC4 | 300000 Cycle | IP67 | Reel | KSC441J 70SH LFS Y31C41441FP LFS | |||||||
Mfr: YT1035540FPLFS TTI: KT11B2SAM34LFS C&K Availability: 0In StockTactile Switches SPST Rnd Bttn Gull 32VAC 32VDC 1W | 0In Stock | Non-Illuminated | SMD/SMT | Right Angle | Round | OFF - (ON) | 3 N | 100 mA | 32 VDC | 32 VAC | 1 VA | No | SPST | Gull Wing Lead | Natural | 7.57 mm | 4.38 mm | 6.6 mm | KT | 100000 Cycle | IP57 | Reel | YT1035540FP LFS KT11B2SAM34 LFS YT1035540FPLFS | ||||||
Mfr: EVQ-Q2202W TTI: EVQ-Q2202W Panasonic Industry Availability: 0In StockTactile Switches Switch Light Touch 6mm Square SMD | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.7 mm | Round | OFF - (ON) | 3.5 N | 20 mA | 15 VDC | Yes | SPST | Leadless | White | 6.5 mm | 6 mm | 2.5 mm | EVQ-Q2 | 100000 Cycle | Reel | |||||||||
Mfr: EVQ-Q2201W TTI: EVQ-Q2201W Panasonic Industry Availability: 0In StockTactile Switches Switch Light Touch 6mm Square SMD | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.2 mm | Round | OFF - (ON) | 3.5 N | 20 mA | 15 VDC | Yes | SPST | Leadless | White | 6.5 mm | 6 mm | 2 mm | EVQ-Q2 | 100000 Cycle | Reel | |||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | 7.3 mm | Snap Top | OFF - (ON) | 1.3 N | 50 mA | 24 VDC | No | SPST | Solder Pin | Blue | 12 mm | 12 mm | 3.5 mm | B3F | 10000000 Cycle | Each | B3F5051 | |||||||||
0In Stock | Non-Illuminated | Through Hole | Right Angle | Square | OFF - (ON) | 1.6 N | 50 mA | 24 VDC | 24 VAC | No | SPST | Solder Pin | Blue | 8.85 mm | 7.1 mm | 7 mm | Each | ||||||||||||
Mfr: EVQ-Q2U01W TTI: EVQ-Q2U01W Panasonic Industry Availability: 0In StockTactile Switches Switch Light Touch 6mm Square SMD | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.2 mm | Round | OFF - (ON) | 2.6 N | 20 mA | 15 VDC | No | SPST | Leadless | White | 6.5 mm | 6 mm | 2 mm | EVQ-Q2 | 200000 Cycle | Reel | |||||||||
Mfr: 7914G-1-032E TTI: 7914G-1-032E Bourns Availability: 0In StockTactile Switches 4mm KEY SWITCH SMD Gull Wing | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.89 mm | Round | OFF - (ON) | 2.9 N | 100 mA | 16 VDC | No | SPST | Gull Wing Lead | White | 4.8 mm | 4.5 mm | 2.4 mm | 7914G | 500000 Cycle | IP67 | Reel | ||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.8 mm | Rectangular | OFF - (ON) | 180 gf | 50 mA | 24 VDC | No | SPST | Solder Pin | Black | 6 mm | 3.5 mm | 4.3 mm | 40000 Cycle | Reel | |||||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | 3 mm | Square | OFF - (ON) | 300 gf | 50 mA | 24 VDC | No | SPST | Solder Pin | Green | 17.7 mm | 17.7 mm | 8.68 mm | JF | 500000 Cycle | Bulk | JF-15SKSMNP2 | |||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | Round | OFF - (ON) | 5 N | 50 mA | 24 VDC | No | SPST | Solder Pin | Red | 6 mm | 6 mm | 7.8 mm | B3F | 50000 Cycle | Each | B3F1006 | ||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 3 N | 100 mA | 32 VDC | 32 VAC | 1 VA | No | SPST | Gull Wing Lead | Natural | 7.57 mm | 4.38 mm | 6.6 mm | KT | 100000 Cycle | IP57 | Reel | YT1025520FP LFS KT11B1SM34 LFS YT1025520FPLFS | |||||||
Mfr: EVQ-Q2B03W TTI: EVQ-Q2B03W Panasonic Industry Availability: 0In StockTactile Switches 0.5NF 6.5x6.0x3.1mm | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.3 mm | Round | OFF - (ON) | 0.5 N | 20 mA | 15 VDC | No | SPST | Leadless | White | 6.5 mm | 6 mm | 3.1 mm | EVQ-Q2 | 2000000 Cycle | Reel | |||||||||
Mfr: EVQ-Q2M02W TTI: EVQ-Q2M02W Panasonic Industry Availability: 0In StockTactile Switches Switch Light Touch 6mm Square SMD | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.7 mm | Round | OFF - (ON) | 1.3 N | 20 mA | 15 VDC | Yes | SPST | Leadless | White | 6.5 mm | 6 mm | 2.5 mm | EVQ-Q2 | 1000000 Cycle | Reel | |||||||||
Mfr: EVQ-PUM02K TTI: EVQ-PUM02K Panasonic Industry Availability: 0In StockTactile Switches Super small sized s Light Touch Switch | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 1 mm | Rectangular | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | J Form Lead | Black | 4.7 mm | 3.5 mm | 1.65 mm | EVQ-PU | 100000 Cycle | Reel | |||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | 3.8 mm | Square | OFF - (ON) | 160 gf | 50 mA | 24 VDC | No | SPST | Solder Pin | Blue | 6 mm | 6 mm | 7.4 mm | 100000 Cycle | Each | |||||||||||
Mfr: EVQ-Q2W02W TTI: EVQ-Q2W02W Panasonic Industry Availability: 0In StockTactile Switches Switch Light Touch 6mm Square SMD | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.7 mm | Round | OFF - (ON) | 2.6 N | 20 mA | 15 VDC | Yes | SPST | Leadless | White | 6.5 mm | 6 mm | 2.5 mm | EVQ-Q2 | 200000 Cycle | Reel | |||||||||
Mfr: EVQ-Q2W03W TTI: EVQ-Q2W03W Panasonic Industry Availability: 0In StockTactile Switches Switch Light Touch 6mm Square SMD | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.3 mm | Round | OFF - (ON) | 2.6 N | 20 mA | 15 VDC | Yes | SPST | Leadless | White | 6.5 mm | 6 mm | 3.1 mm | EVQ-Q2 | 200000 Cycle | Reel | |||||||||
Mfr: JB15HBPF-JF TTI: JB15HBPF-JF NKK Switches Availability: 0In StockTactile Switches SPST ILLUM EXT GRN | 0In Stock | Illuminated | Green | LED | Through Hole | Straight | 3.3 mm | Square | OFF - (ON) | 265 gf | 125 mA | 24 VDC | No | SPST | Solder Pin | Black | Clear, Green | 12 mm | 12 mm | 6.3 mm | JBL | 1000000 Cycle | Bulk | ||||||
0In Stock | Non-Illuminated | Through Hole | Right Angle | 7 mm | Round | OFF - (ON) | 176 gf | 50 mA | 24 VDC | No | SPST | Solder Pin | Black | 10.8 mm | 6.54 mm | 11.4 mm | JB | 5000000 Cycle | IP67 | Bulk | JB-15FBH2 | ||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 4.3 mm | Round | OFF - (ON) | 2.3 N | 50 mA | 24 VDC | Yes | SPST | Leadless | Yellow | 6.6 mm | 6 mm | 3.65 mm | B3S | 300000 Cycle | Reel | B3S1102P | |||||||||
Mfr: EVP-AYF1BA TTI: EVP-AYF1BA Panasonic Industry Availability: 0In StockTactile Switches 3.4x2.9mm 1.6N 0.15mm Travel IP67 | 0In Stock | Non-Illuminated | SMD/SMT | 0.25 mm | Round | ON - OFF | 1.6 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 3.4 mm | 2.9 mm | 0.7 mm | EVP-AY | IP67 | Reel | ||||||||||
Mfr: EVP-AKE31A TTI: EVP-AKE31A Panasonic Industry Availability: 0In StockTactile Switches Light Touch Switch | 0In Stock | Non-Illuminated | Through Hole | Right Angle | 0.85 mm | Rectangular | OFF - (ON) | 1.6 N | 20 mA | 15 VDC | No | SPST | Solder Pin | Black | 3.9 mm | 2.05 mm | 1.6 mm | EVP-AK | 500000 Cycle | IP67 | Reel |