SMD - Tactile Switches
2,657 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Non-Illuminated | SMD/SMT | Straight | 4.3 mm | Round | OFF - (ON) | 2.25 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Blue | 6.2 mm | 6.2 mm | 4.3 mm | KSE | 300000 Cycle | IP67 | Reel | KSEK43G LFS | |||||||
Mfr: KSC641J LFS TTI: Not Assigned C&K Availability: 0In StockTactile Switches Sealed SMT Tactile Switch | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 4.8 mm | Round | OFF - (ON) | 2.9 N | 50 mA | 32 VDC | 1 VA | No | SPST | J Form Lead | Black | 6.2 mm | 6.2 mm | 7.7 mm | KSC6 | 300000 Cycle | IP67 | Reel | KSC641JLFS Y31A41051FP LFS | ||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 2.7 mm | Round | OFF - (ON) | 1.4 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Brown | 6.2 mm | 6.2 mm | 5.2 mm | KSC | 100000 Cycle | IP50 | |||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | ON - OFF | 4 N | 42 mA | 24 VDC | 1 VA | No | SPST | J Form Lead | Black | 6.8 mm | 6.2 mm | 4.9 mm | KSC XA | 1000000 Cycle | IP67 | Reel | Y30H787A1FP Y30H787A1FP Y30H787A1FP | ||||||||
Mfr: RKB2SJG250SMTR LFS TTI: Not Assigned C&K Availability: 0In StockTactile Switches J Bend SMT Term 400gf Force | 0In Stock | Non-Illuminated | SMD/SMT | Straight | Oval | (ON) - (OFF) | 400 gf | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | 4.2 mm | 3.2 mm | 2.5 mm | RK | 100000 Cycle | Reel | 10896914 00896914 | ||||||||||
Mfr: KT11B2JM34LFS TTI: Not Assigned C&K Availability: 0In StockTactile Switches Top Actuated Tactile SMT Switch | 0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 2.9 N | 100 mA | 32 VDC | 32 VAC | 1 VA | No | SPST | J Form Lead | Natural | 6.6 mm | 4.38 mm | 2.9 mm | KT | 100000 Cycle | IP57 | Reel | YT1035530FP LFS KT11B2JM34 LFS YT1035530FP LFS YT1035530FP LFS | ||||||
Mfr: Ksc421v30Act2.95Lfs TTI: Not Assigned C&K Availability: Not Available OnlineTactile Switches Switch Tact Silver 160Gf Rt Ang | Not Available Online | Non-Illuminated | SMD/SMT | Right Angle | 1.175 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Orange | 6.2 mm | 6.2 mm | 5.2 mm | 300000 Cycle | IP67 | Bulk | Y31A21442FPLFS Y31A21442FP LFS | |||||||
Mfr: ATS2D1G NC LFS TTI: Not Assigned C&K Availability: 0In StockTactile Switches 1VA 32VDC 50mA On-(On) Sldr IP54 | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.55 mm | Round | ON - (ON) | 2 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Black | 6 mm | 3.8 mm | 3.2 mm | ATS | IP54 | Reel | Y56B2D120FP LFS Y56B2D120FPLFS | |||||||
Mfr: MCSLPT4848A1DTR TTI: Not Assigned TE Connectivity / AMP Availability: 0In StockTactile Switches Tact Micro JB 4.8x 4.8x0.55 P2.8 100gf | 0In Stock | Non-Illuminated | SMD/SMT | Straight | Flush | OFF - (ON) | 100 gf | 50 mA | 12 VDC | No | SPST | J Form Lead | Black | 4.8 mm | 4.8 mm | 0.55 mm | MCSLPT | 1000000 Cycle | 2337232-1 | ||||||||||
Mfr: KT11B0SAM34LFS TTI: Not Assigned C&K Availability: 0In StockTactile Switches RT Ang Tact Switch SMT Switch | 0In Stock | Non-Illuminated | SMD/SMT | Right Angle | Round | OFF - (ON) | 2.9 N | 100 mA | 32 VDC | 32 VAC | 1 VA | No | SPST | Gull Wing Lead | Natural | 6.6 mm | 4.38 mm | 2.9 mm | KT | 100000 Cycle | IP57 | Reel | YT1015540FP LFS KT11B0SAM34 LFS YT1015540FP LFS | ||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 2.1 mm | Rectangular | OFF - (ON) | 5 N | 20 mA | 15 VDC | Yes | SPST | J Form Lead | White | 4.7 mm | 3.5 mm | 2.1 mm | EVQP9 | 200000 Cycle | Reel | ||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Right Angle | Round | OFF - (ON) | 180 gf | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 5.4 mm | 5 mm | 1.8 mm | PTS850 | 50000 Cycle | Reel | Y97QS23B2ABFP | ||||||||||
Mfr: MCSLPT4848A3DTR TTI: Not Assigned TE Connectivity / Alcoswitch Availability: 0In StockTactile Switches Tact Micro JB 4.8x 4.8x0.55 P2.8 200gf | 0In Stock | Non-Illuminated | SMD/SMT | Straight | Flush | OFF - (ON) | 200 gf | 50 mA | 12 VDC | No | SPST | J Form Lead | Black | 4.8 mm | 4.8 mm | 0.55 mm | MCSLPT | 500000 Cycle | 2337232-3 | ||||||||||
Mfr: EVQ-P7M01P TTI: Not Assigned Panasonic Availability: 0In StockTactile Switches 3.5x2.9mm Right Ang Light Touch Switch | 0In Stock | Non-Illuminated | SMD/SMT | Right Angle | 1.35 mm | Rectangular | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | J Form Lead | Black | 3.5 mm | 2.9 mm | 1.35 mm | EVQP7 | 100000 Cycle | Reel | |||||||||
Mfr: EVP-AF7B70 TTI: Not Assigned Panasonic Availability: 0In StockTactile Switches SPST-NO Force 2.4 N OFF-(ON) .7mm H | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.22 mm | Round | ON - OFF | 2.4 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 3 mm | 2.6 mm | 0.7 mm | EVPAF | 500000 Cycle | Reel | |||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.4 mm | Round | OFF - (ON) | 160 gf | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Brown | 3.05 mm | 2.6 mm | 1.4 mm | PTS830 | 500000 Cycle | Reel | PTS830GM140SMTRLFS Y97ST23B2QBFP | |||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Rectangular | OFF - (ON) | 250 gf | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | 3.6 mm | 3.5 mm | 1.25 mm | PTS841 | 100000 Cycle | IP40 | Reel | GSPTS005902 GSPTS005902 | ||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Square | OFF - (ON) | 360 gf | 100 mA | 35 VDC | 1 W | No | SPST | Gull Wing Lead | Red | 12 mm | 12 mm | 4.95 mm | SFS | 300000 Cycle | Reel | SFS120001 SFS120001 SFS120001 | |||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 180 gf | 50 mA | 12 VDC | SPST | Gull Wing Lead | 12 mm | 12 mm | 7.3 mm | PTS125 | 100000 Cycle | IP40 | Reel | 10913247 | |||||||||||
Mfr: EVP-BL2A1B000 TTI: Not Assigned Panasonic Availability: 0In StockTactile Switches Light Touch Switch | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.18 mm | Round | ON - OFF | 1.6 N | 20 mA | 15 VDC | No | SPST | Solder Pad | Black | 2.8 mm | 1.9 mm | 0.53 mm | EVPBL | 300000 Cycle | IP67 | Reel | ||||||||
Mfr: 228EJVAYFR TTI: Not Assigned CTS Electronic Components Availability: Not Available OnlineTactile Switches | Not Available Online | Illuminated | Yellow | LED | SMD/SMT | Straight | Round | OFF - ON | 200 gf | 50 mA | 12 VDC | No | SPST | SMD/SMT | Black | Natural | 7.2 mm | 6.8 mm | 5.5 mm | 228E | 100000 Cycle | Reel | 228E-JVAYFR | ||||||
0In Stock | Non-Illuminated | SMD/SMT | Right Angle | Round | OFF - (ON) | 180 gf | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 5.4 mm | 5 mm | 1.8 mm | PTS850 | 50000 Cycle | Reel | PTS850VM18PSMTRLFS Y97QS13B2ABFP | ||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 450 gf | 50 mA | 12 VDC | SPST | Solder Terminal | 1.4 mm | PTS831 | Reel | ||||||||||||||||
Mfr: MCSLPT4848C5DTR TTI: Not Assigned TE Connectivity / Alcoswitch Availability: 0In StockTactile Switches Tact Micro JB 4.8x 4.8x0.55 P3.7 360gf | 0In Stock | Non-Illuminated | SMD/SMT | Straight | Flush | OFF - (ON) | 360 gf | 50 mA | 12 VDC | No | SPST | J Form Lead | Black | 4.8 mm | 4.8 mm | 0.55 mm | MCSLPT | 200000 Cycle | 2337233-5 | ||||||||||
Mfr: MSLPT5252BG3MTR TTI: Not Assigned TE Connectivity / Alcoswitch Availability: 0In StockTactile Switches Tact Mini GW 5.2x5.2 x1.5 160gf | 0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 160 gf | 50 mA | 12 VDC | Yes | SPST | Gull Wing Lead | Black | 5.2 mm | 5.2 mm | 1.5 mm | MSLPT | 1000000 Cycle | 2337237-3 |