SMD - Tactile Switches
2,657 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Non-Illuminated | SMD/SMT | 4.8 mm | Round | OFF - ON | 2.8 N | 50 mA | 32 VDC | 1 VA | SPST | J Form Lead | KSC | 5000000 Cycle | IP67 | Reel | ||||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 160 gf | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Natural | 4.5 mm | 3.4 mm | 3.3 mm | PTS845 | 100000 Cycle | Reel | Y97PS18B2ACFP | ||||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | 0.85 mm | Round | OFF - (ON) | 3.15 N | 50 mA | 32 VDC | 1 VA | No | SPST | J Form Lead | Black | 6.2 mm | 6.2 mm | 4.9 mm | KSC8 | 300000 Cycle | IP67 | Reel | ||||||||
Mfr: RKA2SGK055SMTR LFS TTI: Not Assigned C&K Availability: 0In StockTactile Switches Gullwig Termination 250gf Force | 0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | (ON) - (OFF) | 250 gf | 20 mA | 15 VDC | No | SPST | Gull Wing Lead | 4.5 mm | 4.5 mm | 0.55 mm | RK | 200000 Cycle | Reel | 10913231 00913231 | ||||||||||
Mfr: RKA2SGS055SMTR LFS TTI: Not Assigned C&K Availability: 0In StockTactile Switches Gullwig Termination 540gf Force | 0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | (ON) - (OFF) | 540 gf | 20 mA | 15 VDC | No | SPST | Gull Wing Lead | 4.5 mm | 4.5 mm | 0.55 mm | RK | 100000 Cycle | Reel | 10913238 00913238 | ||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 3.85 mm | Square | OFF - (ON) | 160 gf | 50 mA | 12 VDC | No | SPST | J Form Lead | 6 mm | 6 mm | 7.3 mm | PTS645 | 100000 Cycle | Reel | GSPTS0066 | ||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 3.85 mm | Round | OFF - (ON) | 260 gf | 50 mA | 12 VDC | No | SPST | J Form Lead | 6 mm | 6 mm | 7.3 mm | PTS645 | 100000 Cycle | Reel | GSPTS007416 | ||||||||||
Mfr: EVQ-P9W02W TTI: Not Assigned Panasonic Availability: 0In StockTactile Switches 4.7x3.5x2.5mm 4N 0.25mm Travel IP67 | 0In Stock | Non-Illuminated | SMD/SMT | Straight | Rectangular | OFF - (ON) | 4 N | 20 mA | 15 VDC | No | SPST | Gull Wing Lead | White | 4.7 mm | 3.5 mm | 2.5 mm | EVQP9 | 200000 Cycle | |||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Rectangular | OFF - (ON) | 2.2 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | White | 3.5 mm | 2.6 mm | 1.35 mm | PTS840 | 100000 Cycle | Reel | PTS840GKSMTRLFS Y97NS23B5ABFP | ||||||||||
Mfr: KSC541G ROHS TTI: Not Assigned C&K Availability: 0In StockTactile Switches Switch Tact Gold 300 Gf Gullwing | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 2.7 mm | Round | OFF - (ON) | 3 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Brown | 6.2 mm | 6.2 mm | 5.6 mm | 100000 Cycle | IP50 | Reel | Y31C41666FPROHS KSC541GROHS Y31C41666FP Y31C41666FP R0HS | |||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Oval | OFF - (ON) | 4 N | 50 mA | 32 VDC | 1 VA | Yes | SPST | Gull Wing Lead | Black | 4.6 mm | 2.8 mm | 2.5 mm | KMR4 | IP40 | KMR442G ULC LFS | ||||||||||
Mfr: 228BMVAYFKNR TTI: Not Assigned CTS Electronic Components Availability: Not Available OnlineTactile Switches | Not Available Online | Illuminated | Yellow | LED | SMD/SMT | Straight | 6.5 mm | Rectangular | OFF - ON | 160 gf | 50 mA | 12 VDC | No | SPST | SMD/SMT | Black | Natural | 6 mm | 6 mm | 9 mm | 228B | 100000 Cycle | Reel | 228B-MVAYFKNR | |||||
0In Stock | Non-Illuminated | SMD/SMT | Right Angle | Round | OFF - (ON) | 2.9 N | 100 mA | 32 VDC | 32 VAC | 1 VA | No | SPST | Solder Pad | Natural | 6.3 mm | 5.5 mm | 6.6 mm | KT | 100000 Cycle | IP57 | Reel | YT1043550FP LFS KT11P2SA1M34 LFS YT1043550FP LFS | |||||||
Mfr: KT11P3SA1M34LFS TTI: Not Assigned C&K Availability: 0In StockTactile Switches SPST Rnd Bttn Gull 32VAC 32VDC 1W | 0In Stock | Non-Illuminated | SMD/SMT | Right Angle | Round | OFF - (ON) | 3 N | 100 mA | 32 VDC | 32 VAC | 1 VA | No | SPST | Gull Wing Lead | Natural | 6.3 mm | 5.5 mm | 6.6 mm | KT | 100000 Cycle | IP57 | Reel | YT1053550FP LFS KT11P3SA1M34 LFS YT1053550FP LFS | ||||||
Mfr: KT11S2SA2M34LFS TTI: Not Assigned C&K Availability: 0In StockTactile Switches SW Tactile N.O.SPST Rnd Btn 32VAC/VDC 1W | 0In Stock | Non-Illuminated | SMD/SMT | Right Angle | 4.38 mm | Round | OFF - (ON) | 100 mA | 32 VDC | 32 VAC | 1 VA | No | SPST | Gull Wing Lead | Natural | 7.57 mm | 6.6 mm | 4.38 mm | KT | 100000 Cycle | IP57 | Reel | YT1083560FP LFS KT11S2SA2M34 LFS YT1083560FP LFS | ||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.175 mm | Round | OFF - (ON) | 300 gf | 50 mA | 32 VDC | 1 VA | No | SPDT | J Form Lead | Orange | 6.2 mm | 6.2 mm | 5.2 mm | KSC DCT | 300000 Cycle | IP67 | Y31341441FP LFS | ||||||||
Mfr: KT11P2SA3M34LFS TTI: Not Assigned C&K Availability: 0In StockTactile Switches SPST Rnd Plungr Gull 32VAC 32VDC 1W | 0In Stock | Non-Illuminated | SMD/SMT | Right Angle | Round | OFF - (ON) | 3 N | 100 mA | 32 VDC | 32 VAC | 1 VA | No | SPST | Gull Wing Lead | Natural | 6.29 mm | 5.27 mm | 7.11 mm | KT | 100000 Cycle | IP57 | Reel | YT1043570FP LFS KT11P2SA3M34 LFS YT1043570FP LFS | ||||||
Mfr: KT11B1JM35LFG TTI: Not Assigned C&K Availability: 0In StockTactile Switches 1VA 32VAC/DC SPST OFF-(ON) J Bend | 0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 2.9 N | 100 mA | 32 VDC | 32 VAC | 1 VA | No | SPST | J Form Lead | Natural | 7.57 mm | 4.38 mm | 6.6 mm | KT | 100000 Cycle | IP57 | Reel | YT1026730FP LFG KT11B1JM35 LFG YT1026730FP LFG | ||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.1 mm | Oval | OFF - (ON) | 4 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Black | 4.6 mm | 2.8 mm | 2.5 mm | KMR4 | 100000 Cycle | IP40 | Reel | KMR441NG LFS | |||||||
Mfr: 228EMSARGFR TTI: Not Assigned CTS Electronic Components Availability: Not Available OnlineTactile Switches | Not Available Online | Illuminated | Green, Red | LED | SMD/SMT | Straight | Round | 200 gf | 50 mA | 12 VDC | SPST | Gull Wing Lead | 8 mm | 7.9 mm | 4 mm | 228E | 100000 Cycle | IP67 | Reel | 228E-MSARGFR | |||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 80 gf | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Gray | 4.5 mm | 3.4 mm | 3.3 mm | PTS845 | 100000 Cycle | Reel | Y97PS18B0ACFP | ||||||||||
Mfr: KT11P4SA1M35LFG TTI: Not Assigned C&K Availability: 0In StockTactile Switches SPST Rnd Plungr Gull 32VAC 32VDC 1W | 0In Stock | Non-Illuminated | SMD/SMT | Right Angle | 4.38 mm | Round | OFF - (ON) | 100 mA | 32 VDC | 32 VAC | 1 VA | No | SPST | Gull Wing Lead | Natural | 7.57 mm | 6.6 mm | 4.38 mm | KT | 100000 Cycle | IP57 | Reel | YT1064750FP LFG KT11P4SA1M35 LFG YT1064750FP LFG | ||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 450 gf | 50 mA | 12 VDC | SPST | Solder Terminal | 1.4 mm | PTS831 | Reel | ||||||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Right Angle | Round | OFF - (ON) | 350 gf | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 5.4 mm | 5 mm | 1.8 mm | PTS850 | 50000 Cycle | Reel | Y97QS13B7ABFP | ||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 260 gf | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 4.5 mm | 3.4 mm | 3.3 mm | PTS845 | 100000 Cycle | Reel | Y97PS18B5ACFP |