Tactile Switches
12,979 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,900In Stock | Non-Illuminated | Through Hole | Straight | 7.3 mm | Rectangular | OFF - (ON) | 2.3 N | 50 mA | 24 VDC | No | SPST | Solder Pin | Yellow | 6 mm | 6 mm | 3.65 mm | B3W | 300000 Cycle | IP67 | Each | B3W1052 | ||||||||
2,375In Stock | Non-Illuminated | Through Hole | Straight | Round | OFF - (ON) | 2.55 N | 50 mA | 24 VDC | No | SPST | Solder Pin | Black | 6 mm | 6 mm | 4.3 mm | B3F | 100000 Cycle | Each | B3F1075 | ||||||||||
20In Stock | Non-Illuminated | Through Hole | Straight | 3 mm | Round | OFF - (ON) | 300 gf | 50 mA | 24 VDC | No | SPST | Solder Pin | Blue | 17.7 mm | 17.7 mm | 8.68 mm | JF | 500000 Cycle | Bulk | JF-15CKCBNP2 | |||||||||
200In Stock | Non-Illuminated | Through Hole | Straight | Projected | OFF - (ON) | 2.5 N | 50 mA | 24 VDC | No | SPST | Solder Pin | Orange | 6 mm | 6 mm | 7.3 mm | B3F | 100000 Cycle | Each | B3F1055 | ||||||||||
Mfr: FSM2JSMAASTR TTI: 1977223-6 TE Connectivity / P&B Availability: 3,600In StockTactile Switches SPST OFF(ON) RND SMT MINI PB TACT SWITCH | 3,600In Stock | Illuminated | SMD/SMT | Vertical | 0.71 mm | Plunger | OFF - (ON) | 260 gf | 50 mA | 24 VDC | 24 VAC | No | SPST | Gull Wing Lead | Brown | 6 mm | 6 mm | 4.3 mm | FSMJSM | 1000000 Cycle | Reel | ||||||||
Mfr: 7914J-1-032E TTI: 7914J-1-032E Bourns Availability: 11,500In StockTactile Switches 4mm KEY SWITCH SMD J-Hook | 11,500In Stock | Non-Illuminated | SMD/SMT | Straight | 0.89 mm | Round | OFF - (ON) | 2.9 N | 100 mA | 16 VDC | No | SPST | J Form Lead | White | 4.8 mm | 4.5 mm | 2.54 mm | 7914J | 500000 Cycle | IP67 | Reel | ||||||||
Mfr: EVQ-Q2P03W TTI: EVQ-Q2P03W Panasonic Industry Availability: 2,000In StockTactile Switches Switch Light Touch 6mm Square SMD | 2,000In Stock | Non-Illuminated | SMD/SMT | Straight | 1.3 mm | Round | OFF - (ON) | 1.6 N | 20 mA | 15 VDC | No | SPST | J Form Lead | White | 6.5 mm | 6 mm | 3.1 mm | EVQ-Q2 | 1000000 Cycle | Reel | |||||||||
Mfr: B3SL1005P TTI: B3SL-1005P Aratas Availability: 10,000In StockTactile Switches SMT Keyswitch (Tape and Reel) | 10,000In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 3.5 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Blue | 6 mm | 6 mm | 3.4 mm | B3SL | 100000 Cycle | IP67 | Reel | B3SL1005P | ||||||||
Mfr: 7914J-1-000 TTI: 7914J-1-000 Bourns Availability: 450In StockTactile Switches 4mm KEY SWITCH SMD J-Hook | 450In Stock | Non-Illuminated | SMD/SMT | Straight | 1.65 mm | Round | OFF - (ON) | 2.9 N | 100 mA | 16 VDC | No | SPST | J Form Lead | White | 4.8 mm | 4.5 mm | 2.54 mm | 7914J | 500000 Cycle | IP67 | Tube | ||||||||
12,000In Stock | Non-Illuminated | SMD/SMT | Vertical | 1.4 mm | Plunger | OFF - (ON) | 160 gf | 50 mA | 24 VDC | No | SPST | Gull Wing Lead | Brown | 6 mm | 6 mm | 4.98 mm | 100000 Cycle | Each | 4-1437565-1 | ||||||||||
Mfr: EVQ-PLMA15 TTI: EVQ-PLMA15 Panasonic Industry Availability: 5,000In StockTactile Switches SWITCH TACTILE | 5,000In Stock | Non-Illuminated | SMD/SMT | Straight | 0.3 mm | Round | OFF - (ON) | 2.6 N | 20 mA | 15 VDC | No | SPST | Gull Wing Lead | White | 4.9 mm | 4.9 mm | 1.5 mm | EVQ-PL | 200000 Cycle | Reel | |||||||||
23,300In Stock | Non-Illuminated | SMD/SMT | Vertical | 0.71 mm | Plunger | OFF - (ON) | 160 gf | 50 mA | 24 VDC | No | SPST | Gull Wing Lead | Brown | 6 mm | 6 mm | 4.29 mm | 100000 Cycle | Bulk | 2-1437565-7 | ||||||||||
3,500In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 1.5 N | 50 mA | 12 VDC | Yes | SPST | Leadless | Black | 4 mm | 2.5 mm | 1.6 mm | B3U | 200000 Cycle | IP40 | Reel | B3U1100P | |||||||||
9,000In Stock | Illuminated | Through Hole | Vertical | 5.9 mm | Plunger | OFF - (ON) | 160 gf | 50 mA | 24 VDC | No | SPST | Solder Terminal | Black | 5.99 mm | 5.99 mm | 9.5 mm | 100000 Cycle | Reel | 1-1825955-4 | ||||||||||
4,750In Stock | Illuminated | Through Hole | Vertical | 3.7 mm | Plunger | OFF - (ON) | 160 gf | 50 mA | 24 VDC | No | SPST | Solder Terminal | Black | 5.99 mm | 5.99 mm | 7.3 mm | 100000 Cycle | Bulk | 1-1825910-8 | ||||||||||
13,900In Stock | Illuminated | Through Hole | Vertical | 0.8 mm | Plunger | OFF - (ON) | 130 gf | 50 mA | 24 VDC | No | SPST | Solder Terminal | Natural | 6 mm | 3.5 mm | 4.3 mm | 100000 Cycle | Bulk | 1825966-1 | ||||||||||
Mfr: EVP-AA402W TTI: EVP-AA402W Panasonic Industry Availability: 15,000In StockTactile Switches Swtch Lite Touch SMD 1.7mm ht J-bent 2.4 | 15,000In Stock | Non-Illuminated | SMD/SMT | Straight | 0.3 mm | Rectangular | OFF - (ON) | 2.4 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 3.5 mm | 2.9 mm | 1.7 mm | EVP-AA | 200000 Cycle | Reel | |||||||||
Mfr: EVQ-Q2F02W TTI: EVQ-Q2F02W Panasonic Industry Availability: 10,000In StockTactile Switches Switch Light Touch 6mm Square SMD | 10,000In Stock | Non-Illuminated | SMD/SMT | Straight | 0.7 mm | Round | OFF - (ON) | 1 N | 20 mA | 15 VDC | No | SPST | Leadless | White | 6.5 mm | 6 mm | 2.5 mm | EVQ-Q2 | 1000000 Cycle | Reel | |||||||||
12,700In Stock | Illuminated | Through Hole | Vertical | 5.9 mm | Plunger | OFF - (ON) | 260 gf | 50 mA | 24 VDC | No | SPST | Solder Terminal | Black | 5.99 mm | 5.99 mm | 9.5 mm | 100000 Cycle | Each | 1-1825910-5 | ||||||||||
Mfr: FSMRA6JH04 TTI: 1-1825027-7 TE Connectivity / P&B Availability: 100In StockTactile Switches SWITCH TACTILE | 100In Stock | Illuminated | Through Hole | Right Angle | 4.24 mm | Plunger | OFF - (ON) | 160 gf | 50 mA | 24 VDC | No | SPST | Solder Terminal | Black | 7.87 mm | 7.11 mm | 7.01 mm | FSMRAJ | 100000 Cycle | Bulk | |||||||||
Mfr: 7914H-1-000 TTI: 7914H-1-000 Bourns Availability: 800In StockTactile Switches 4mm KEY SWITCH Thru Hole | 800In Stock | Non-Illuminated | Through Hole | Straight | 1.65 mm | Round | OFF - (ON) | 2.9 N | 100 mA | 16 VDC | No | SPST | Solder Pin | White | 4.8 mm | 4.5 mm | 2.4 mm | 7914H | 500000 Cycle | IP67 | Tube | ||||||||
Mfr: ITS50FV3SR TTI: ITS50FV3SR C&K Availability: 4,000In StockTactile Switches SMT Vtcl, Jlead term Wht LED, cap | 4,000In Stock | Illuminated | White | LED | Through Hole | Straight | 2.5 mm | Round | OFF - (ON) | 160 gf | 50 mA | 12 VDC | 108 mW | No | SPST | Solder Pin | Black | 7.5 mm | 6.4 mm | 7.2 mm | ITS | 50000 Cycle | Reel | ||||||
200In Stock | Illuminated | Red | LED | Through Hole | Straight | 3 mm | Square | OFF - (ON) | 176 gf | 50 mA | 24 VDC | No | SPST | Solder Pin | Black | Clear, Red | 12 mm | 12 mm | 4.2 mm | JBL | 500000 Cycle | Bulk | |||||||
3,525In Stock | Non-Illuminated | Through Hole | Vertical | 0.5 mm | Plunger | OFF - (ON) | 160 gf | 50 mA | 24 VDC | No | SPST | Solder Terminal | Black | 12 mm | 12 mm | 4.3 mm | 100000 Cycle | Tray | 1437565-2 | ||||||||||
67,500In Stock | Illuminated | Through Hole | Vertical | 3.4 mm | Plunger | OFF - (ON) | 160 gf | 50 mA | 12 VDC | No | SPST | Solder Terminal | Black | 5.99 mm | 5.99 mm | 7 mm | 100000 Cycle | Each | 4-1437565-7 1-1825910-0 |